Crystals

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
NC38LF-327
CRYSTAL 32.7680KHZ 12.5PF TH
Fox Electronics
6,235
In Stock
1 : £0.29000
Bulk
Bulk
Last Time Buy
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
35 kOhms
Fundamental
-10°C ~ 60°C
-
Through Hole
Cylindrical Can, Radial
0.118" Dia x 0.327" L (3.00mm x 8.30mm)
0.327" (8.30mm)
FKT38EIBD0.032768-BAG1K
CRYSTAL 32.768KHZ 12.5PF TH
Fox Electronics
7,566
In Stock
1 : £0.32000
Bulk
Bulk
Last Time Buy
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
35 kOhms
Fundamental
-20°C ~ 60°C
-
Through Hole
Cylindrical Can, Radial
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.327" (8.30mm)
FKT38EIBD0.032768-BAG1K
CRYSTAL 32.768KHZ 6PF TH
Fox Electronics
52
In Stock
1 : £0.60000
Bulk
Bulk
Last Time Buy
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
6pF
35 kOhms
Fundamental
-10°C ~ 60°C
-
Through Hole
Cylindrical Can, Radial
0.122" Dia (3.10mm)
0.327" (8.30mm)
Showing
of 3

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.