Crystals

Results: 14
Stocking Options
Environmental Options
Media
Marketplace Product
14Results
Applied FiltersRemove All

Showing
of 14
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
FQ5032B5 Series
FC5BQCCMM25.0-T1
CRYSTAL 25.0000MHZ 20PF SMD
Fox Electronics
28,060
In Stock
1 : £0.65000
Cut Tape (CT)
1,000 : £0.47274
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±30ppm
±30ppm
20pF
50 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.047" (1.20mm)
FQ5032B5 Series
FC5BQCCMM12.0-T1
CRYSTAL 12.0000MHZ 20PF SMD
Fox Electronics
6,185
In Stock
1 : £0.87000
Cut Tape (CT)
1,000 : £0.57081
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12 MHz
±50ppm
±30ppm
20pF
80 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.047" (1.20mm)
FQ5032B5 Series
FC5BQCCMC25.0-T1
CRYSTAL 25.0000MHZ 20PF SMD
Fox Electronics
86,898
In Stock
1 : £0.92000
Cut Tape (CT)
1,000 : £0.45665
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±30ppm
±30ppm
20pF
50 Ohms
Fundamental
0°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.047" (1.20mm)
FQ5032B5 Series
FC5BQCCMC12.0-T1
CRYSTAL 12.0000MHZ 20PF SMD
Fox Electronics
29,314
In Stock
1 : £0.92000
Cut Tape (CT)
1,000 : £0.57081
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12 MHz
±30ppm
±30ppm
20pF
80 Ohms
Fundamental
0°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.047" (1.20mm)
FQ5032B5 Series
FC5BQCCMC16.0-T1
CRYSTAL 16.0000MHZ 20PF SMD
Fox Electronics
9,011
In Stock
1 : £0.93000
Cut Tape (CT)
1,000 : £0.57081
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
16 MHz
±30ppm
±30ppm
20pF
80 Ohms
Fundamental
0°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.047" (1.20mm)
FQ5032B5 Series
FC5BQCCMC24.0-T1
CRYSTAL 24.0000MHZ 20PF SMD
Fox Electronics
23,216
In Stock
1 : £0.92000
Cut Tape (CT)
1,000 : £0.47274
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
24 MHz
±30ppm
±30ppm
20pF
50 Ohms
Fundamental
0°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.047" (1.20mm)
FQ5032B5 Series
FC5BQCCMC20.0-T1
CRYSTAL 20.0000MHZ 20PF SMD
Fox Electronics
3,216
In Stock
1 : £0.93000
Cut Tape (CT)
1,000 : £0.59682
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
20 MHz
±30ppm
±30ppm
20pF
50 Ohms
Fundamental
0°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.047" (1.20mm)
FQ5032B5 Series
FC5BQCCMM24.0-T1
CRYSTAL 24.0000MHZ 20PF SMD
Fox Electronics
410
In Stock
1 : £0.92000
Cut Tape (CT)
1,000 : £0.59092
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
24 MHz
±50ppm
±30ppm
20pF
50 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.047" (1.20mm)
FQ5032B5 Series
FC5BQCCMM20.0-T1
CRYSTAL 20.0000MHZ 20PF SMD
Fox Electronics
2,242
In Stock
1 : £0.92000
Cut Tape (CT)
1,000 : £0.53195
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
20 MHz
±50ppm
±30ppm
20pF
50 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.047" (1.20mm)
FQ5032B5 Series
FC5BQCCMC24.576-T1
CRYSTAL 24.5760MHZ 20PF SMD
Fox Electronics
1,899
In Stock
1 : £0.93000
Cut Tape (CT)
1,000 : £0.43413
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
24.576 MHz
±30ppm
±30ppm
20pF
50 Ohms
Fundamental
0°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.047" (1.20mm)
FQ5032B5 Series
FC5BQCCMC18.432-T1
CRYSTAL 18.4320MHZ 20PF SMD
Fox Electronics
953
In Stock
1 : £0.91000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
18.432 MHz
±30ppm
±30ppm
20pF
50 Ohms
Fundamental
0°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.047" (1.20mm)
FQ5032B5 Series
FC5BQCCMM16.0-T1
CRYSTAL 16.0000MHZ 20PF SMD
Fox Electronics
0
In Stock
Check Lead Time
1 : £0.53000
Cut Tape (CT)
1,000 : £0.53195
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
16 MHz
±50ppm
±30ppm
20pF
80 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.047" (1.20mm)
FQ5032B5 Series
FC5BQCCMM10.0-T1
CRYSTAL 10.0000MHZ 20PF SMD
Fox Electronics
0
In Stock
Check Lead Time
1 : £0.57000
Cut Tape (CT)
1,000 : £0.53195
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
10 MHz
±30ppm
±30ppm
20pF
50 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.047" (1.20mm)
FQ5032B5 Series
FC5BQCCMC14.7456-T1
CRYSTAL 14.7456MHZ 20PF SMD
Fox Electronics
0
In Stock
Active
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
14.7456 MHz
±30ppm
±30ppm
20pF
80 Ohms
Fundamental
0°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.047" (1.20mm)
Showing
of 14

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.