Crystals
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Frequency | Frequency Stability | Frequency Tolerance | Load Capacitance | ESR (Equivalent Series Resistance) | Operating Mode | Operating Temperature | Ratings | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,328 In Stock | 1 : £0.88000 Cut Tape (CT) 3,000 : £0.53519 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 32 MHz | ±15ppm | ±10ppm | 8pF | 100 Ohms | Fundamental | -30°C ~ 85°C | - | Surface Mount | 4-SMD, No Lead | - | 0.047" L x 0.039" W (1.20mm x 1.00mm) | 0.012" (0.30mm) | |||
16,540 In Stock | 1 : £0.70000 Cut Tape (CT) 3,000 : £0.43269 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 48 MHz | - | - | 10pF | 60 Ohms | Fundamental | -30°C ~ 85°C | - | Surface Mount | 4-SMD, No Lead | - | 0.047" L x 0.039" W (1.20mm x 1.00mm) | 0.012" (0.30mm) | |||
2,930 In Stock | 1 : £0.88000 Cut Tape (CT) 3,000 : £0.53519 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 27.12 MHz | ±15ppm | ±10ppm | 8pF | 150 Ohms | Fundamental | -30°C ~ 85°C | - | Surface Mount | 4-SMD, No Lead | - | 0.047" L x 0.039" W (1.20mm x 1.00mm) | 0.012" (0.30mm) | |||
2,990 In Stock | 1 : £0.88000 Cut Tape (CT) 3,000 : £0.53519 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 37.4 MHz | ±15ppm | ±10ppm | 8pF | 100 Ohms | Fundamental | -30°C ~ 85°C | - | Surface Mount | 4-SMD, No Lead | - | 0.047" L x 0.039" W (1.20mm x 1.00mm) | 0.012" (0.30mm) | |||
2,870 In Stock | 1 : £0.88000 Cut Tape (CT) 3,000 : £0.53519 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 38.4 MHz | ±15ppm | ±10ppm | 8pF | 100 Ohms | Fundamental | -30°C ~ 85°C | - | Surface Mount | 4-SMD, No Lead | - | 0.047" L x 0.039" W (1.20mm x 1.00mm) | 0.012" (0.30mm) | |||
2,837 In Stock | 1 : £0.88000 Cut Tape (CT) 3,000 : £0.53519 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 48 MHz | ±15ppm | ±10ppm | 8pF | 60 Ohms | Fundamental | -30°C ~ 85°C | - | Surface Mount | 4-SMD, No Lead | - | 0.047" L x 0.039" W (1.20mm x 1.00mm) | 0.012" (0.30mm) | |||
2,796 In Stock | 1 : £0.88000 Cut Tape (CT) 3,000 : £0.53519 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 40 MHz | ±15ppm | ±10ppm | 8pF | 60 Ohms | Fundamental | -30°C ~ 85°C | - | Surface Mount | 4-SMD, No Lead | - | 0.047" L x 0.039" W (1.20mm x 1.00mm) | 0.012" (0.30mm) | |||
1,000 In Stock | 1 : £0.88000 Cut Tape (CT) 3,000 : £0.53519 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 32 MHz | ±40ppm | ±10ppm | 10pF | 100 Ohms | Fundamental | -30°C ~ 85°C | - | Surface Mount | 4-SMD, No Lead | - | 0.047" L x 0.039" W (1.20mm x 1.00mm) | - | |||
990 In Stock | 1 : £1.40000 Cut Tape (CT) 3,000 : £0.85864 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 76.8 MHz | ±12ppm | ±17ppm | 9.9pF | - | Fundamental | -30°C ~ 85°C | - | Surface Mount | 4-SMD, No Lead | 4-SMD (1.2x1) | 0.047" L x 0.039" W (1.20mm x 1.00mm) | 0.012" (0.30mm) | |||
865 In Stock | 1 : £0.70000 Cut Tape (CT) 3,000 : £0.43269 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 52 MHz | ±15ppm | ±10ppm | 8pF | 60 Ohms | Fundamental | -30°C ~ 85°C | - | Surface Mount | 4-SMD, No Lead | - | 0.047" L x 0.039" W (1.20mm x 1.00mm) | 0.012" (0.30mm) |