Crystals

Results: 73
Stocking Options
Environmental Options
Media
Exclude
73Results
Applied FiltersRemove All

Showing
of 73
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
CX3225SA40000D0PTWCC
CRYSTAL 40.0000MHZ 8PF SMD
KYOCERA AVX
5,355
In Stock
1 : £0.69000
Cut Tape (CT)
3,000 : £0.42502
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
40 MHz
±200ppm
±50ppm
8pF
50 Ohms
Fundamental
-40°C ~ 150°C
AEC-Q200
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
CX3225SA40000D0PTWCC
3.2MM X 2.5MM CRYSTAL, 20MHZ, 8P
KYOCERA AVX
1,576
In Stock
1 : £0.41000
Cut Tape (CT)
3,000 : £0.25274
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
20 MHz
±150ppm
±50ppm
8pF
50 Ohms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
0
In Stock
Check Lead Time
3,000 : £0.37782
Tape & Reel (TR)
Tape & Reel (TR)
Active
MHz Crystal
25 MHz
-
±50ppm
-
50 Ohms
Fundamental
-40°C ~ 150°C
AEC-Q200
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
CX3225SA40000D0PTWCC
3.2MM X 2.5MM CRYSTAL, 40MHZ, 8P
KYOCERA AVX
2,639
In Stock
1 : £0.41000
Cut Tape (CT)
3,000 : £0.25939
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
40 MHz
±150ppm
±50ppm
8pF
50 Ohms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
CX3225SA40000D0PTWCC
3.2MM X 2.5MM CRYSTAL 16MHZ 12PF
KYOCERA AVX
0
In Stock
Check Lead Time
3,000 : £0.30590
Tape & Reel (TR)
Tape & Reel (TR)
Active
MHz Crystal
16 MHz
±50ppm
±10ppm
12pF
60 Ohms
Fundamental
-40°C ~ 85°C
AEC-Q200
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
CX3225SA40000D0PTWCC
3.2MM X 2.5MM CRYSTAL, 25MHZ, 8P
KYOCERA AVX
1,499
In Stock
3,000
Factory
1 : £0.41000
Cut Tape (CT)
3,000 : £0.25274
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
-
-
8pF
50 Ohms
Fundamental
-
AEC-Q200
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
0
In Stock
Check Lead Time
3,000 : £0.41020
Tape & Reel (TR)
Tape & Reel (TR)
Active
MHz Crystal
16 MHz
-
-
8pF
60 Ohms
Fundamental
-
AEC-Q200
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
CX3225SA40000D0PTWCC
3.2MM X 2.5MM CRYSTAL 16MHZ 18PF
KYOCERA AVX
2,964
In Stock
1 : £0.49000
Cut Tape (CT)
3,000 : £0.29831
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
16 MHz
±50ppm
±10ppm
18pF
60 Ohms
Fundamental
-40°C ~ 85°C
AEC-Q200
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
CX3225SA40000D0PTWCC
XTAL/3.2X2.5MM/12MHZ/8PF/+-15PPM
KYOCERA AVX
2,980
In Stock
1 : £0.62000
Cut Tape (CT)
3,000 : £0.38157
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
-
Active
MHz Crystal
12 MHz
±30ppm
±15ppm
8pF
120 Ohms
Fundamental
-40°C ~ 105°C
AEC-Q200
Surface Mount
4-SMD, No Lead
-
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
CX3225SA40000D0PTWCC
3.2MM X 2.5MM CRYSTAL 48MHZ 18PF
KYOCERA AVX
2,915
In Stock
1 : £0.50000
Cut Tape (CT)
3,000 : £0.30957
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
48 MHz
±30ppm
±10ppm
18pF
50 Ohms
Fundamental
-40°C ~ 85°C
AEC-Q200
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
CX3225SA40000D0PTWCC
XTAL/3.2X2.5MM/25MHZ/12PF/+-20PP
KYOCERA AVX
3,000
In Stock
1 : £0.62000
Cut Tape (CT)
3,000 : £0.38157
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±50ppm
±20ppm
12pF
50 Ohms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
4-SMD, No Lead
-
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
CX3225SA40000D0PTWCC
3.2MM X 2.5MM CRYSTAL 24MHZ 10PF
KYOCERA AVX
0
In Stock
Check Lead Time
3,000 : £0.30590
Tape & Reel (TR)
Tape & Reel (TR)
Active
MHz Crystal
24 MHz
±50ppm
±10ppm
10pF
50 Ohms
Fundamental
-40°C ~ 85°C
AEC-Q200
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
CX3225SA40000D0PTWCC
3.2MM X 2.5MM CRYSTAL 55.46667MH
KYOCERA AVX
0
In Stock
Check Lead Time
3,000 : £0.31738
Tape & Reel (TR)
Tape & Reel (TR)
Active
MHz Crystal
55.466 MHz
±30ppm
±10ppm
10pF
-
Fundamental
-40°C ~ 85°C
AEC-Q200
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
CX3225SA40000D0PTWCC
3.2MM X 2.5MM CRYSTAL 8MHZ 20PF
KYOCERA AVX
0
In Stock
Check Lead Time
3,000 : £0.32309
Tape & Reel (TR)
Tape & Reel (TR)
Active
MHz Crystal
8 MHz
±150ppm
±50ppm
20pF
500 Ohms
Fundamental
-40°C ~ 85°C
AEC-Q200
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
CX3225SA40000D0PTWCC
3.2MM X 2.5MM CRYSTAL 8MHZ 8PF +
KYOCERA AVX
0
In Stock
Check Lead Time
3,000 : £0.32880
Tape & Reel (TR)
Tape & Reel (TR)
Active
MHz Crystal
8 MHz
±150ppm
±50ppm
8pF
500 Ohms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
CX3225SA40000D0PTWCC
3.2MM X 2.5MM CRYSTAL 8MHZ 8PF +
KYOCERA AVX
0
In Stock
Check Lead Time
3,000 : £0.32309
Tape & Reel (TR)
Tape & Reel (TR)
Active
MHz Crystal
8 MHz
±150ppm
±50ppm
8pF
500 Ohms
Fundamental
-40°C ~ 85°C
AEC-Q200
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
CX3225SA40000D0PTWCC
3.2MM X 2.5MM CRYSTAL 24.576MHZ
KYOCERA AVX
0
In Stock
Check Lead Time
3,000 : £0.30590
Tape & Reel (TR)
Tape & Reel (TR)
Active
MHz Crystal
24.576 MHz
±50ppm
±10ppm
12pF
50 Ohms
Fundamental
-40°C ~ 85°C
AEC-Q200
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
CX3225SA40000D0PTWCC
3.2MM X 2.5MM CRYSTAL 8MHZ 12PF
KYOCERA AVX
0
In Stock
Check Lead Time
3,000 : £0.32880
Tape & Reel (TR)
Tape & Reel (TR)
Active
MHz Crystal
8 MHz
±150ppm
±50ppm
12pF
500 Ohms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
CX3225SA40000D0PTWCC
3.2MM X 2.5MM CRYSTAL 40MHZ 8PF
KYOCERA AVX
0
In Stock
Check Lead Time
3,000 : £0.31738
Tape & Reel (TR)
Tape & Reel (TR)
Active
MHz Crystal
40 MHz
±30ppm
±10ppm
8pF
50 Ohms
Fundamental
-40°C ~ 85°C
AEC-Q200
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
CX3225SA40000D0PTWCC
3.2MM X 2.5MM CRYSTAL 10MHZ 8PF
KYOCERA AVX
0
In Stock
Check Lead Time
3,000 : £0.32880
Tape & Reel (TR)
Tape & Reel (TR)
Active
MHz Crystal
10 MHz
±150ppm
±50ppm
8pF
200 Ohms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
CX3225SA40000D0PTWCC
3.2MM X 2.5MM CRYSTAL 28.63636MH
KYOCERA AVX
0
In Stock
Check Lead Time
1 : £0.50000
Cut Tape (CT)
3,000 : £0.30957
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
28.636 MHz
±30ppm
±10ppm
18pF
50 Ohms
Fundamental
-40°C ~ 85°C
AEC-Q200
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
CX3225SA40000D0PTWCC
3.2MM X 2.5MM CRYSTAL 13.56MHZ 1
KYOCERA AVX
0
In Stock
Check Lead Time
3,000 : £0.30590
Tape & Reel (TR)
Tape & Reel (TR)
Active
MHz Crystal
13.56 MHz
±50ppm
±10ppm
12pF
120 Ohms
Fundamental
-40°C ~ 85°C
AEC-Q200
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
CX3225SA40000D0PTWCC
3.2MM X 2.5MM CRYSTAL 24MHZ 20PF
KYOCERA AVX
0
In Stock
Check Lead Time
3,000 : £0.30590
Tape & Reel (TR)
Tape & Reel (TR)
Active
MHz Crystal
24 MHz
±50ppm
±10ppm
20pF
50 Ohms
Fundamental
-40°C ~ 85°C
AEC-Q200
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
CX3225SA40000D0PTWCC
3.2MM X 2.5MM CRYSTAL 24.576MHZ
KYOCERA AVX
0
In Stock
Check Lead Time
3,000 : £0.30590
Tape & Reel (TR)
Tape & Reel (TR)
Active
MHz Crystal
24.576 MHz
±50ppm
±10ppm
12pF
50 Ohms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
CX3225SA40000D0PTWCC
3.2MM X 2.5MM CRYSTAL 24MHZ 18PF
KYOCERA AVX
0
In Stock
Check Lead Time
3,000 : £0.30590
Tape & Reel (TR)
Tape & Reel (TR)
Active
MHz Crystal
24 MHz
±50ppm
±10ppm
18pF
50 Ohms
Fundamental
-40°C ~ 85°C
AEC-Q200
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
Showing
of 73

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.