Crystals

Results: 35
Stocking Options
Environmental Options
Media
Exclude
35Results
Applied FiltersRemove All

Showing
of 35
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
ABC2
CRYSTAL 4.0000MHZ 18PF SMD
Abracon LLC
8,433
In Stock
1 : £1.11000
Cut Tape (CT)
1,000 : £0.87198
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
4 MHz
±50ppm
±30ppm
18pF
120 Ohms
Fundamental
-10°C ~ 60°C
-
Surface Mount
4-SMD, No Lead
4-SMD (11.8x5.5)
0.465" L x 0.217" W (11.80mm x 5.50mm)
0.079" (2.00mm)
ABC2
CRYSTAL 8.0000MHZ 18PF SMD
Abracon LLC
7,298
In Stock
1 : £1.74000
Cut Tape (CT)
1,000 : £1.10872
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
8 MHz
±30ppm
±30ppm
18pF
45 Ohms
Fundamental
-10°C ~ 60°C
-
Surface Mount
4-SMD, No Lead
4-SMD (11.8x5.5)
0.465" L x 0.217" W (11.80mm x 5.50mm)
0.079" (2.00mm)
ABC2
CRYSTAL 7.3728MHZ 18PF SMD
Abracon LLC
6,837
In Stock
1 : £1.74000
Cut Tape (CT)
1,000 : £1.10872
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
7.3728 MHz
±30ppm
±30ppm
18pF
50 Ohms
Fundamental
-10°C ~ 60°C
-
Surface Mount
4-SMD, No Lead
4-SMD (11.8x5.5)
0.465" L x 0.217" W (11.80mm x 5.50mm)
0.079" (2.00mm)
ABC2
CRYSTAL 6.0000MHZ 18PF SMD
Abracon LLC
4,070
In Stock
1 : £1.74000
Cut Tape (CT)
1,000 : £1.03908
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
6 MHz
±30ppm
±30ppm
18pF
60 Ohms
Fundamental
-10°C ~ 60°C
-
Surface Mount
4-SMD, No Lead
4-SMD (11.8x5.5)
0.465" L x 0.217" W (11.80mm x 5.50mm)
0.079" (2.00mm)
ABC2
CRYSTAL 3.6864MHZ 18PF SMD
Abracon LLC
1,042
In Stock
1 : £1.69000
Cut Tape (CT)
1,000 : £1.10966
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
3.6864 MHz
±50ppm
±30ppm
18pF
140 Ohms
Fundamental
-10°C ~ 60°C
-
Surface Mount
4-SMD, No Lead
4-SMD (11.8x5.5)
0.465" L x 0.217" W (11.80mm x 5.50mm)
0.079" (2.00mm)
ABC2
CRYSTAL 3.579545MHZ 18PF SMD
Abracon LLC
1,000
In Stock
1 : £1.69000
Cut Tape (CT)
1,000 : £1.00811
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
3.579545 MHz
±50ppm
±30ppm
18pF
140 Ohms
Fundamental
-10°C ~ 60°C
-
Surface Mount
4-SMD, No Lead
4-SMD (11.8x5.5)
0.465" L x 0.217" W (11.80mm x 5.50mm)
0.079" (2.00mm)
ABC2
CRYSTAL 4.9152MHZ 18PF SMD
Abracon LLC
4,000
In Stock
1 : £1.67000
Cut Tape (CT)
1,000 : £1.07003
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
4.9152 MHz
±50ppm
±30ppm
18pF
80 Ohms
Fundamental
-10°C ~ 60°C
-
Surface Mount
4-SMD, No Lead
4-SMD (11.8x5.5)
0.465" L x 0.217" W (11.80mm x 5.50mm)
0.079" (2.00mm)
ABC2
CRYSTAL 7.6800MHZ 18PF SMD
Abracon LLC
939
In Stock
1 : £1.74000
Cut Tape (CT)
1,000 : £1.13192
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
7.68 MHz
±30ppm
±30ppm
18pF
50 Ohms
Fundamental
-10°C ~ 60°C
-
Surface Mount
4-SMD, No Lead
4-SMD (11.8x5.5)
0.465" L x 0.217" W (11.80mm x 5.50mm)
0.079" (2.00mm)
ABC2
CRYSTAL 16.0000MHZ 18PF SMD
Abracon LLC
658
In Stock
1 : £1.74000
Cut Tape (CT)
1,000 : £1.13919
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
16 MHz
±30ppm
±30ppm
18pF
30 Ohms
Fundamental
-10°C ~ 60°C
-
Surface Mount
4-SMD, No Lead
4-SMD (11.8x5.5)
0.465" L x 0.217" W (11.80mm x 5.50mm)
0.079" (2.00mm)
ABC2
CRYSTAL 11.0592MHZ 18PF SMD
Abracon LLC
0
In Stock
Check Lead Time
1,000 : £1.07003
Tape & Reel (TR)
Tape & Reel (TR)
Active
MHz Crystal
11.0592 MHz
±30ppm
±30ppm
18pF
40 Ohms
Fundamental
-10°C ~ 60°C
-
Surface Mount
4-SMD, No Lead
4-SMD (11.8x5.5)
0.465" L x 0.217" W (11.80mm x 5.50mm)
0.079" (2.00mm)
ABC2
CRYSTAL 4.0000MHZ 18PF SMD
Abracon LLC
530
In Stock
1 : £1.35000
Cut Tape (CT)
1,000 : £0.88419
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
4 MHz
±50ppm
±50ppm
18pF
120 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (11.8x5.5)
0.465" L x 0.217" W (11.80mm x 5.50mm)
0.079" (2.00mm)
ABC2
CRYSTAL 4.0960MHZ 18PF SMD
Abracon LLC
0
In Stock
Check Lead Time
1,000 : £1.09387
Tape & Reel (TR)
Tape & Reel (TR)
Active
MHz Crystal
4.096 MHz
±50ppm
±30ppm
18pF
120 Ohms
Fundamental
-10°C ~ 60°C
-
Surface Mount
4-SMD, No Lead
4-SMD (11.8x5.5)
0.465" L x 0.217" W (11.80mm x 5.50mm)
0.079" (2.00mm)
ABC2
CRYSTAL 7.3728MHZ 18PF SMD
Abracon LLC
0
In Stock
Check Lead Time
1 : £1.35000
Cut Tape (CT)
1,000 : £0.88472
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
7.3728 MHz
±100ppm
±50ppm
18pF
50 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (11.8x5.5)
0.465" L x 0.217" W (11.80mm x 5.50mm)
0.079" (2.00mm)
ABC2-3.6864MHZ-D4Z-T
CRYSTAL 7.3728MHZ 18PF SMD
Abracon LLC
0
In Stock
Check Lead Time
1,000 : £0.78340
Tape & Reel (TR)
Tape & Reel (TR)
Active
MHz Crystal
7.3728 MHz
±30ppm
±30ppm
18pF
50 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (11.8x5.5)
0.465" L x 0.217" W (11.80mm x 5.50mm)
0.079" (2.00mm)
ABC2
CRYSTAL 12.0000MHZ 18PF SMD
Abracon LLC
2,907
In Stock
1 : £1.74000
Cut Tape (CT)
1,000 : £1.13192
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12 MHz
±30ppm
±30ppm
18pF
35 Ohms
Fundamental
-10°C ~ 60°C
-
Surface Mount
4-SMD, No Lead
4-SMD (11.8x5.5)
0.465" L x 0.217" W (11.80mm x 5.50mm)
0.079" (2.00mm)
ABC2
CRYSTAL 4.0960MHZ 18PF SMD
Abracon LLC
975
In Stock
1 : £1.35000
Cut Tape (CT)
1,000 : £0.88472
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
4.096 MHz
±100ppm
±50ppm
18pF
120 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (11.8x5.5)
0.465" L x 0.217" W (11.80mm x 5.50mm)
0.079" (2.00mm)
ABC2
CRYSTAL 25.0000MHZ 18PF SMD
Abracon LLC
994
In Stock
1 : £1.74000
Cut Tape (CT)
1,000 : £1.06229
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±30ppm
±30ppm
18pF
30 Ohms
Fundamental
-10°C ~ 60°C
-
Surface Mount
4-SMD, No Lead
4-SMD (11.8x5.5)
0.465" L x 0.217" W (11.80mm x 5.50mm)
0.079" (2.00mm)
ABC2
CRYSTAL 14.7456MHZ 18PF SMD
Abracon LLC
0
In Stock
9,000
Marketplace
Check Lead Time
1,000 : £1.10872
Tape & Reel (TR)
Tape & Reel (TR)
Tape & Reel (TR)
Active
MHz Crystal
14.7456 MHz
±30ppm
±30ppm
18pF
35 Ohms
Fundamental
-10°C ~ 60°C
-
Surface Mount
4-SMD, No Lead
4-SMD (11.8x5.5)
0.465" L x 0.217" W (11.80mm x 5.50mm)
0.079" (2.00mm)
ABC2
CRYSTAL 8.0000MHZ 20PF SMD
Abracon LLC
963
In Stock
1 : £1.35000
Cut Tape (CT)
1,000 : £0.88472
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
8 MHz
±100ppm
±50ppm
20pF
45 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (11.8x5.5)
0.465" L x 0.217" W (11.80mm x 5.50mm)
0.079" (2.00mm)
ABC2
CRYSTAL 10.0000MHZ 18PF SMD
Abracon LLC
675
In Stock
1 : £1.35000
Cut Tape (CT)
1,000 : £0.88676
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
10 MHz
±30ppm
±30ppm
18pF
45 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (11.8x5.5)
0.465" L x 0.217" W (11.80mm x 5.50mm)
0.079" (2.00mm)
ABC2
CRYSTAL 20.4800MHZ 18PF SMD
Abracon LLC
950
In Stock
1 : £1.74000
Cut Tape (CT)
1,000 : £1.13919
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
20.48 MHz
±30ppm
±50ppm
18pF
30 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (11.8x5.5)
0.465" L x 0.217" W (11.80mm x 5.50mm)
0.079" (2.00mm)
ABC2
CRYSTAL 4.000MHZ SERIES SMD
Abracon LLC
1,000
In Stock
1 : £1.35000
Cut Tape (CT)
1,000 : £0.88472
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
4 MHz
±100ppm
±50ppm
Series
120 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (11.8x5.5)
0.465" L x 0.217" W (11.80mm x 5.50mm)
0.079" (2.00mm)
ABC2
CRYSTAL 10.0000MHZ 18PF SMD
Abracon LLC
0
In Stock
Check Lead Time
1,000 : £1.11645
Tape & Reel (TR)
Tape & Reel (TR)
Active
MHz Crystal
10 MHz
±30ppm
±30ppm
18pF
45 Ohms
Fundamental
-10°C ~ 60°C
-
Surface Mount
4-SMD, No Lead
4-SMD (11.8x5.5)
0.465" L x 0.217" W (11.80mm x 5.50mm)
0.079" (2.00mm)
ABC2
CRYSTAL 12.0000MHZ 18PF SMD
Abracon LLC
975
In Stock
1 : £1.35000
Cut Tape (CT)
1,000 : £0.88472
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12 MHz
±100ppm
±50ppm
18pF
35 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (11.8x5.5)
0.465" L x 0.217" W (11.80mm x 5.50mm)
0.079" (2.00mm)
ABC2
CRYSTAL 6.0000MHZ 18PF SMD
Abracon LLC
969
In Stock
1 : £1.35000
Cut Tape (CT)
1,000 : £0.88472
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
6 MHz
±100ppm
±50ppm
18pF
60 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (11.8x5.5)
0.465" L x 0.217" W (11.80mm x 5.50mm)
0.079" (2.00mm)
Showing
of 35

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.