Crystals

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Frequency Tolerance
±10ppm±20ppm
Load Capacitance
6pF12.5pF
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
ECX-306X Series
ECS-.327-6-17X-TR
CRYSTAL 32.7680KHZ 6PF SMD
ECS Inc.
488,327
In Stock
1 : £0.39000
Cut Tape (CT)
3,000 : £0.22605
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
6pF
50 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SOJ, 5.50mm pitch
0.315" L x 0.150" W (8.00mm x 3.80mm)
0.098" (2.50mm)
ECX-306X Series
ECS-.327-6-17X-C-TR
CRYSTAL 32.7680KHZ 6PF SMD
ECS Inc.
174,070
In Stock
1 : £0.43000
Cut Tape (CT)
3,000 : £0.24611
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±10ppm
6pF
50 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SOJ, 5.50mm pitch
0.315" L x 0.150" W (8.00mm x 3.80mm)
0.098" (2.50mm)
ECX-306X Series
ECS-.327-12.5-17X-TR
CRYSTAL 32.7680KHZ 12.5PF SMD
ECS Inc.
182,525
In Stock
1 : £0.56000
Cut Tape (CT)
3,000 : £0.27333
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
50 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SOJ, 5.50mm pitch
0.315" L x 0.150" W (8.00mm x 3.80mm)
0.098" (2.50mm)
ECX-306X Series
ECS-.327-12.5-17X-C-TR
CRYSTAL 32.7680KHZ 12.5PF SMD
ECS Inc.
60,326
In Stock
1 : £0.60000
Cut Tape (CT)
3,000 : £0.29786
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±10ppm
12.5pF
50 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SOJ, 5.50mm pitch
0.315" L x 0.150" W (8.00mm x 3.80mm)
0.098" (2.50mm)
Showing
of 4

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.