Crystals

Results: 194
Stocking Options
Environmental Options
Media
Exclude
194Results
Applied FiltersRemove All

Showing
of 194
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
ABM_B/ABM_W Series
CRYSTAL 8.0000MHZ 18PF SMD
Abracon LLC
107,298
In Stock
1 : £0.50000
Cut Tape (CT)
1,000 : £0.30239
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
8 MHz
±50ppm
±20ppm
18pF
200 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (5x3.2)
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.043" (1.10mm)
ABM_B/ABM_W Series
CRYSTAL 8.0000MHZ 10PF SMD
Abracon LLC
27,389
In Stock
1 : £0.52000
Cut Tape (CT)
1,000 : £0.26799
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
8 MHz
±10ppm
±10ppm
10pF
200 Ohms
Fundamental
-10°C ~ 60°C
-
Surface Mount
4-SMD, No Lead
4-SMD (5x3.2)
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.043" (1.10mm)
ABM_B/ABM_W Series
CRYSTAL 12.0000MHZ 18PF SMD
Abracon LLC
36,565
In Stock
1 : £0.49000
Cut Tape (CT)
1,000 : £0.29934
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12 MHz
±50ppm
±20ppm
18pF
70 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (5x3.2)
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.043" (1.10mm)
ABM_B/ABM_W Series
CRYSTAL 16.0000MHZ 18PF SMD
Abracon LLC
14,312
In Stock
1 : £0.52000
Cut Tape (CT)
1,000 : £0.29551
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
16 MHz
±50ppm
±20ppm
18pF
50 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (5x3.2)
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.043" (1.10mm)
ABM_B/ABM_W Series
CRYSTAL 8.0000MHZ 10PF SMD
Abracon LLC
28,893
In Stock
1 : £0.52000
Cut Tape (CT)
1,000 : £0.31385
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
8 MHz
±15ppm
±10ppm
10pF
200 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (5x3.2)
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.043" (1.10mm)
ABM_B/ABM_W Series
CRYSTAL 25.0000MHZ 18PF SMD
Abracon LLC
11,816
In Stock
1 : £0.52000
Cut Tape (CT)
1,000 : £0.33871
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±50ppm
±20ppm
18pF
50 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (5x3.2)
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.043" (1.10mm)
ABM_B/ABM_W Series
CRYSTAL 12.0000MHZ 10PF SMD
Abracon LLC
15,790
In Stock
1 : £0.52000
Cut Tape (CT)
1,000 : £0.33871
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12 MHz
±10ppm
±10ppm
10pF
70 Ohms
Fundamental
-10°C ~ 60°C
-
Surface Mount
4-SMD, No Lead
4-SMD (5x3.2)
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.043" (1.10mm)
ABM_B/ABM_W Series
CRYSTAL 20.0000MHZ 18PF SMD
Abracon LLC
19,431
In Stock
1 : £0.53000
Cut Tape (CT)
1,000 : £0.31996
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
20 MHz
±50ppm
±20ppm
18pF
50 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (5x3.2)
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.043" (1.10mm)
ABM_B/ABM_W Series
CRYSTAL 25.0000MHZ 10PF SMD
Abracon LLC
3,566
In Stock
1 : £0.53000
Cut Tape (CT)
1,000 : £0.34489
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±10ppm
±10ppm
10pF
50 Ohms
Fundamental
-10°C ~ 60°C
-
Surface Mount
4-SMD, No Lead
4-SMD (5x3.2)
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.043" (1.10mm)
ABM_B/ABM_W Series
CRYSTAL 24.0000MHZ 18PF SMD
Abracon LLC
0
In Stock
Check Lead Time
1 : £0.89000
Cut Tape (CT)
1,000 : £0.58563
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
24 MHz
±50ppm
±20ppm
18pF
50 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (5x3.2)
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.043" (1.10mm)
ABM_B/ABM_W Series
CRYSTAL 20.0000MHZ 10PF SMD
Abracon LLC
31,961
In Stock
1 : £0.53000
Cut Tape (CT)
1,000 : £0.34984
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
20 MHz
±10ppm
±10ppm
10pF
50 Ohms
Fundamental
-10°C ~ 60°C
-
Surface Mount
4-SMD, No Lead
4-SMD (5x3.2)
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.043" (1.10mm)
ABM_B/ABM_W Series
CRYSTAL 25.0000MHZ 18PF SMD
Abracon LLC
4,148
In Stock
1 : £0.52000
Cut Tape (CT)
1,000 : £0.33871
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±30ppm
±20ppm
18pF
50 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (5x3.2)
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.043" (1.10mm)
ABM_B/ABM_W Series
CRYSTAL 12.2880MHZ 10PF SMD
Abracon LLC
26,278
In Stock
1 : £0.53000
Cut Tape (CT)
1,000 : £0.34984
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12.288 MHz
±10ppm
±10ppm
10pF
70 Ohms
Fundamental
-10°C ~ 60°C
-
Surface Mount
4-SMD, No Lead
4-SMD (5x3.2)
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.043" (1.10mm)
ABM_B/ABM_W Series
CRYSTAL 16.0000MHZ 10PF SMD
Abracon LLC
48,494
In Stock
1 : £0.52000
Cut Tape (CT)
1,000 : £0.30621
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
16 MHz
±10ppm
±10ppm
10pF
50 Ohms
Fundamental
-10°C ~ 60°C
-
Surface Mount
4-SMD, No Lead
4-SMD (5x3.2)
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.043" (1.10mm)
ABM_B/ABM_W Series
CRYSTAL 10.0000MHZ 10PF SMD
Abracon LLC
11,583
In Stock
1 : £0.52000
Cut Tape (CT)
1,000 : £0.33871
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
10 MHz
±10ppm
±10ppm
10pF
100 Ohms
Fundamental
-10°C ~ 60°C
-
Surface Mount
4-SMD, No Lead
4-SMD (5x3.2)
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.043" (1.10mm)
ABM_B/ABM_W Series
CRYSTAL 8.0000MHZ 18PF SMD
Abracon LLC
1,794
In Stock
1 : £0.53000
Cut Tape (CT)
1,000 : £0.34984
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
8 MHz
±30ppm
±20ppm
18pF
200 Ohms
Fundamental
-40°C ~ 105°C
-
Surface Mount
4-SMD, No Lead
4-SMD (5x3.2)
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.043" (1.10mm)
ABM_B/ABM_W Series
CRYSTAL 24.0000MHZ 18PF SMD
Abracon LLC
52,957
In Stock
1 : £0.83000
Cut Tape (CT)
1,000 : £0.51880
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
24 MHz
±25ppm
±10ppm
18pF
60 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (5x3.2)
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.043" (1.10mm)
ABM_B/ABM_W Series
CRYSTAL 24.0000MHZ 10PF SMD
Abracon LLC
11,650
In Stock
1 : £0.52000
Cut Tape (CT)
1,000 : £0.31920
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
24 MHz
±10ppm
±10ppm
10pF
50 Ohms
Fundamental
-10°C ~ 60°C
-
Surface Mount
4-SMD, No Lead
4-SMD (5x3.2)
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.043" (1.10mm)
ABC2-3.6864MHZ-D4Z-T
CRYSTAL 12.0000MHZ 22PF SMD
Abracon LLC
504
In Stock
1 : £0.53000
Cut Tape (CT)
1,000 : £0.34592
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12 MHz
±25ppm
±25ppm
22pF
70 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (5x3.2)
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.043" (1.10mm)
ABM_B/ABM_W Series
CRYSTAL 14.7456MHZ 10PF SMD
Abracon LLC
5,783
In Stock
1 : £0.53000
Cut Tape (CT)
1,000 : £0.34984
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
14.7456 MHz
±10ppm
±10ppm
10pF
70 Ohms
Fundamental
-10°C ~ 60°C
-
Surface Mount
4-SMD, No Lead
4-SMD (5x3.2)
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.043" (1.10mm)
ABM_B/ABM_W Series
CRYSTAL 11.0592MHZ 10PF SMD
Abracon LLC
3,564
In Stock
1 : £0.53000
Cut Tape (CT)
1,000 : £0.34133
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
11.0592 MHz
±10ppm
±10ppm
10pF
100 Ohms
Fundamental
-10°C ~ 60°C
-
Surface Mount
4-SMD, No Lead
4-SMD (5x3.2)
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.043" (1.10mm)
ABM_B/ABM_W Series
CRYSTAL 12.2880MHZ 18PF SMD
Abracon LLC
2,684
In Stock
1 : £0.53000
Cut Tape (CT)
1,000 : £0.34984
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12.288 MHz
±50ppm
±20ppm
18pF
70 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (5x3.2)
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.043" (1.10mm)
ABM_B/ABM_W Series
CRYSTAL 25.0000MHZ 18PF SMD
Abracon LLC
1,325
In Stock
1 : £0.53000
Cut Tape (CT)
1,000 : £0.34984
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±30ppm
±30ppm
18pF
50 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (5x3.2)
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.043" (1.10mm)
ABM_B/ABM_W Series
CRYSTAL 27.1200MHZ 10PF SMD
Abracon LLC
152
In Stock
1 : £0.52000
Cut Tape (CT)
1,000 : £0.33871
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
27.12 MHz
±15ppm
±10ppm
10pF
50 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (5x3.2)
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.043" (1.10mm)
ABM_B/ABM_W Series
CRYSTAL 48.0000MHZ 18PF SMD
Abracon LLC
10,282
In Stock
1 : £0.53000
Cut Tape (CT)
1,000 : £0.32912
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
48 MHz
±50ppm
±20ppm
18pF
50 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (5x3.2)
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.043" (1.10mm)
Showing
of 194

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.