Crystals

Results: 860
Stocking Options
Environmental Options
Media
Exclude
860Results
Applied FiltersRemove All

Showing
of 860
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
TSX-3225 Series
TSX-3225 24.0000MF20G-AC0
CRYSTAL 24.0000MHZ 9PF SMD
EPSON
75,441
In Stock
1 : £0.30000
Cut Tape (CT)
1,000 : £0.19931
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
24 MHz
±20ppm
±10ppm
9pF
40 Ohms
Fundamental
-40°C ~ 105°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.024" (0.60mm)
TSX-3225 Series
TSX-3225 16.0000MF09Z-AC0
CRYSTAL 16.0000MHZ 9PF SMD
EPSON
39,699
In Stock
1 : £0.30000
Cut Tape (CT)
1,000 : £0.19931
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
16 MHz
±9ppm
±10ppm
9pF
60 Ohms
Fundamental
-20°C ~ 75°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.024" (0.60mm)
TSX-3225 Series
TSX-3225 26.0000MF09Z-AC0
CRYSTAL 26.0000MHZ 9PF SMD
EPSON
36,280
In Stock
1 : £0.30000
Cut Tape (CT)
1,000 : £0.19931
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
26 MHz
±9ppm
±10ppm
9pF
40 Ohms
Fundamental
-20°C ~ 75°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.024" (0.60mm)
TSX-3225 Series
TSX-3225 32.0000MF10Z-W6
CRYSTAL 32.0000MHZ 12PF SMD
EPSON
30,953
In Stock
1 : £0.30000
Cut Tape (CT)
2,000 : £0.19107
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
32 MHz
±10ppm
±10ppm
12pF
40 Ohms
Fundamental
-20°C ~ 75°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.024" (0.60mm)
TSX-3225 Series
TSX-3225 16.0000MF18X-AC0
CRYSTAL 16.0000MHZ 9PF SMD
EPSON
27,332
In Stock
1 : £0.30000
Cut Tape (CT)
1,000 : £0.19931
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
16 MHz
±18ppm
±10ppm
9pF
60 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.024" (0.60mm)
TSX-3225 Series
TSX-3225 25.0000MF20P-C0
CRYSTAL 25.0000MHZ 18PF SMD
EPSON
25,828
In Stock
1 : £0.30000
Cut Tape (CT)
1,000 : £0.19931
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±20ppm
±10ppm
18pF
40 Ohms
Fundamental
-20°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.024" (0.60mm)
TSX-3225 Series
TSX-3225 24.0000MF18X-C0
CRYSTAL 24.0000MHZ 18PF SMD
EPSON
21,995
In Stock
1 : £0.30000
Cut Tape (CT)
1,000 : £0.19931
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
24 MHz
±18ppm
±10ppm
18pF
40 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.024" (0.60mm)
TSX-3225 Series
TSX-3225 24.0000MF15X-AC6
CRYSTAL 24.0000MHZ 9PF SMD
EPSON
21,764
In Stock
1 : £0.30000
Cut Tape (CT)
2,000 : £0.19107
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
24 MHz
±15ppm
±10ppm
9pF
40 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.024" (0.60mm)
TSX-3225 Series
TSX-3225 25.0000MF18X-G0
CRYSTAL 25.0000MHZ 20PF SMD
EPSON
2,768
In Stock
1 : £0.30000
Cut Tape (CT)
1,000 : £0.19931
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±18ppm
±10ppm
20pF
40 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.024" (0.60mm)
TSX-3225 Series
TSX-3225 24.0000MF15X-AC0
CRYSTAL 24.0000MHZ 9PF SMD
EPSON
2,232
In Stock
1 : £0.30000
Cut Tape (CT)
1,000 : £0.19931
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
24 MHz
±15ppm
±10ppm
9pF
40 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.024" (0.60mm)
TSX-3225 Series
TSX-3225 24.0000MF20G-AC3
CRYSTAL 24.0000MHZ 9PF SMD
EPSON
157,335
In Stock
1 : £0.63000
Cut Tape (CT)
250 : £0.38428
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
24 MHz
±20ppm
±10ppm
9pF
40 Ohms
Fundamental
-40°C ~ 105°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.024" (0.60mm)
TSX-3225 Series
TSX-3225 24.0000MF15X-AC3
CRYSTAL 24.0000MHZ 9PF SMD
EPSON
150,323
In Stock
1 : £0.63000
Cut Tape (CT)
250 : £0.45208
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
24 MHz
±15ppm
±10ppm
9pF
40 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.024" (0.60mm)
TSX-3225 Series
TSX-3225 16.0000MF18X-AC3
CRYSTAL 16.0000MHZ 9PF SMD
EPSON
78,622
In Stock
1 : £0.63000
Cut Tape (CT)
250 : £0.24236
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
16 MHz
±18ppm
±10ppm
9pF
60 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.024" (0.60mm)
TSX-3225 Series
TSX-3225 26.0000MF09Z-AC3
CRYSTAL 26.0000MHZ 9PF SMD
EPSON
62,926
In Stock
1 : £0.63000
Cut Tape (CT)
250 : £0.38428
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
26 MHz
±9ppm
±10ppm
9pF
40 Ohms
Fundamental
-20°C ~ 75°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.024" (0.60mm)
TSX-3225 Series
TSX-3225 38.4000MF10Z-AS3
CRYSTAL 38.4000MHZ 8.5PF SMD
EPSON
38,564
In Stock
1 : £0.63000
Cut Tape (CT)
250 : £0.45208
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
38.4 MHz
±10ppm
±10ppm
8.5pF
40 Ohms
Fundamental
-20°C ~ 75°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.024" (0.60mm)
TSX-3225 Series
TSX-3225 20.0000MF20G-AC3
CRYSTAL 20.0000MHZ 9PF SMD
EPSON
14,047
In Stock
1 : £0.63000
Cut Tape (CT)
250 : £0.45208
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
20 MHz
±20ppm
±10ppm
9pF
60 Ohms
Fundamental
-40°C ~ 105°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.024" (0.60mm)
TSX-3225 Series
TSX-3225 25.0000MF10P-C3
CRYSTAL 25.0000MHZ 18PF SMD
EPSON
11,307
In Stock
1 : £0.63000
Cut Tape (CT)
250 : £0.45208
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±10ppm
±10ppm
18pF
40 Ohms
Fundamental
-20°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.024" (0.60mm)
TSX-3225 Series
TSX-3225 24.0000MF10Z-C3
CRYSTAL 24.0000MHZ 18PF SMD
EPSON
9,407
In Stock
1 : £0.63000
Cut Tape (CT)
250 : £0.45208
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
24 MHz
±10ppm
±10ppm
18pF
40 Ohms
Fundamental
-20°C ~ 75°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.024" (0.60mm)
TSX-3225 Series
TSX-3225 16.0000MF18X-AC6
CRYSTAL 16.0000MHZ 9PF SMD
EPSON
26,707
In Stock
1 : £0.30000
Cut Tape (CT)
2,000 : £0.19107
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
16 MHz
±18ppm
±10ppm
9pF
60 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.024" (0.60mm)
TSX-3225 Series
TSX-3225 16.0000MF10U-B0
CRYSTAL 16.0000MHZ 16PF SMD
EPSON
11,966
In Stock
1 : £0.30000
Cut Tape (CT)
1,000 : £0.19931
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
16 MHz
±10ppm
±10ppm
16pF
60 Ohms
Fundamental
-10°C ~ 60°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.024" (0.60mm)
TSX-3225 Series
TSX-3225 24.0000MF15V-C0
CRYSTAL 24.0000MHZ 18PF SMD
EPSON
11,690
In Stock
1 : £0.30000
Cut Tape (CT)
1,000 : £0.19931
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
24 MHz
±15ppm
±10ppm
18pF
40 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.024" (0.60mm)
TSX-3225 Series
TSX-3225 20.0000MF20G-AC0
CRYSTAL 20.0000MHZ 9PF SMD
EPSON
2,283
In Stock
1 : £0.30000
Cut Tape (CT)
1,000 : £0.19931
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
20 MHz
±20ppm
±10ppm
9pF
60 Ohms
Fundamental
-40°C ~ 105°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.024" (0.60mm)
TSX-3225 Series
TSX-3225 16.0000MF09Z-AC6
CRYSTAL 16.0000MHZ 9PF SMD
EPSON
1,647
In Stock
1 : £0.30000
Cut Tape (CT)
2,000 : £0.19107
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
16 MHz
±9ppm
±10ppm
9pF
60 Ohms
Fundamental
-20°C ~ 75°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.024" (0.60mm)
TSX-3225 Series
TSX-3225 16.0000MF09Z-AC3
CRYSTAL 16.0000MHZ 9PF SMD
EPSON
79,238
In Stock
1 : £0.63000
Cut Tape (CT)
250 : £0.38428
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
16 MHz
±9ppm
±10ppm
9pF
60 Ohms
Fundamental
-20°C ~ 75°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.024" (0.60mm)
TSX-3225 Series
TSX-3225 25.0000MF20X-AJ3
CRYSTAL 25.0000MHZ 8PF SMD
EPSON
35,431
In Stock
1 : £0.63000
Cut Tape (CT)
250 : £0.18828
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±20ppm
±10ppm
8pF
40 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.024" (0.60mm)
Showing
of 860

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.