Crystals

Results: 20
Stocking Options
Environmental Options
Media
Exclude
20Results
Applied FiltersRemove All

Showing
of 20
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
86,492
In Stock
1 : £0.31000
Cut Tape (CT)
1,000 : £0.22624
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
7pF
70 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
2-SMD (2x1.2)
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.024" (0.60mm)
875
In Stock
1 : £0.31000
Cut Tape (CT)
1,000 : £0.22624
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
9pF
70 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
2-SMD (2x1.2)
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.024" (0.60mm)
25,063
In Stock
1 : £0.31000
Cut Tape (CT)
1,000 : £0.22644
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
70 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
2-SMD (2x1.2)
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.024" (0.60mm)
34,951
In Stock
1 : £0.31000
Cut Tape (CT)
1,000 : £0.22624
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
6pF
70 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
2-SMD (2x1.2)
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.024" (0.60mm)
746
In Stock
1 : £0.36000
Cut Tape (CT)
1,000 : £0.26116
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
70 kOhms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
2-SMD, No Lead
2-SMD (2x1.2)
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.024" (0.60mm)
29,564
In Stock
1 : £0.37000
Cut Tape (CT)
1,000 : £0.26147
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
9pF
70 kOhms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
2-SMD, No Lead
2-SMD (2x1.2)
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.024" (0.60mm)
19,558
In Stock
1 : £0.34000
Cut Tape (CT)
1,000 : £0.24054
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
70 kOhms
Fundamental
-40°C ~ 85°C
AEC-Q200
Surface Mount
2-SMD, No Lead
2-SMD (2x1.2)
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.024" (0.60mm)
8,908
In Stock
1 : £0.34000
Cut Tape (CT)
1,000 : £0.24830
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
4pF
70 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
2-SMD (2x1.2)
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.024" (0.60mm)
0
In Stock
Check Lead Time
1,000 : £0.27649
Tape & Reel (TR)
Tape & Reel (TR)
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
7pF
70 kOhms
Fundamental
-40°C ~ 125°C
-
Surface Mount
2-SMD, No Lead
2-SMD (2x1.2)
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.024" (0.60mm)
0
In Stock
Check Lead Time
1,000 : £0.28665
Tape & Reel (TR)
Tape & Reel (TR)
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
70 kOhms
Fundamental
-55°C ~ 125°C
-
Surface Mount
2-SMD, No Lead
2-SMD (2x1.2)
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.024" (0.60mm)
0
In Stock
Check Lead Time
1,000 : £0.27649
Tape & Reel (TR)
Tape & Reel (TR)
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
9pF
70 kOhms
Fundamental
-40°C ~ 125°C
-
Surface Mount
2-SMD, No Lead
2-SMD (2x1.2)
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.024" (0.60mm)
0
In Stock
Check Lead Time
1,000 : £0.27649
Tape & Reel (TR)
Tape & Reel (TR)
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
70 kOhms
Fundamental
-40°C ~ 125°C
-
Surface Mount
2-SMD, No Lead
2-SMD (2x1.2)
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.024" (0.60mm)
0
In Stock
Check Lead Time
1,000 : £0.58778
Tape & Reel (TR)
Tape & Reel (TR)
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
6pF
90 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
2-SMD (2x1.2)
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.014" (0.35mm)
0
In Stock
Check Lead Time
1,000 : £0.29802
Bulk
Bulk
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
70 kOhms
Fundamental
-55°C ~ 125°C
AEC-Q200
Surface Mount
2-SMD, No Lead
2-SMD (2x1.2)
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.024" (0.60mm)
0
In Stock
Check Lead Time
1,000 : £0.24184
Tape & Reel (TR)
Tape & Reel (TR)
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±100ppm
9pF
70 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
2-SMD (2x1.2)
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.024" (0.60mm)
0
In Stock
Check Lead Time
1,000 : £0.58778
Tape & Reel (TR)
Tape & Reel (TR)
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
90 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
2-SMD (2x1.2)
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.014" (0.35mm)
0
In Stock
Check Lead Time
1,000 : £0.58778
Tape & Reel (TR)
Tape & Reel (TR)
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
9pF
90 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
2-SMD (2x1.2)
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.014" (0.35mm)
0
In Stock
Check Lead Time
1,000 : £0.24184
Tape & Reel (TR)
Tape & Reel (TR)
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±100ppm
7pF
70 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
2-SMD (2x1.2)
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.024" (0.60mm)
0
In Stock
Check Lead Time
1,000 : £0.58778
Tape & Reel (TR)
Tape & Reel (TR)
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
7pF
90 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
2-SMD (2x1.2)
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.014" (0.35mm)
0
In Stock
Check Lead Time
1,000 : £0.66590
Tape & Reel (TR)
Tape & Reel (TR)
Active
kHz Crystal (Tuning Fork)
100 kHz
-
±100ppm
9pF
70 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
2-SMD (2x1.2)
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.024" (0.60mm)
Showing
of 20

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.