Crystals

Results: 167
Stocking Options
Environmental Options
Media
Exclude
167Results
Applied FiltersRemove All

Showing
of 167
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
11,569
In Stock
1 : £0.36000
Cut Tape (CT)
1,000 : £0.23625
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
24 MHz
±50ppm
±30ppm
18pF
50 Ohms
Fundamental
-10°C ~ 60°C
-
Surface Mount
HC-49/US
0.449" L x 0.185" W (11.40mm x 4.70mm)
0.169" (4.30mm)
34,146
In Stock
1 : £0.32000
Cut Tape (CT)
1,000 : £0.21278
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
16 MHz
±50ppm
±30ppm
18pF
50 Ohms
Fundamental
-10°C ~ 60°C
-
Surface Mount
HC-49/US
0.449" L x 0.185" W (11.40mm x 4.70mm)
0.169" (4.30mm)
66,617
In Stock
1 : £0.36000
Cut Tape (CT)
1,000 : £0.23625
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
8 MHz
±50ppm
±30ppm
18pF
100 Ohms
Fundamental
-10°C ~ 60°C
-
Surface Mount
HC-49/US
0.449" L x 0.185" W (11.40mm x 4.70mm)
0.169" (4.30mm)
68,665
In Stock
1 : £0.36000
Cut Tape (CT)
1,000 : £0.23625
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12 MHz
±50ppm
±30ppm
18pF
80 Ohms
Fundamental
-10°C ~ 60°C
-
Surface Mount
HC-49/US
0.449" L x 0.185" W (11.40mm x 4.70mm)
0.169" (4.30mm)
38,527
In Stock
1 : £0.36000
Cut Tape (CT)
1,000 : £0.23625
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±50ppm
±30ppm
18pF
50 Ohms
Fundamental
-10°C ~ 60°C
-
Surface Mount
HC-49/US
0.449" L x 0.185" W (11.40mm x 4.70mm)
0.169" (4.30mm)
3,310
In Stock
1 : £0.39000
Cut Tape (CT)
1,000 : £0.25943
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
7.68 MHz
±50ppm
±30ppm
18pF
100 Ohms
Fundamental
-10°C ~ 60°C
-
Surface Mount
HC-49/US
0.449" L x 0.185" W (11.40mm x 4.70mm)
0.169" (4.30mm)
0
In Stock
Check Lead Time
1 : £0.32000
Cut Tape (CT)
1,000 : £0.21278
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
10 MHz
±50ppm
±30ppm
18pF
80 Ohms
Fundamental
-10°C ~ 60°C
-
Surface Mount
HC-49/US
0.449" L x 0.185" W (11.40mm x 4.70mm)
0.169" (4.30mm)
13,252
In Stock
1 : £0.36000
Cut Tape (CT)
1,000 : £0.23625
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
20 MHz
±50ppm
±30ppm
18pF
50 Ohms
Fundamental
-10°C ~ 60°C
-
Surface Mount
HC-49/US
0.449" L x 0.185" W (11.40mm x 4.70mm)
0.169" (4.30mm)
5,609
In Stock
1 : £0.36000
Cut Tape (CT)
1,000 : £0.23625
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
7.3728 MHz
±50ppm
±30ppm
18pF
100 Ohms
Fundamental
-10°C ~ 60°C
-
Surface Mount
HC-49/US
0.449" L x 0.185" W (11.40mm x 4.70mm)
0.169" (4.30mm)
37,779
In Stock
1 : £0.36000
Cut Tape (CT)
1,000 : £0.23625
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
4 MHz
±50ppm
±30ppm
18pF
150 Ohms
Fundamental
-10°C ~ 60°C
-
Surface Mount
HC-49/US
0.449" L x 0.185" W (11.40mm x 4.70mm)
0.169" (4.30mm)
8,214
In Stock
1 : £0.39000
Cut Tape (CT)
1,000 : £0.25943
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
3.6864 MHz
±50ppm
±30ppm
18pF
200 Ohms
Fundamental
-10°C ~ 60°C
-
Surface Mount
HC-49/US
0.449" L x 0.185" W (11.40mm x 4.70mm)
0.169" (4.30mm)
6,331
In Stock
1 : £0.39000
Cut Tape (CT)
1,000 : £0.25943
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
6 MHz
±50ppm
±30ppm
18pF
100 Ohms
Fundamental
-10°C ~ 60°C
-
Surface Mount
HC-49/US
0.449" L x 0.185" W (11.40mm x 4.70mm)
0.169" (4.30mm)
24,367
In Stock
1 : £0.39000
Cut Tape (CT)
1,000 : £0.25943
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
18.432 MHz
±50ppm
±30ppm
18pF
50 Ohms
Fundamental
-10°C ~ 60°C
-
Surface Mount
HC-49/US
0.449" L x 0.185" W (11.40mm x 4.70mm)
0.169" (4.30mm)
52,572
In Stock
1 : £0.39000
Cut Tape (CT)
1,000 : £0.25943
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
11.0592 MHz
±50ppm
±30ppm
18pF
80 Ohms
Fundamental
-10°C ~ 60°C
-
Surface Mount
HC-49/US
0.449" L x 0.185" W (11.40mm x 4.70mm)
0.169" (4.30mm)
0
In Stock
Check Lead Time
1,000 : £0.25943
Tape & Reel (TR)
Tape & Reel (TR)
Active
MHz Crystal
13.5 MHz
±50ppm
±30ppm
18pF
80 Ohms
Fundamental
-10°C ~ 60°C
-
Surface Mount
HC-49/US
0.449" L x 0.185" W (11.40mm x 4.70mm)
0.169" (4.30mm)
2,291
In Stock
1 : £0.39000
Cut Tape (CT)
1,000 : £0.25943
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
4.032 MHz
±50ppm
±30ppm
18pF
150 Ohms
Fundamental
-10°C ~ 60°C
-
Surface Mount
HC-49/US
0.449" L x 0.185" W (11.40mm x 4.70mm)
0.169" (4.30mm)
0
In Stock
Check Lead Time
1 : £0.39000
Cut Tape (CT)
1,000 : £0.25943
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12.288 MHz
±50ppm
±30ppm
18pF
80 Ohms
Fundamental
-10°C ~ 60°C
-
Surface Mount
HC-49/US
0.449" L x 0.185" W (11.40mm x 4.70mm)
0.169" (4.30mm)
5,898
In Stock
1 : £0.39000
Cut Tape (CT)
1,000 : £0.25943
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
14.7456 MHz
±50ppm
±30ppm
18pF
50 Ohms
Fundamental
-10°C ~ 60°C
-
Surface Mount
HC-49/US
0.449" L x 0.185" W (11.40mm x 4.70mm)
0.169" (4.30mm)
18,550
In Stock
1 : £0.39000
Cut Tape (CT)
1,000 : £0.25943
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
4.9152 MHz
±50ppm
±30ppm
18pF
150 Ohms
Fundamental
-10°C ~ 60°C
-
Surface Mount
HC-49/US
0.449" L x 0.185" W (11.40mm x 4.70mm)
0.169" (4.30mm)
2,634
In Stock
1 : £0.39000
Cut Tape (CT)
1,000 : £0.25943
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
27 MHz
±50ppm
±30ppm
18pF
50 Ohms
Fundamental
-10°C ~ 60°C
-
Surface Mount
HC-49/US
0.449" L x 0.185" W (11.40mm x 4.70mm)
0.169" (4.30mm)
2,797
In Stock
1 : £0.39000
Cut Tape (CT)
1,000 : £0.25943
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
22.1184 MHz
±50ppm
±30ppm
18pF
50 Ohms
Fundamental
-10°C ~ 60°C
-
Surface Mount
HC-49/US
0.449" L x 0.185" W (11.40mm x 4.70mm)
0.169" (4.30mm)
1,520
In Stock
1 : £0.39000
Cut Tape (CT)
1,000 : £0.25943
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
18 MHz
±50ppm
±30ppm
18pF
50 Ohms
Fundamental
-10°C ~ 60°C
-
Surface Mount
HC-49/US
0.449" L x 0.185" W (11.40mm x 4.70mm)
0.169" (4.30mm)
1,866
In Stock
1 : £0.39000
Cut Tape (CT)
1,000 : £0.25943
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
4.096 MHz
±50ppm
±30ppm
18pF
150 Ohms
Fundamental
-10°C ~ 60°C
-
Surface Mount
HC-49/US
0.449" L x 0.185" W (11.40mm x 4.70mm)
0.169" (4.30mm)
HCM49 Series
CRYSTAL 28.63636MHZ 18PF SMD
Citizen Finedevice Co Ltd
1,778
In Stock
1 : £0.39000
Cut Tape (CT)
1,000 : £0.25943
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
28.63636 MHz
±50ppm
±30ppm
18pF
50 Ohms
Fundamental
-10°C ~ 60°C
-
Surface Mount
HC-49/US
0.449" L x 0.185" W (11.40mm x 4.70mm)
0.169" (4.30mm)
60,034
In Stock
1 : £0.39000
Cut Tape (CT)
1,000 : £0.25943
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
6.144 MHz
±50ppm
±30ppm
18pF
100 Ohms
Fundamental
-10°C ~ 60°C
-
Surface Mount
HC-49/US
0.449" L x 0.185" W (11.40mm x 4.70mm)
0.169" (4.30mm)
Showing
of 167

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.