Crystals

Results: 39
Stocking Options
Environmental Options
Media
Exclude
39Results
Applied FiltersRemove All

Showing
of 39
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
161,752
In Stock
1 : £0.41000
Cut Tape (CT)
1,000 : £0.26781
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±50ppm
±50ppm
8pF
70 Ohms
Fundamental
-10°C ~ 70°C
-
Surface Mount
2-SMD, No Lead
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.059" (1.50mm)
19,433
In Stock
1 : £0.41000
Cut Tape (CT)
1,000 : £0.26781
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
24 MHz
±50ppm
±50ppm
8pF
70 Ohms
Fundamental
-10°C ~ 70°C
-
Surface Mount
2-SMD, No Lead
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.059" (1.50mm)
10,531
In Stock
1 : £0.41000
Cut Tape (CT)
1,000 : £0.26781
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12 MHz
±50ppm
±50ppm
8pF
120 Ohms
Fundamental
-10°C ~ 70°C
-
Surface Mount
2-SMD, No Lead
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.059" (1.50mm)
85,895
In Stock
1 : £0.46000
Cut Tape (CT)
1,000 : £0.30205
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
8 MHz
±150ppm
±50ppm
8pF
300 Ohms
Fundamental
-40°C ~ 150°C
AEC-Q200
Surface Mount
2-SMD, No Lead
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.059" (1.50mm)
7,684
In Stock
1 : £0.46000
Cut Tape (CT)
1,000 : £0.30205
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±30ppm
±20ppm
8pF
50 Ohms
Fundamental
-10°C ~ 70°C
-
Surface Mount
2-SMD, No Lead
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.059" (1.50mm)
31,710
In Stock
1 : £0.79000
Cut Tape (CT)
1,000 : £0.51777
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
16 MHz
±150ppm
±50ppm
8pF
120 Ohms
Fundamental
-40°C ~ 150°C
AEC-Q200
Surface Mount
2-SMD, No Lead
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.059" (1.50mm)
2,324
In Stock
1 : £0.79000
Cut Tape (CT)
1,000 : £0.51777
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12 MHz
±150ppm
±50ppm
8pF
150 Ohms
Fundamental
-40°C ~ 150°C
AEC-Q200
Surface Mount
2-SMD, No Lead
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.059" (1.50mm)
32,841
In Stock
1 : £0.41000
Cut Tape (CT)
1,000 : £0.26781
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
16 MHz
±50ppm
±50ppm
8pF
120 Ohms
Fundamental
-10°C ~ 70°C
-
Surface Mount
2-SMD, No Lead
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.059" (1.50mm)
27,544
In Stock
1 : £0.41000
Cut Tape (CT)
1,000 : £0.26781
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
48 MHz
±50ppm
±50ppm
8pF
50 Ohms
Fundamental
-10°C ~ 70°C
-
Surface Mount
2-SMD, No Lead
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.059" (1.50mm)
20,867
In Stock
1 : £0.41000
Cut Tape (CT)
1,000 : £0.26781
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12.288 MHz
±50ppm
±50ppm
8pF
120 Ohms
Fundamental
-10°C ~ 70°C
-
Surface Mount
2-SMD, No Lead
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.059" (1.50mm)
20,787
In Stock
1 : £0.41000
Cut Tape (CT)
1,000 : £0.26781
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
10 MHz
±50ppm
±50ppm
8pF
120 Ohms
Fundamental
-10°C ~ 70°C
-
Surface Mount
2-SMD, No Lead
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.059" (1.50mm)
6,380
In Stock
1 : £0.41000
Cut Tape (CT)
1,000 : £0.26781
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
30 MHz
±50ppm
±50ppm
8pF
50 Ohms
Fundamental
-10°C ~ 70°C
-
Surface Mount
2-SMD, No Lead
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.059" (1.50mm)
5,322
In Stock
1 : £0.41000
Cut Tape (CT)
1,000 : £0.26781
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
20 MHz
±50ppm
±50ppm
8pF
70 Ohms
Fundamental
-10°C ~ 70°C
-
Surface Mount
2-SMD, No Lead
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.059" (1.50mm)
2,794
In Stock
1 : £0.41000
Cut Tape (CT)
1,000 : £0.26781
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
40 MHz
±50ppm
±50ppm
8pF
50 Ohms
Fundamental
-10°C ~ 70°C
-
Surface Mount
2-SMD, No Lead
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.059" (1.50mm)
11,469
In Stock
1 : £0.46000
Cut Tape (CT)
1,000 : £0.25674
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
10 MHz
±30ppm
±20ppm
8pF
100 Ohms
Fundamental
-10°C ~ 70°C
-
Surface Mount
2-SMD, No Lead
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.059" (1.50mm)
8,640
In Stock
1 : £0.46000
Cut Tape (CT)
1,000 : £0.30205
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
20 MHz
±30ppm
±20ppm
8pF
50 Ohms
Fundamental
-10°C ~ 70°C
-
Surface Mount
2-SMD, No Lead
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.059" (1.50mm)
86,528
In Stock
1 : £0.50000
Cut Tape (CT)
1,000 : £0.27756
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
16 MHz
±30ppm
±20ppm
8pF
50 Ohms
Fundamental
-10°C ~ 70°C
-
Surface Mount
2-SMD, No Lead
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.059" (1.50mm)
7,398
In Stock
1 : £0.50000
Cut Tape (CT)
1,000 : £0.32654
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
16 MHz
±50ppm
±30ppm
8pF
120 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.059" (1.50mm)
6,631
In Stock
1 : £0.50000
Cut Tape (CT)
1,000 : £0.32654
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12 MHz
±30ppm
±20ppm
8pF
100 Ohms
Fundamental
-10°C ~ 70°C
-
Surface Mount
2-SMD, No Lead
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.059" (1.50mm)
5,728
In Stock
1 : £0.50000
Cut Tape (CT)
1,000 : £0.32654
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12 MHz
±50ppm
±30ppm
8pF
120 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.059" (1.50mm)
4,348
In Stock
1 : £0.62000
Cut Tape (CT)
1,000 : £0.40663
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±30ppm
±20ppm
18pF
70 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.059" (1.50mm)
15,384
In Stock
1 : £0.79000
Cut Tape (CT)
1,000 : £0.51777
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
20 MHz
±150ppm
±50ppm
8pF
100 Ohms
Fundamental
-40°C ~ 150°C
AEC-Q200
Surface Mount
2-SMD, No Lead
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.059" (1.50mm)
28,969
In Stock
1 : £0.41000
Cut Tape (CT)
1,000 : £0.22764
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
27 MHz
±50ppm
±50ppm
8pF
70 Ohms
Fundamental
-10°C ~ 70°C
-
Surface Mount
2-SMD, No Lead
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.059" (1.50mm)
5,865
In Stock
1 : £0.41000
Cut Tape (CT)
1,000 : £0.26781
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
32 MHz
±50ppm
±50ppm
8pF
50 Ohms
Fundamental
-10°C ~ 70°C
-
Surface Mount
2-SMD, No Lead
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.059" (1.50mm)
3,802
In Stock
1 : £0.41000
Cut Tape (CT)
1,000 : £0.26781
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
16.384 MHz
±50ppm
±50ppm
8pF
120 Ohms
Fundamental
-10°C ~ 70°C
-
Surface Mount
2-SMD, No Lead
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.059" (1.50mm)
Showing
of 39

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.