Crystals

Results: 9
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Frequency Tolerance
±10ppm±20ppm
Load Capacitance
6pF7pF9pF12.5pF
Stocking Options
Environmental Options
Media
Marketplace Product
9Results
Applied FiltersRemove All

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
MFG_ECS-CRYSTAL-2SMD-NOLEADS
ECS-.327-9-34B-TR
CRYSTAL 32.7680KHZ 9PF SMD
ECS Inc.
198,879
In Stock
1 : £0.36000
Cut Tape (CT)
3,000 : £0.21293
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
9pF
70 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.035" (0.90mm)
MFG_ECS-CRYSTAL-2SMD-NOLEADS
ECS-.327-7-34B-TR
CRYSTAL 32.7680KHZ 7PF SMD
ECS Inc.
254,779
In Stock
1 : £0.54000
Cut Tape (CT)
3,000 : £0.28681
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
7pF
70 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.035" (0.90mm)
MFG_ECS-CRYSTAL-2SMD-NOLEADS
ECS-.327-12.5-34B-TR
CRYSTAL 32.7680KHZ 12.5PF SMD
ECS Inc.
238,423
In Stock
1 : £0.54000
Cut Tape (CT)
3,000 : £0.17484
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
70 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.035" (0.90mm)
MFG_ECS-CRYSTAL-2SMD-NOLEADS
ECS-.327-6-34B-TR
CRYSTAL 32.7680KHZ 6PF SMD
ECS Inc.
5,218
In Stock
1 : £0.54000
Cut Tape (CT)
3,000 : £0.30043
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
6pF
70 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.035" (0.90mm)
MFG_ECS-CRYSTAL-2SMD-NOLEADS
ECS-.327-12.5-34B-C-TR
CRYSTAL 32.7680KHZ 12.5PF SMD
ECS Inc.
130,392
In Stock
1 : £0.58000
Cut Tape (CT)
3,000 : £0.23148
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±10ppm
12.5pF
70 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.035" (0.90mm)
MFG_ECS-CRYSTAL-2SMD-NOLEADS
ECS-.327-7-34B-C-TR
CRYSTAL 32.7680KHZ 7PF SMD
ECS Inc.
94,407
In Stock
1 : £0.58000
Cut Tape (CT)
3,000 : £0.26437
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±10ppm
7pF
70 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.035" (0.90mm)
MFG_ECS-.327-12.5-12QS-TR9
ECS-.327-7-34B-C-TR9
CRYSTAL 32.7680KHZ 7PF SMD
ECS Inc.
13,156
In Stock
1 : £0.39000
Cut Tape (CT)
9,000 : £0.22684
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±10ppm
7pF
70 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.035" (0.90mm)
MFG_ECS-CRYSTAL-2SMD-NOLEADS
ECS-.327-9-34B-C-TR
CRYSTAL 32.7680KHZ 9PF SMD
ECS Inc.
72,638
In Stock
1 : £0.41000
Cut Tape (CT)
3,000 : £0.22587
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±10ppm
9pF
70 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.035" (0.90mm)
MFG_ECS-CRYSTAL-2SMD-NOLEADS
ECS-.327-6-34B-C-TR
CRYSTAL 32.7680KHZ 6PF SMD
ECS Inc.
21,276
In Stock
1 : £0.58000
Cut Tape (CT)
3,000 : £0.28754
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±10ppm
6pF
70 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.035" (0.90mm)
Showing
of 9

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.