Crystals

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
ECX-33Q SERIES
ECS-250-12-33Q-JES-TR
CRYSTAL 25.0000MHZ 12PF SMD
ECS Inc.
44,190
In Stock
1 : £0.54000
Cut Tape (CT)
3,000 : £0.33248
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±50ppm
±20ppm
12pF
40 Ohms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
ECX-2236 SERIES
ECS-060-18-20BM-JEN-TR
CRYSTAL 6.0000MHZ 18PF SMD
ECS Inc.
4,290
In Stock
1 : £1.04000
Cut Tape (CT)
1,000 : £0.62028
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
6 MHz
±50ppm
±20ppm
18pF
70 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (7x5)
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.051" (1.30mm)
FL4800104
FL374WFBR1
CRYSTAL 37.4000MHZ 12PF SMD
Diodes Incorporated
5,292
In Stock
1 : £0.41000
Cut Tape (CT)
3,000 : £0.25481
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
37.4 MHz
±10ppm
±10ppm
12pF
60 Ohms
Fundamental
-20°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.78mm)
Showing
of 3

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.