Crystals
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Frequency | Frequency Stability | Frequency Tolerance | Load Capacitance | ESR (Equivalent Series Resistance) | Operating Mode | Operating Temperature | Ratings | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
75,135 In Stock | 1 : £0.59000 Cut Tape (CT) 3,000 : £0.35980 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | kHz Crystal (Tuning Fork) | 32.768 kHz | - | ±20ppm | 6pF | 55 kOhms | Fundamental | -40°C ~ 85°C | - | Surface Mount | 2-SMD, No Lead | - | 0.126" L x 0.059" W (3.20mm x 1.50mm) | 0.035" (0.90mm) | |||
13,078 In Stock | 1 : £0.43000 Cut Tape (CT) 1,000 : £0.31433 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | kHz Crystal (Tuning Fork) | 32.768 kHz | - | ±10ppm | 9pF | 70 kOhms | Fundamental | -40°C ~ 85°C | - | Surface Mount | 2-SMD, No Lead | 2-SMD (3.2x1.5) | 0.126" L x 0.059" W (3.20mm x 1.50mm) | 0.026" (0.65mm) |