Crystals

Results: 3
Manufacturer
Abracon LLCSeiko Instruments
Series
AB38TABLS2SC32S
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
kHz Crystal (Tuning Fork)MHz Crystal
Frequency
32.768 kHz10 MHz
Frequency Stability
±30ppm-
Frequency Tolerance
±20ppm±30ppm
Load Capacitance
7pF12.5pF18pF
ESR (Equivalent Series Resistance)
50 Ohms30 kOhms70 kOhms
Operating Temperature
-40°C ~ 85°C-10°C ~ 60°C
Mounting Type
Surface MountThrough Hole
Package / Case
2-SMD, No LeadCylindrical Can, RadialHC-49/US
Size / Dimension
0.126" Dia x 0.330" L (3.20mm x 8.30mm)0.126" L x 0.059" W (3.20mm x 1.50mm)0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max)
0.033" (0.85mm)0.130" (3.30mm)0.327" (8.30mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
SCX Series SC32S
SC32S-7PF20PPM
CRYSTAL 32.7680KHZ 7PF SMD
Seiko Instruments
140,982
In Stock
1 : £0.28000
Cut Tape (CT)
3,000 : £0.14144
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
7pF
70 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.033" (0.85mm)
AB38T
AB38T-32.768KHZ
CRYSTAL 32.7680KHZ 12.5PF TH
Abracon LLC
10,003
In Stock
1 : £0.25000
Bulk
Bulk
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
30 kOhms
Fundamental
-10°C ~ 60°C
-
Through Hole
Cylindrical Can, Radial
0.126" Dia x 0.330" L (3.20mm x 8.30mm)
0.327" (8.30mm)
ABLS2 Series
ABLS2-10.000MHZ-D4Y-T
CRYSTAL 10.0000MHZ 18PF SMD
Abracon LLC
192,818
In Stock
1 : £0.31000
Cut Tape (CT)
1,000 : £0.20111
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
10 MHz
±30ppm
±30ppm
18pF
50 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
HC-49/US
0.449" L x 0.185" W (11.40mm x 4.70mm)
0.130" (3.30mm)
Showing
of 3

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.