Crystals

Results: 2
Manufacturer
Abracon LLCCTS-Frequency Controls
Series
405ABM7
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Frequency
8 MHz12 MHz
Frequency Stability
±30ppm±50ppm
Frequency Tolerance
±20ppm±30ppm
Load Capacitance
13pF18pF
ESR (Equivalent Series Resistance)
60 Ohms100 Ohms
Operating Temperature
-40°C ~ 85°C-20°C ~ 70°C
Package / Case
2-SMD, No Lead4-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)0.236" L x 0.138" W (6.00mm x 3.50mm)
Height - Seated (Max)
0.039" (1.00mm)0.055" (1.40mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
ABM7 Series
ABM7-8.000MHZ-D2Y-T
CRYSTAL 8.0000MHZ 18PF SMD
Abracon LLC
66,098
In Stock
1 : £0.52000
Cut Tape (CT)
1,000 : £0.30117
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
8 MHz
±30ppm
±20ppm
18pF
100 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
0.236" L x 0.138" W (6.00mm x 3.50mm)
0.055" (1.40mm)
4-SMD 405 Series
405C35B12M00000
CRYSTAL 12.0000MHZ 13PF SMD
CTS-Frequency Controls
5,179
In Stock
1 : £0.58000
Cut Tape (CT)
1,000 : £0.35372
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12 MHz
±50ppm
±30ppm
13pF
60 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.039" (1.00mm)
Showing
of 2

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.