Crystals

Results: 5
Manufacturer
Abracon LLCEPSONKYOCERA AVXNDK America, Inc.
Series
ABS07CX2016DB, KyoceraFC-135NX2016SATSX-3225
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
kHz Crystal (Tuning Fork)MHz Crystal
Frequency
32.768 kHz24 MHz48 MHz
Frequency Stability
±15ppm±20ppm±40ppm-
Frequency Tolerance
±10ppm±20ppm
Load Capacitance
7pF9pF12.5pF
ESR (Equivalent Series Resistance)
40 Ohms50 Ohms70 kOhms
Operating Temperature
-40°C ~ 105°C-40°C ~ 85°C
Package / Case
2-SMD, No Lead4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)0.126" L x 0.059" W (3.20mm x 1.50mm)0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.018" (0.45mm)0.020" (0.50mm)0.024" (0.60mm)0.035" (0.90mm)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
FC-135 32.7680KA-AG0
FC-135 32.7680KA-AG0
CRYSTAL 32.7680KHZ 7PF SMD
EPSON
320,924
In Stock
1 : £0.33000
Cut Tape (CT)
1,000 : £0.28243
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
7pF
70 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.035" (0.90mm)
ABS07 Series
ABS07-32.768KHZ-T
CRYSTAL 32.7680KHZ 12.5PF SMD
Abracon LLC
1,309,200
In Stock
1 : £0.50000
Cut Tape (CT)
3,000 : £0.29578
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
70 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.035" (0.90mm)
NX2016SA Series
CS05517-48M
CRYSTAL 48.0000MHZ 7PF SMD
NDK America, Inc.
1,445
In Stock
1 : £0.63000
Cut Tape (CT)
3,000 : £0.37686
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
48 MHz
±40ppm
±10ppm
7pF
40 Ohms
Fundamental
-40°C ~ 105°C
-
Surface Mount
4-SMD, No Lead
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
TSX-3225 Series
TSX-3225 24.0000MF15X-AC3
CRYSTAL 24.0000MHZ 9PF SMD
EPSON
201,663
In Stock
1 : £0.67000
Cut Tape (CT)
250 : £0.46732
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
24 MHz
±15ppm
±10ppm
9pF
40 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.024" (0.60mm)
4-SMD, No Lead (DFN, LCC)
CX2016DB48000C0FPLC1
CRYSTAL 48.0000MHZ 7PF SMD
KYOCERA AVX
68
In Stock
1 : £0.55000
Cut Tape (CT)
1,000 : £0.35429
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
48 MHz
±20ppm
±10ppm
7pF
50 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.018" (0.45mm)
Showing
of 5

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.