Crystals

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
FC-135 32.7680KA-AG0
FC-135 32.7680KA-AG0
CRYSTAL 32.7680KHZ 7PF SMD
EPSON
291,523
In Stock
1 : £0.42000
Cut Tape (CT)
1,000 : £0.27363
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
7pF
70 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
2-SMD (3.2x1.5)
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.035" (0.90mm)
TSX-3225 Series
TSX-3225 24.0000MF15X-AC3
CRYSTAL 24.0000MHZ 9PF SMD
EPSON
150,137
In Stock
1 : £0.63000
Cut Tape (CT)
250 : £0.45208
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
24 MHz
±15ppm
±10ppm
9pF
40 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.024" (0.60mm)
ECS-CRYSTAL-4SMD-NOLEADS
ECS-135.60-8-33-RWY-TR
CRYSTAL 13.5600MHZ 8PF SMD
ECS Inc.
6,131
In Stock
1 : £0.36000
Cut Tape (CT)
1,000 : £0.23871
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
13.56 MHz
±15ppm
±15ppm
8pF
100 Ohms
Fundamental
-30°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
-
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
Showing
of 3

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.