Crystals

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
TZ3330A
CRYSTAL 38.4MHZ 10PF SMD
TST
2,837
In Stock
1 : £0.79000
Cut Tape (CT)
3,000 : £0.48846
Tape & Reel (TR)
-
Cut Tape (CT)
Active
MHz Crystal
38.4 MHz
±30ppm
±10ppm
10pF
40 Ohms
Fundamental
-40°C ~ 125°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2.05x1.65)
0.081" L x 0.065" W (2.05mm x 1.65mm)
0.020" (0.50mm)
4-SMD, No Lead (DFN, LCC)
CRYSTAL 38.4000MHZ 10PF SMD
KYOCERA AVX
50,223
In Stock
1 : £0.74000
Cut Tape (CT)
3,000 : £0.46529
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
38.4 MHz
±40ppm
±10ppm
10pF
40 Ohms
Fundamental
-40°C ~ 125°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.018" (0.45mm)
ECS-384-CDX-1983-TR3
CRYSTAL 38.4000MHZ 10PF SMD
ECS Inc.
3,038
In Stock
1 : £0.40000
Cut Tape (CT)
3,000 : £0.25574
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
38.4 MHz
±40ppm
±10ppm
10pF
40 Ohms
Fundamental
-40°C ~ 125°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
Showing
of 3

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.