Crystals

Results: 43
Series
ECS-CDXECX-12ECX-1210ECX-12RECX-12RRECX-16ECX-306XECX-31BECX-34GECX-34QECX-34RECX-34RRECX-34SECX-39
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Frequency Tolerance
±5ppm±20ppm
Load Capacitance
4pF6pF7pF9pF12.5pF
ESR (Equivalent Series Resistance)
40 kOhms50 kOhms55 kOhms60 kOhms65 kOhms70 kOhms90 kOhms
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Ratings
-AEC-Q200
Package / Case
2-SMD, No Lead3-SMD, No Lead4-SMD, Flat Lead, 3 Leads4-SOJ, 5.50mm pitch
Size / Dimension
0.047" L x 0.039" W (1.20mm x 1.00mm)0.063" L x 0.039" W (1.60mm x 1.00mm)0.079" L x 0.047" W (2.00mm x 1.20mm)0.126" L x 0.059" W (3.20mm x 1.50mm)0.161" L x 0.059" W (4.10mm x 1.50mm)0.190" L x 0.070" W (4.90mm x 1.80mm)0.193" L x 0.071" W (4.90mm x 1.80mm)0.264" L x 0.059" W (6.70mm x 1.50mm)0.315" L x 0.150" W (8.00mm x 3.80mm)
Height - Seated (Max)
0.020" (0.50mm)0.024" (0.60mm)0.035" (0.90mm)0.039" (1.00mm)0.055" (1.40mm)0.098" (2.50mm)
Stocking Options
Environmental Options
Media
Marketplace Product
43Results

Showing
of 43
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
MFG_ECS-CRYSTAL-2SMD-NOLEADS
ECS-.327-12.5-34B-TR
CRYSTAL 32.7680KHZ 12.5PF SMD
ECS Inc.
401,952
In Stock
1 : £0.35000
Cut Tape (CT)
3,000 : £0.17571
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm12.5pF70 kOhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.126" L x 0.059" W (3.20mm x 1.50mm)0.035" (0.90mm)
ECX-16 Series
ECS-.327-12.5-16-TR
CRYSTAL 32.7680KHZ 12.5PF SMD
ECS Inc.
503,230
In Stock
1 : £0.36000
Cut Tape (CT)
5,000 : £0.24845
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm12.5pF90 kOhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.063" L x 0.039" W (1.60mm x 1.00mm)0.020" (0.50mm)
MFG_ECS-CRYSTAL-2SMD-NOLEADS
ECS-.327-9-34B-TR
CRYSTAL 32.7680KHZ 9PF SMD
ECS Inc.
79,765
In Stock
1 : £0.36000
Cut Tape (CT)
3,000 : £0.18188
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm9pF70 kOhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.126" L x 0.059" W (3.20mm x 1.50mm)0.035" (0.90mm)
ECX-306X Series
ECS-.327-6-17X-TR
CRYSTAL 32.7680KHZ 6PF SMD
ECS Inc.
526,038
In Stock
1 : £0.39000
Cut Tape (CT)
3,000 : £0.22763
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm6pF50 kOhmsFundamental-40°C ~ 85°C-Surface Mount4-SOJ, 5.50mm pitch0.315" L x 0.150" W (8.00mm x 3.80mm)0.098" (2.50mm)
MFG_ECS-CRYSTAL-2SMD-NOLEADS
ECS-.327-12.5-12-TR
CRYSTAL 32.7680KHZ 12.5PF SMD
ECS Inc.
375,436
In Stock
1 : £0.39000
Cut Tape (CT)
3,000 : £0.22934
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm12.5pF90 kOhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.079" L x 0.047" W (2.00mm x 1.20mm)0.024" (0.60mm)
ECX_34R Series
ECS-.327-12.5-34R-TR
CRYSTAL 32.7680KHZ 12.5PF SMD
ECS Inc.
146,222
In Stock
1 : £0.40000
Cut Tape (CT)
3,000 : £0.23540
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm12.5pF50 kOhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.126" L x 0.059" W (3.20mm x 1.50mm)0.035" (0.90mm)
ECX-716.7 Series
ECS-.327-12.5-38-TR
CRYSTAL 32.7680KHZ 12.5PF SMD
ECS Inc.
269,446
In Stock
1 : £0.42000
Cut Tape (CT)
3,000 : £0.28267
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm12.5pF65 kOhmsFundamental-40°C ~ 85°C-Surface Mount4-SMD, Flat Lead, 3 Leads0.264" L x 0.059" W (6.70mm x 1.50mm)0.055" (1.40mm)
ECX-CDX Series
ECX-.327-CDX-1293
CRYSTAL 32.7680KHZ 12.5PF SMD
ECS Inc.
155,617
In Stock
1 : £0.44000
Cut Tape (CT)
3,000 : £0.29866
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivekHz Crystal (Tuning Fork)32.768 kHz-±5ppm12.5pF70 kOhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.126" L x 0.059" W (3.20mm x 1.50mm)0.035" (0.90mm)
ECX-16 Series
ECS-.327-9-16-TR
CRYSTAL 32.7680KHZ 9PF SMD
ECS Inc.
170,373
In Stock
1 : £0.48000
Cut Tape (CT)
5,000 : £0.32336
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm9pF90 kOhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.063" L x 0.039" W (1.60mm x 1.00mm)0.020" (0.50mm)
ECX-12R Series
ECS-.327-9-12R-TR
CRYSTAL 32.7680KHZ 9PF SMD
ECS Inc.
68,718
In Stock
1 : £0.52000
Cut Tape (CT)
3,000 : £0.29030
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm9pF70 kOhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.079" L x 0.047" W (2.00mm x 1.20mm)0.024" (0.60mm)
ECX-306X Series
ECS-.327-12.5-17X-TR
CRYSTAL 32.7680KHZ 12.5PF SMD
ECS Inc.
194,271
In Stock
1 : £0.55000
Cut Tape (CT)
3,000 : £0.27524
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm12.5pF50 kOhmsFundamental-40°C ~ 85°C-Surface Mount4-SOJ, 5.50mm pitch0.315" L x 0.150" W (8.00mm x 3.80mm)0.098" (2.50mm)
ECX-12R Series
ECS-.327-12.5-12R-TR
CRYSTAL 32.7680KHZ 12.5PF SMD
ECS Inc.
172,315
In Stock
1 : £0.55000
Cut Tape (CT)
3,000 : £0.27395
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm12.5pF70 kOhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.079" L x 0.047" W (2.00mm x 1.20mm)0.024" (0.60mm)
ECX-12
ECS-.327-6-12-TR
CRYSTAL 32.7680KHZ 6PF SMD
ECS Inc.
12,360
In Stock
1 : £0.56000
Cut Tape (CT)
3,000 : £0.27629
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm6pF90 kOhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.079" L x 0.047" W (2.00mm x 1.20mm)0.024" (0.60mm)
MFG_ECS-CRYSTAL-2SMD-NOLEADS
ECS-.327-7-34B-TR
CRYSTAL 32.7680KHZ 7PF SMD
ECS Inc.
269,803
In Stock
1 : £0.58000
Cut Tape (CT)
3,000 : £0.28823
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm7pF70 kOhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.126" L x 0.059" W (3.20mm x 1.50mm)0.035" (0.90mm)
MFG_ECS-CRYSTAL-2SMD-NOLEADS
ECS-.327-6-34R-TR
CRYSTAL 32.7680KHZ 6PF SMD
ECS Inc.
45,430
In Stock
1 : £0.58000
Cut Tape (CT)
3,000 : £0.29070
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm6pF50 kOhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.126" L x 0.059" W (3.20mm x 1.50mm)0.035" (0.90mm)
ECX-716.7 Series
ECS-.327-7-38-TR
CRYSTAL 32.7680KHZ 7PF SMD
ECS Inc.
47,073
In Stock
1 : £0.59000
Cut Tape (CT)
3,000 : £0.32711
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm7pF65 kOhmsFundamental-40°C ~ 85°C-Surface Mount4-SMD, Flat Lead, 3 Leads0.264" L x 0.059" W (6.70mm x 1.50mm)0.055" (1.40mm)
ECX-34Q
ECS-.327-12.5-34QS-TR
CRYSTAL 32.7680KHZ 12.5PF SMD
ECS Inc.
12,073
In Stock
1 : £0.63000
Cut Tape (CT)
3,000 : £0.34914
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm12.5pF70 kOhmsFundamental-40°C ~ 125°CAEC-Q200Surface Mount2-SMD, No Lead0.126" L x 0.059" W (3.20mm x 1.50mm)0.035" (0.90mm)
ECX-12
ECS-.327-7-1210-TR
CRYSTAL 32.7680KHZ 7PF SMD
ECS Inc.
129,668
In Stock
1 : £0.69000
Cut Tape (CT)
5,000 : £0.53762
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm7pF90 kOhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.047" L x 0.039" W (1.20mm x 1.00mm)0.020" (0.50mm)
ECX-34RR Series
ECS-.327-6-34RR-TR
CRYSTAL 32.7680KHZ 6PF SMD
ECS Inc.
45,705
In Stock
1 : £0.86000
Cut Tape (CT)
3,000 : £0.48302
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm6pF40 kOhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.126" L x 0.059" W (3.20mm x 1.50mm)0.035" (0.90mm)
ECX-12
ECS-.327-12.5-1210-TR
CRYSTAL 32.7680KHZ 12.5PF SMD
ECS Inc.
52,127
In Stock
1 : £0.98000
Cut Tape (CT)
5,000 : £0.59075
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm12.5pF90 kOhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.047" L x 0.039" W (1.20mm x 1.00mm)0.020" (0.50mm)
ECX-12
ECS-.327-9-1210-TR
CRYSTAL 32.7680KHZ 9PF SMD
ECS Inc.
34,250
In Stock
1 : £1.00000
Cut Tape (CT)
5,000 : £0.59835
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm9pF90 kOhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.047" L x 0.039" W (1.20mm x 1.00mm)0.020" (0.50mm)
ECS-327-CDX-xxxx
ECS-.327-CDX-1082
CRYSTAL 32.7680KHZ 4PF SMD
ECS Inc.
267,959
In Stock
1 : £0.40000
Cut Tape (CT)
3,000 : £0.26760
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm4pF60 kOhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.079" L x 0.047" W (2.00mm x 1.20mm)0.024" (0.60mm)
ECX-12
ECS-.327-7-12-TR
CRYSTAL 32.7680KHZ 7PF SMD
ECS Inc.
89,812
In Stock
1 : £0.40000
Cut Tape (CT)
3,000 : £0.23409
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm7pF90 kOhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.079" L x 0.047" W (2.00mm x 1.20mm)0.024" (0.60mm)
ECX-12R Series
ECS-.327-6-12R-TR
CRYSTAL 32.7680KHZ 6PF SMD
ECS Inc.
90,611
In Stock
1 : £0.41000
Cut Tape (CT)
3,000 : £0.24202
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm6pF70 kOhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.079" L x 0.047" W (2.00mm x 1.20mm)0.024" (0.60mm)
ECX-34S
ECS-.327-6-34S-TR
CRYSTAL 32.7680KHZ 6PF SMD
ECS Inc.
54,790
In Stock
1 : £0.53000
Cut Tape (CT)
3,000 : £0.29462
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm6pF70 kOhmsFundamental-40°C ~ 125°C-Surface Mount2-SMD, No Lead0.126" L x 0.059" W (3.20mm x 1.50mm)0.035" (0.90mm)
Showing
of 43

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.