Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Frequency | Frequency Stability | Frequency Tolerance | Load Capacitance | ESR (Equivalent Series Resistance) | Operating Mode | Operating Temperature | Ratings | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
160,856 In Stock | 1 : £0.22000 Cut Tape (CT) 3,000 : £0.14007 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 16 MHz | ±50ppm | ±30ppm | 20pF | 50 Ohms | Fundamental | -10°C ~ 70°C | - | Surface Mount | HC-49/US | - | 0.276" L x 0.161" W (7.00mm x 4.10mm) | 0.091" (2.30mm) | |||
25,257 In Stock | 1 : £0.73000 Cut Tape (CT) 1,000 : £0.47866 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 24 MHz | ±50ppm | ±30ppm | 20pF | 30 Ohms | Fundamental | -40°C ~ 85°C | - | Surface Mount | 2-SMD, No Lead | 2-SMD (6x3.5) | 0.236" L x 0.138" W (6.00mm x 3.50mm) | 0.043" (1.10mm) | |||
256 In Stock | 1 : £0.25000 Cut Tape (CT) 3,000 : £0.15186 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 13.56 MHz | ±50ppm | ±30ppm | 20pF | 60 Ohms | Fundamental | -10°C ~ 70°C | - | Surface Mount | HC-49/US | - | 0.276" L x 0.161" W (7.00mm x 4.10mm) | 0.091" (2.30mm) |