Crimpers, Applicators, Presses

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Tool Method
Tool Type
Tool Type Feature
For Use With/Related Products
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Ratcheting
Wire Entry Location
Features
APPL,HDM 5SMPR130F K
680006-2
APPL,HDM 5SMPR130F K
TE Application Tooling
0
In Stock
Active
Bulk
Active
Pneumatic
Applicator - HDM for Bench Press
Terminator
Terminals
-
2.00 ~ 3.00mm²
No Ratchet
Side Entry
-
APPL,HDM 5SMPR155F K
466433-3
APPL,HDM 5SMPR155F K
TE Application Tooling
0
In Stock
Active
Bulk
Active
Automated
Applicator - HDM for Bench Press
Terminator
Terminals
10-14 AWG
-
No Ratchet
Side Entry
-
Showing
of 2

Crimpers, Applicators, Presses


Crimpers, Applicators, and Presses are devices used to join wires to contacts by compressing the crimp portion of the contact. These devices may or may not contain a head or die set which is made specifically for the wire size and contact/terminal type being used. The tool types are applicator, bench press, crimp unit, hand crimper, hand press, hand tool, and pump unit.  The tool actuation methods are AC powered, automated, battery powered, hydraulic, manual, or pneumatic.