Crimpers, Applicators, Presses

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Tool Method
Tool Type
For Use With/Related Products
Wire Gauge or Range - AWG
Ratcheting
Wire Entry Location
Features
0638190901
0638190901
MINI-FIT 18-24 AWG HAND TOOL
Molex
160
In Stock
1 : £276.10000
Bulk
Bulk
Active
Manual
Hand Crimper
Rectangular Contacts
18-20 AWG and 18-24 AWG
Ratchet
Side Entry
-
2002182200
2002182200
TOOL FOR 16AWG MINI-FIT JR
Molex
53
In Stock
75
Factory
1 : £420.76000
Bulk
Bulk
Active
Manual
Hand Crimper
Rectangular Contacts
16 AWG
No Ratchet
Side Entry
3 Interchangeable Dies
Showing
of 2

Crimpers, Applicators, Presses


Crimpers, Applicators, and Presses are devices used to join wires to contacts by compressing the crimp portion of the contact. These devices may or may not contain a head or die set which is made specifically for the wire size and contact/terminal type being used. The tool types are applicator, bench press, crimp unit, hand crimper, hand press, hand tool, and pump unit.  The tool actuation methods are AC powered, automated, battery powered, hydraulic, manual, or pneumatic.