CPLDs (Complex Programmable Logic Devices)

Results: 3,969
Stocking Options
Environmental Options
Media
Exclude
3,969Results
Search Entry

Showing
of 3,969
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Programmable Type
Delay Time tpd(1) Max
Voltage Supply - Internal
Number of Logic Elements/Blocks
Number of Macrocells
Number of Gates
Number of I/O
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8,350
In Stock
1 : £1.29000
Cut Tape (CT)
3,000 : £0.64293
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
In System Programmable
-
1.71V ~ 5.5V, 2.3V ~ 5.5V
-
19
-
13
-40°C ~ 85°C
-
-
Surface Mount
20-UFQFN
20-STQFN (2x3)
2,239
In Stock
1 : £1.46000
Cut Tape (CT)
4,000 : £0.72949
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
In System Programmable
-
1.71V ~ 5.5V, 2.3V ~ 5.5V
-
19
-
13
-40°C ~ 85°C
-
-
Surface Mount
20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
2,578
In Stock
1 : £1.59000
Cut Tape (CT)
4,000 : £0.80028
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
In System Programmable
-
1.71V ~ 2.5V, 2.3V ~ 5.5V
-
19
-
13
-40°C ~ 85°C
-
-
Surface Mount
20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
9,908
In Stock
1 : £1.76000
Cut Tape (CT)
5,000 : £0.89288
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
In System Programmable
-
2.3V ~ 5.5V
-
20
-
7
-40°C ~ 85°C (TA)
-
-
Surface Mount
24-UFQFN
24-STQFN (3x3)
5M40ZE64C5N
IC CPLD 64MC 7.5NS 64EQFP
Altera
860
In Stock
1 : £1.83000
Tray
Tray
Active
Not Verified
In System Programmable
7.5 ns
1.71V ~ 1.89V
80
64
-
54
0°C ~ 85°C (TJ)
-
-
Surface Mount
64-TQFP Exposed Pad
64-EQFP (7x7)
5M240ZT100I5N
IC CPLD 64MC 7.5NS 100TQFP
Altera
814
In Stock
1 : £2.05000
Tray
Tray
Active
Verified
In System Programmable
7.5 ns
1.71V ~ 1.89V
80
64
-
79
0°C ~ 85°C (TJ)
-
-
Surface Mount
100-TQFP
100-TQFP (14x14)
2,649
In Stock
1 : £2.39000
Tray
Tray
Active
Verified
In System Programmable (min 10K program/erase cycles)
25 ns
4.5V ~ 5.5V
-
32
-
32
-40°C ~ 85°C (TA)
-
-
Surface Mount
44-TQFP
44-TQFP (10x10)
44-TQFP
IC CPLD 32MC 10NS 44TQFP
Microchip Technology
632
In Stock
1 : £2.39000
Tray
Tray
Active
Verified
In System Programmable (min 10K program/erase cycles)
10 ns
4.5V ~ 5.5V
-
32
-
32
-40°C ~ 85°C (TA)
-
-
Surface Mount
44-TQFP
44-TQFP (10x10)
4 PLCC
IC CPLD 32MC 10NS 44PLCC
Microchip Technology
948
In Stock
1 : £2.50000
Tube
Tube
Active
Verified
In System Programmable (min 10K program/erase cycles)
10 ns
4.5V ~ 5.5V
-
32
-
32
-40°C ~ 85°C (TA)
-
-
Surface Mount
44-LCC (J-Lead)
44-PLCC (16.6x16.6)
545
In Stock
1 : £3.13000
Tray
Tray
Active
Verified
In System Programmable (min 10K program/erase cycles)
15 ns
3V ~ 3.6V
-
64
-
32
-40°C ~ 85°C (TA)
-
-
Surface Mount
44-TQFP
44-TQFP (10x10)
5M40ZE64C5N
IC CPLD 128MC 7.5NS 64EQFP
Altera
1,766
In Stock
1 : £3.79000
Tray
Tray
Active
Not Verified
In System Programmable
7.5 ns
1.71V ~ 1.89V
160
128
-
54
0°C ~ 85°C (TJ)
-
-
Surface Mount
64-TQFP Exposed Pad
64-EQFP (7x7)
44-TQFP
IC CPLD 64MC 10NS 44TQFP
Microchip Technology
262
In Stock
1 : £3.97000
Tray
Tray
Active
Verified
In System Programmable (min 10K program/erase cycles)
10 ns
4.5V ~ 5.5V
-
64
-
32
-40°C ~ 85°C (TA)
-
-
Surface Mount
44-TQFP
44-TQFP (10x10)
480
In Stock
1 : £4.07000
Tray
Tray
Active
Verified
In System Programmable
7.5 ns
3V ~ 3.6V
2
32
-
30
-40°C ~ 105°C (TJ)
-
-
Surface Mount
44-TQFP
44-TQFP (10x10)
1,654
In Stock
1 : £4.34000
Tray
Tray
Active
Not Verified
In System Programmable
7.5 ns
1.7V ~ 1.9V
4
64
-
32
-40°C ~ 105°C (TJ)
-
-
Surface Mount
48-LQFP
48-TQFP (7x7)
900
In Stock
1 : £4.49000
Tray
Tray
Active
Not Verified
In System Programmable
7.5 ns
1.7V ~ 1.9V
4
64
-
32
0°C ~ 90°C (TJ)
-
-
Surface Mount
48-LQFP
48-TQFP (7x7)
100 TQFP
IC CPLD 128MC 15NS 100TQFP
Microchip Technology
508
In Stock
1 : £4.50000
Tray
Tray
Active
Not Verified
In System Programmable (min 10K program/erase cycles)
15 ns
3V ~ 3.6V
-
128
-
80
-40°C ~ 85°C (TA)
-
-
Surface Mount
100-TQFP
100-TQFP (14x14)
ATF1508ASL-25JU84
IC CPLD 64MC 10NS 84PLCC
Microchip Technology
1,406
In Stock
1 : £4.60000
Tube
Tube
Active
Not Verified
In System Programmable (min 10K program/erase cycles)
10 ns
4.5V ~ 5.5V
-
64
-
64
-40°C ~ 85°C (TA)
-
-
Surface Mount
84-LCC (J-Lead)
84-PLCC (29.31x29.31)
100 TQFP
IC CPLD 64MC 10NS 100TQFP
Microchip Technology
736
In Stock
1 : £4.64000
Tray
Tray
Active
Not Verified
In System Programmable (min 10K program/erase cycles)
10 ns
4.5V ~ 5.5V
-
64
-
64
-40°C ~ 85°C (TA)
-
-
Surface Mount
100-TQFP
100-TQFP (14x14)
753
In Stock
1 : £4.83000
Tray
Tray
Active
Verified
In System Programmable
7.5 ns
3V ~ 3.6V
4
64
-
30
0°C ~ 90°C (TJ)
-
-
Surface Mount
44-TQFP
44-TQFP (10x10)
711
In Stock
1 : £4.83000
Tray
Tray
Active
Verified
In System Programmable
10 ns
3V ~ 3.6V
4
64
-
30
-40°C ~ 105°C (TJ)
-
-
Surface Mount
44-TQFP
44-TQFP (10x10)
5M40ZE64C5N
IC CPLD 128MC 7.5NS 64EQFP
Altera
274
In Stock
1 : £5.19000
Tray
Tray
Active
Not Verified
In System Programmable
7.5 ns
1.71V ~ 1.89V
160
128
-
54
-40°C ~ 100°C (TJ)
-
-
Surface Mount
64-TQFP Exposed Pad
64-EQFP (7x7)
5M240ZT100I5N
IC CPLD 128MC 7.5NS 100TQFP
Altera
721
In Stock
1 : £5.52000
Tray
Tray
Active
Verified
In System Programmable
7.5 ns
1.71V ~ 1.89V
160
128
-
79
-40°C ~ 100°C (TJ)
-
-
Surface Mount
100-TQFP
100-TQFP (14x14)
756
In Stock
1 : £6.25000
Tray
Tray
Active
Verified
In System Programmable
10 ns
3V ~ 3.6V
4
64
-
32
-40°C ~ 105°C (TJ)
-
-
Surface Mount
48-LQFP
48-TQFP (7x7)
281
In Stock
1 : £6.25000
Tray
Tray
Active
Verified
In System Programmable
7.5 ns
3V ~ 3.6V
4
64
-
32
0°C ~ 90°C (TJ)
-
-
Surface Mount
48-LQFP
48-TQFP (7x7)
1,580
In Stock
1 : £7.10000
Tray
Tray
Active
Not Verified
In System Programmable
7.5 ns
3V ~ 3.6V
4
64
-
64
0°C ~ 90°C (TJ)
-
-
Surface Mount
100-LQFP
100-TQFP (14x14)
Showing
of 3,969

CPLDs (Complex Programmable Logic Devices)


CPLDs are user-configurable integrated circuit products used for performing logical operations and information processing, which incorporate a higher level of functionality (i.e. more logic gates) than is characteristic of PLD or PAL devices, though less than that of FPGAs. Characteristically, CPLDs incorporate non-volatile configuration memory that enables storage and retention of the user's desired configuration directly on the device, with retention of this information when power to the device is removed.