Counters, Dividers

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Direction
Number of Elements
Number of Bits per Element
Reset
Timing
Count Rate
Trigger Type
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16-DIP SOT38-1
IC BINARY COUNTER 12-BIT 16DIP
Texas Instruments
5,345
In Stock
1 : £0.79000
Tube
Tube
Active
Binary Counter
Up
1
12
Asynchronous
-
12 MHz
Negative Edge
3 V ~ 18 V
-55°C ~ 125°C
Through Hole
16-DIP (0.300", 7.62mm)
16-PDIP
16-DIP SOT38-1
IC DECADE COUNTER 5-BIT 16DIP
Texas Instruments
1,071
In Stock
1 : £0.91000
Tube
Tube
Active
Counter, Decade
Up
1
5
Asynchronous
Synchronous
16 MHz
Positive Edge
3 V ~ 18 V
-55°C ~ 125°C
Through Hole
16-DIP (0.300", 7.62mm)
16-PDIP
Showing
of 2

Counters, Dividers


Counter and divider ICs are digital logic devices which tally the number of logic transitions that occur at their inputs, and resent the accumulated count using multiple parallel outputs and/or generate a single output signal transition in response to the application of some integer number of input signal transitions. In addition to simple event counting, they find use in a variety of frequency synthesis applications.