Process, Temperature
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Input Range | Output Type | Control Method | Communications | Number of Characters Per Row | Display Type | Display Characters - Height | Voltage - Supply | Panel Cutout Dimensions | Mounting Type | Termination Style | Ingress Protection | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
44 Marketplace | 1 : £88.19000 Box | Box | Active | Temperature Controller (RTD, Type B, J, K, N, R, S, T) | -200°C ~ 1800°C, -328°F ~ 3272°F | Relay, Voltage (External SSR) | On/Off, Proportional (PID) | - | 4, 4 | LED - Dual Color Characters | 0.394" (10.00mm), 0.315" (8.00mm) | 100 ~ 240VAC | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | - | |||
27 Marketplace | 1 : £88.19000 Box | Box | Active | Temperature Controller (RTD, Type B, J, K, N, R, S, T) | -200°C ~ 1800°C, -328°F ~ 3272°F | Relay (2) | On/Off, Proportional (PID) | - | 4, 4 | LED - Dual Color Characters | 0.394" (10.00mm), 0.315" (8.00mm) | 100 ~ 240VAC | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | - | |||
42 Marketplace | 1 : £95.54000 Box | Box | Active | Temperature Controller (RTD, Type B, J, K, N, R, S, T) | -200°C ~ 1800°C, -328°F ~ 3272°F | Relay (3) | On/Off, Proportional (PID) | - | 4, 4 | LED - Dual Color Characters | 0.394" (10.00mm), 0.315" (8.00mm) | 100 ~ 240VAC | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | - | |||
4 Marketplace | 1 : £91.86000 Box | Box | Active | Temperature Controller (RTD, Type B, J, K, N, R, S, T) | -200°C ~ 1800°C, -328°F ~ 3272°F | Relay (2) | On/Off, Proportional (PID) | - | 4, 4 | LED - Dual Color Characters | 0.551" (14.00mm), 0.315" (8.00mm) | 100 ~ 240VAC | Square - 92.00mm x 92.00mm | Panel Mount | Screw Terminal | IP66 | - | |||
2 Marketplace | 1 : £91.86000 Box | Box | Active | Temperature Controller (RTD, Type B, J, K, N, R, S, T) | -200°C ~ 1800°C, -328°F ~ 3272°F | Relay (2) | On/Off, Proportional (PID) | - | 4, 4 | LED - Dual Color Characters | 0.394" (10.00mm), 0.315" (8.00mm) | 100 ~ 240VAC | Square - 92.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 | - | |||
5 Marketplace | 1 : £91.86000 Box | Box | Active | Temperature Controller (RTD, Type B, J, K, N, R, S, T) | -200°C ~ 1800°C, -328°F ~ 3272°F | Relay (2) | On/Off, Proportional (PID) | - | 4, 4 | LED - Dual Color Characters | 0.394" (10.00mm), 0.315" (8.00mm) | 100 ~ 240VAC | Square - 68.00mm x 68.00mm | Panel Mount | Screw Terminal | IP66 | - |