Machine Safety
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Controller Type | Number of Inputs and Type | Safety Outputs and Type | Auxiliary Outputs and Type | Contact Rating @ Voltage | Safety Category | Voltage - Supply | Mounting Type | Termination Style | Operating Temperature | Ingress Protection | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 1 : £347.42000 Box | Box | Obsolete | General Purpose | 12 - Digital | Solid State (4) | - | - | Category 4, PLe, SIL3 | 24VDC | DIN Rail | Spring Terminal | -20°C ~ 55°C | IP54 - Dust Protected, Water Resistant | Selectable I/O, Test Output | |||
0 In Stock | 1 : £401.19000 Box | Box | Obsolete | General Purpose | 12 - Digital | Solid State (4) | - | - | Category 4, PLe, SIL3 | 24VDC | DIN Rail | Screw Terminal | -20°C ~ 55°C | IP54 - Dust Protected, Water Resistant | Selectable I/O | |||
0 In Stock Check Lead Time | 1 : £437.55000 Bulk | Bulk | Active | Expansion Module | 4 - Digital | 4 - Digital | - | 0.12A @ 24VDC | Category 4, PLe, PLd, SIL2, SIL3 | 19.2 ~ 28.8VDC | DIN Rail | Screw Terminal | -20°C ~ 55°C | IP54 - Dust Protected, Water Resistant | - | |||
0 In Stock Check Lead Time | 1 : £441.79000 Bulk | Bulk | Active | General Purpose | 8 - Digital | Solid State (4) | - | - | Category 4, PLe, SIL3 | 250VAC | DIN Rail | Screw Terminal | -10°C ~ 70°C | IP54 - Dust Protected, Water Resistant | - | |||
0 In Stock Check Lead Time | 1 : £484.20000 Bulk | Bulk | Active | General Purpose | 8 - Digital | Solid State (4) | - | - | Category 4, PLe, SIL3 | 250VAC | DIN Rail | Screw Terminal | -10°C ~ 70°C | IP54 - Dust Protected, Water Resistant | - | |||
0 In Stock | 1 : £642.05000 Bulk | Bulk | Obsolete | General Purpose | 20 - Digital | Solid State (4) | - | - | Category 4, PLe, SIL3 | 24VDC | DIN Rail | Screw Terminal | -20°C ~ 55°C | IP54 - Dust Protected, Water Resistant | Grounded Switching Output, Test Output | |||
0 In Stock 56 Factory Check Lead Time | 1 : £680.85000 Bulk | Bulk | Active | General Purpose | 8 - Digital | Solid State (4) | - | - | Category 4, PLe, SIL3 | 250VAC | DIN Rail | Screw Terminal | -10°C ~ 70°C | IP54 - Dust Protected, Water Resistant | - | |||
0 In Stock | 1 : £738.14000 Bulk | Bulk | Obsolete | General Purpose | 20 - Digital | Solid State (4) | - | - | Category 4, PLe, SIL3 | 24VDC | DIN Rail | Spring Terminal | -20°C ~ 55°C | IP54 - Dust Protected, Water Resistant | Grounded Switching Output, Test Output | |||
0 In Stock Check Lead Time | 1 : £952.35000 Bulk | Bulk | Active | General Purpose | 4 - Digital | Solid State (4) | - | - | Category 4, PLe, SIL3 | 250VAC | DIN Rail | Screw Terminal | -10°C ~ 70°C | IP54 - Dust Protected, Water Resistant | - |