Controllers

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Protocol
Function
Interface
Standards
Voltage - Supply
Current - Supply
Operating Temperature
Package / Case
Supplier Device Package
CP2102N-A02-GQFN24
IC USB TO UART BRIDGE QFN24
Silicon Labs
3,226
In Stock
1 : £3.12000
Tube
Tube
Active
Not Verified
USB
Bridge, USB to UART
UART
USB 2.0
3V ~ 3.6V
9.5mA
-40°C ~ 85°C (TA)
24-VFQFN Exposed Pad
24-QFN (4x4)
28-WFQFN Exposed Pad
CP2102N-A02-GQFN28R
IC USB TO UART BRIDGE QFN28
Silicon Labs
5,869
In Stock
1 : £4.37000
Cut Tape (CT)
1,500 : £1.81405
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
USB
Bridge, USB to UART
UART
USB 2.0
3V ~ 3.6V
9.5mA
-40°C ~ 85°C (TA)
28-WFQFN Exposed Pad
28-QFN (5x5)
0
In Stock
Check Lead Time
1 : £1.70000
Cut Tape (CT)
5,000 : £1.29191
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
USB
Bridge, USB to UART
UART
USB 2.0
3.3V ~ 5V
8mA
-40°C ~ 85°C
16-WQFN Exposed Pad
16-QFN (4x4)
Showing
of 3

Controllers


Products in this family are used primarily to provide informatic connectivity between endpoints that employ differing communication protocols and/or signaling methods. Examples include devices that connect an I2C bus to a UART, USB to I2C, SPI, Ethernet, or UART, Ethernet MACs and PHYs, and others. Also included are devices used to establish multi-way connections using interfaces designed for point-to-point communications, such as USB hub controllers.