Controllers

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Protocol
Function
Interface
Standards
Voltage - Supply
Current - Supply
Operating Temperature
Package / Case
Supplier Device Package
USB2512B/M2
IC HUB CTLR 3PORT USB 2.0 HS 36S
Microchip Technology
3,491
In Stock
1 : £2.29000
Tray
-
Tray
Active
Not Verified
USB
Hub Controller
USB
USB 2.0
3V ~ 3.6V
65mA
-40°C ~ 85°C
36-VFQFN Exposed Pad
36-SQFN (6x6)
56-VFQFN
IC ETHER SW 3PORT 16BIT 56QFN
Microchip Technology
4,049
In Stock
1 : £5.34000
Tray
-
Tray
Active
Not Verified
Ethernet
Switch
I2C
10/100 Base-T/TX PHY
3.3V
190mA
0°C ~ 70°C
56-VFQFN Exposed Pad
56-QFN (8x8)
Showing
of 2

Controllers


Products in this family are used primarily to provide informatic connectivity between endpoints that employ differing communication protocols and/or signaling methods. Examples include devices that connect an I2C bus to a UART, USB to I2C, SPI, Ethernet, or UART, Ethernet MACs and PHYs, and others. Also included are devices used to establish multi-way connections using interfaces designed for point-to-point communications, such as USB hub controllers.