Controllers

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Protocol
Function
Interface
Standards
Voltage - Supply
Current - Supply
Operating Temperature
Package / Case
Supplier Device Package
12-XFQFN
PTN5150AHXMP
IC USB HOST CTLR 12X2QFN
NXP USA Inc.
37,898
In Stock
1 : £0.81000
Cut Tape (CT)
10,000 : £0.36711
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
USB
Controller
USB
-
2.7V ~ 5.5V
-
-40°C ~ 85°C
12-XFQFN
12-X2QFN (1.6x1.6)
5,766
In Stock
1 : £1.85000
Tray
Tray
Active
Not Verified
USB
Bridge, USB to UART
UART
USB 2.0
3.3V ~ 5V
8mA
-40°C ~ 85°C
20-WFQFN Exposed Pad
20-QFN (4x4)
Showing
of 2

Controllers


Products in this family are used primarily to provide informatic connectivity between endpoints that employ differing communication protocols and/or signaling methods. Examples include devices that connect an I2C bus to a UART, USB to I2C, SPI, Ethernet, or UART, Ethernet MACs and PHYs, and others. Also included are devices used to establish multi-way connections using interfaces designed for point-to-point communications, such as USB hub controllers.