Controllers

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Protocol
Function
Interface
Standards
Voltage - Supply
Current - Supply
Operating Temperature
Package / Case
Supplier Device Package
36-QFN
IC USB 2.0 4PORT HUB CTLR 36QFN
Microchip Technology
11,609
In Stock
1 : £1.77000
Tray
-
Tray
Active
Not Verified
USB
Hub Controller
USB
-
3V ~ 3.6V
70mA
0°C ~ 85°C
36-VFQFN Exposed Pad
36-QFN (6x6)
64 QFN EP
IC USB 2.0 7PORT HUB CTLR 64QFN
Microchip Technology
13,893
In Stock
1 : £3.73000
Tray
-
Tray
Active
Not Verified
USB
Hub Controller
USB
USB 2.0
3V ~ 3.6V
130mA
0°C ~ 70°C
64-VFQFN Exposed Pad
64-QFN (9x9)
Showing
of 2

Controllers


Products in this family are used primarily to provide informatic connectivity between endpoints that employ differing communication protocols and/or signaling methods. Examples include devices that connect an I2C bus to a UART, USB to I2C, SPI, Ethernet, or UART, Ethernet MACs and PHYs, and others. Also included are devices used to establish multi-way connections using interfaces designed for point-to-point communications, such as USB hub controllers.