Controllers

Results: 3,129
Stocking Options
Environmental Options
Media
Exclude
3,129Results

Showing
of 3,129
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Protocol
Function
Interface
Standards
Voltage - Supply
Current - Supply
Operating Temperature
Package / Case
Supplier Device Package
Grade
Qualification
12-X2QFN
USB TYPE-C PORT CONTROLLER
onsemi
10,904
In Stock
1 : £0.48000
Cut Tape (CT)
5,000 : £0.21164
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
USB
Controller
GPIO, I2C, USB
USB 2.0, USB 3.1
2.85V ~ 5.5V
356µA
-40°C ~ 85°C (TA)
12-XFQFN
12-X2QFN (1.6x1.6)
-
-
11,049
In Stock
1 : £0.81000
Cut Tape (CT)
3,000 : £0.61595
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
USB
Switch
-
USB 2.0
1.8V ~ 5V
-
-40°C ~ 85°C
10-UFQFN
10-UQFN (1.6x2.1)
-
-
6,347
In Stock
1 : £0.81000
Cut Tape (CT)
3,000 : £0.61595
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
USB
Switch
-
USB 2.0
1.8V ~ 5V
-
-40°C ~ 85°C
10-UFQFN
10-UQFN (1.3x1.8)
-
-
12-XFQFN
IC USB HOST CTLR 12X2QFN
NXP USA Inc.
26,069
In Stock
1 : £0.83000
Cut Tape (CT)
10,000 : £0.38270
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
USB
Controller
USB
-
2.7V ~ 5.5V
-
-40°C ~ 85°C
12-XFQFN
12-X2QFN (1.6x1.6)
-
-
14-WFQFN Exposed Pad
IC USB TYPE C CTLR PROGR 14MLP
onsemi
16,192
In Stock
1 : £0.83000
Cut Tape (CT)
3,000 : £0.39514
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Not Verified
USB
Controller
USB
USB 3.1
2.8V ~ 5.5V
25µA
-40°C ~ 85°C
14-WFQFN Exposed Pad
14-MLP (2.5x2.5)
-
-
12-XFQFN
IC USB HOST CTLR 12X2QFN
NXP USA Inc.
12,730
In Stock
1 : £1.02000
Cut Tape (CT)
10,000 : £0.48166
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
USB
Controller
USB
-
2.7V ~ 5.5V
-
-40°C ~ 85°C
12-XFQFN
12-X2QFN (1.6x1.6)
-
-
24-VFQFN Exposed Pad
IC HUB CTLR USB 2.0 24QFN
Microchip Technology
4,854
In Stock
1 : £1.17000
Cut Tape (CT)
5,000 : £0.90076
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
USB
Hub Controller
USB
USB 2.0
3.3V
-
0°C ~ 70°C
24-VFQFN Exposed Pad
24-QFN (4x4)
-
-
14 WFQFN
IC CONTROLLER USB TYPE C 14MLP
onsemi
2,175
In Stock
24,000
Factory
1 : £1.17000
Cut Tape (CT)
3,000 : £0.57835
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
USB
Controller
I2C
USB 2.0
3.3V, 5V
560mA
-40°C ~ 85°C
14-WFQFN Exposed Pad
14-WQFN (2.5x2.5)
-
-
32-QFN
IC CONTROLLER USB 32QFN
Microchip Technology
8,432
In Stock
1 : £1.28000
Cut Tape (CT)
5,000 : £0.97958
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
USB
Controller
ULPI
USB 2.0, OTG
3V ~ 3.6V
-
-40°C ~ 85°C
32-VFQFN Exposed Pad
32-QFN (5x5)
-
-
32-QFN
IC USB HOST/OTG PHY ULPI 32-QFN
Microchip Technology
6,343
In Stock
1 : £1.28000
Tray
-
Tray
Active
Not Verified
USB
Controller
ULPI
USB 2.0, OTG
3V ~ 3.6V
-
-40°C ~ 85°C
32-VFQFN Exposed Pad
32-QFN (5x5)
-
-
36-QFN
IC USB 2.0 2PORT HUB CTLR 36QFN
Microchip Technology
3,923
In Stock
1 : £1.31000
Tray
-
Tray
Active
Not Verified
USB
Hub Controller
USB
USB 2.0
3V ~ 3.6V
60mA
0°C ~ 85°C
36-VFQFN Exposed Pad
36-QFN (6x6)
-
-
24-VFQFN Exposed Pad
IC HUB CTLR USB 2.0 24QFN
Microchip Technology
6,092
In Stock
1 : £1.37000
Tray
-
Tray
Active
Not Verified
USB
Hub Controller
USB
USB 2.0
3.3V
-
-40°C ~ 85°C
24-VFQFN Exposed Pad
24-QFN (4x4)
-
-
7,549
In Stock
1 : £1.40000
Cut Tape (CT)
3,000 : £1.07738
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
USB
Hub Controller
USB
USB 2.0
3V ~ 3.6V
60mA
0°C ~ 85°C
36-VFQFN Exposed Pad
36-QFN (6x6)
-
-
USB2512B/M2
IC HUB CTLR 2PORT USB 2.0 HS 36S
Microchip Technology
1,785
In Stock
1 : £1.41000
Cut Tape (CT)
3,000 : £1.07738
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
USB
Hub Controller
USB
USB 2.0
3V ~ 3.6V
60mA
0°C ~ 85°C
36-VFQFN Exposed Pad
36-SQFN (6x6)
-
-
24 QFN
IC USB CONTROLLER I2C 24QFN
STMicroelectronics
9,568
In Stock
1 : £1.45365
Cut Tape (CT)
4,000 : £0.72817
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
USB
Controller
I2C
USB 2.0
4.1V ~ 22V
-
-40°C ~ 105°C
24-VFQFN Exposed Pad
24-QFN (4x4)
-
-
14 VDFN
IC CAN CONTROLLER SPI 14VDFN
Microchip Technology
13,747
In Stock
1 : £1.45000
Cut Tape (CT)
6,000 : £1.09831
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
CAN
Controller
SPI
CAN 2.0
2.7V ~ 5.5V
20mA
-40°C ~ 125°C
14-VDFN Exposed Pad
14-VDFN (4.5x3)
Automotive
AEC-Q100
14 SOIC
IC CAN CONTROLLER SPI 14SOIC
Microchip Technology
3,608
In Stock
1 : £1.45000
Cut Tape (CT)
2,600 : £1.09831
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
CAN
Controller
SPI
CAN 2.0
2.7V ~ 5.5V
20mA
-40°C ~ 125°C
14-SOIC (0.154", 3.90mm Width)
14-SOIC
Automotive
AEC-Q100
24-VFQFN Exposed Pad
IC HUB CTLR USB 2.0 24QFN
Microchip Technology
6,780
In Stock
1 : £1.48000
Cut Tape (CT)
5,000 : £1.14621
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
USB
Hub Controller
USB
USB 2.0
3.3V
-
-40°C ~ 85°C
24-VFQFN Exposed Pad
24-QFN (4x4)
-
-
14 SOIC
IC CAN CONTROLLER SPI 14SOIC
Microchip Technology
4,529
In Stock
1 : £1.51000
Cut Tape (CT)
2,600 : £1.14284
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
CAN
Controller
SPI
CAN 2.0
2.7V ~ 5.5V
20mA
-40°C ~ 150°C
14-SOIC (0.154", 3.90mm Width)
14-SOIC
Automotive
AEC-Q100
14 VDFN
IC CAN CONTROLLER SPI 14VDFN
Microchip Technology
3,342
In Stock
1 : £1.50646
Cut Tape (CT)
6,000 : £1.14284
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
CAN
Controller
SPI
CAN 2.0
2.7V ~ 5.5V
20mA
-40°C ~ 150°C
14-VDFN Exposed Pad
14-VDFN (4.5x3)
Automotive
AEC-Q100
28-VQFN Wettable
STAND-ALONE LOW POWER CAN FD CON
Microchip Technology
4,372
In Stock
1 : £1.61000
Cut Tape (CT)
3,300 : £1.22447
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
CAN
Controller
SPI
CAN 2.0
2.7V ~ 5.5V, 4.5V ~ 5.5V
20mA
-40°C ~ 125°C (TA)
28-VFQFN Exposed Pad
28-VQFN (5x5)
-
-
SOT-6
IC I2C TO 1WIRE BRIDGE SOT23-6
Analog Devices Inc./Maxim Integrated
6,009
In Stock
3,000
Factory
1 : £1.62000
Cut Tape (CT)
3,000 : £0.82683
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Not Verified
1-Wire®
Controller
I2C
-
1.71V ~ 5.25V
300µA
-40°C ~ 85°C
SOT-23-6
SOT-23-6
-
-
4,928
In Stock
1 : £1.68000
Cut Tape (CT)
5,000 : £1.20985
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
USB
Bridge, USB to I2C
I2C
USB 2.0
3.3V ~ 5V
8mA
-40°C ~ 85°C
16-WQFN Exposed Pad
16-QFN (4x4)
-
-
3,987
In Stock
1 : £1.68000
Cut Tape (CT)
3,000 : £1.30795
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
USB
Bridge, USB to I2C
USB
USB 2.0
3.3V ~ 5V
8mA
-40°C ~ 85°C
16-SSOP (0.154", 3.90mm Width)
16-SSOP
-
-
17,654
In Stock
3,000
Factory
1 : £1.71000
Cut Tape (CT)
3,000 : £0.87668
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
1-Wire®
Controller
I2C
-
1.71V ~ 5.25V
300µA
-40°C ~ 85°C
SOT-23-6
SOT-23-6
-
-
Showing
of 3,129

Controllers


Products in this family are used primarily to provide informatic connectivity between endpoints that employ differing communication protocols and/or signaling methods. Examples include devices that connect an I2C bus to a UART, USB to I2C, SPI, Ethernet, or UART, Ethernet MACs and PHYs, and others. Also included are devices used to establish multi-way connections using interfaces designed for point-to-point communications, such as USB hub controllers.