Multi Purpose

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Pin or Socket
Contact Termination
Wire Gauge
Contact Material
Contact Finish
Contact Finish Thickness
1-66099-5
CONN PIN 16-18AWG TIN CRIMP
TE Connectivity AMP Connectors
41,641
In Stock
1 : £0.61000
Bulk
Bulk
Active
Stamped
Pin
Crimp
16-18 AWG
Brass
Tin
50.0µin (1.27µm)
1-66101-9
CONN SOCKET 16-18AWG TIN CRIMP
TE Connectivity AMP Connectors
75,198
In Stock
1 : £0.70000
Bulk
Bulk
Active
Stamped
Socket
Crimp
16-18 AWG
Brass
Tin
50.0µin (1.27µm)
MULTIMATE-SC2024G
CONN SOCKET 20-24AWG GOLD CRIMP
TE Connectivity AMP Connectors
21,363
In Stock
1 : £1.02000
Cut Tape (CT)
4,000 : £0.56745
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Stamped
Socket
Crimp
20-24 AWG
Brass
Gold or PdNi +Gold
15.0µin (0.38µm)
Showing
of 3

Multi Purpose


Products in the multipurpose contact family are interconnect system components which are typically applied to a conductor by means of a crimp connection, which can be used with multiple styles of corresponding housings. This allows the use of the same contact part number and application equipment to assemble similar connectors which are resistant to incorrect mating.