Contacts, Spring Loaded (Pogo Pins), and Pressure
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Contact Type | Mounting Type | Maximum Working Height | Recommended Working Height | Minimum Working Height | Pad Layout Dimension | Operating Force - Initial | Operating Force - Mid Compression | Plunger Size | Features | Mating Cycles | Contact Material | Contact Finish | Contact Finish Thickness | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,948 In Stock | 1 : £0.59000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.255" (6.48mm) | 0.228" (5.78mm) | 0.200" (5.08mm) | Circular - 0.072" (1.83mm) (TH) | 10gf | 60gf | 0.042" (1.07mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
11,180 In Stock | 1 : £0.59000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.275" (6.99mm) | 0.248" (6.29mm) | 0.220" (5.60mm) | Circular - 0.072" (1.83mm) (TH) | 10gf | 60gf | 0.042" (1.07mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
18,455 In Stock | 1 : £0.60000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.295" (7.49mm) | 0.267" (6.79mm) | 0.240" (6.10mm) | Circular - 0.072" (1.83mm) (TH) | 10gf | 60gf | 0.042" (1.07mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
22,856 In Stock | 1 : £0.61000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.315" (8.00mm) | 0.287" (7.30mm) | 0.260" (6.60mm) | Circular - 0.072" (1.83mm) (TH) | 10gf | 60gf | 0.042" (1.07mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
7,311 In Stock | 1 : £0.67000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.335" (8.51mm) | 0.307" (7.80mm) | 0.280" (7.11mm) | Circular - 0.072" (1.83mm) (TH) | 10gf | 60gf | 0.042" (1.07mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
5,005 In Stock | 1 : £0.68000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.370" (9.40mm) | 0.343" (8.70mm) | 0.315" (8.00mm) | Circular - 0.072" (1.83mm) (TH) | 10gf | 60gf | 0.042" (1.07mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
8,187 In Stock | 1 : £0.69000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.390" (9.91mm) | 0.363" (9.21mm) | 0.335" (8.51mm) | Circular - 0.072" (1.83mm) (TH) | 10gf | 60gf | 0.042" (1.07mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
6,835 In Stock | 1 : £0.70000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.430" (10.92mm) | 0.402" (10.22mm) | 0.375" (9.52mm) | Circular - 0.072" (1.83mm) (TH) | 10gf | 60gf | 0.042" (1.07mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
1,735 In Stock | 1 : £0.67000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.350" (8.89mm) | 0.322" (8.19mm) | 0.295" (7.49mm) | Circular - 0.072" (1.83mm) (TH) | 10gf | 60gf | 0.042" (1.07mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
1,654 In Stock | 1 : £0.70000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.410" (10.41mm) | 0.382" (9.71mm) | 0.355" (9.01mm) | Circular - 0.072" (1.83mm) (TH) | 10gf | 60gf | 0.042" (1.07mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) |