Contacts, Spring Loaded (Pogo Pins), and Pressure

Results: 10
Stocking Options
Environmental Options
Media
Marketplace Product
10Results
Applied FiltersRemove All

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Contact Type
Mounting Type
Maximum Working Height
Recommended Working Height
Minimum Working Height
Pad Layout Dimension
Operating Force - Initial
Operating Force - Mid Compression
Plunger Size
Features
Mating Cycles
Contact Material
Contact Finish
Contact Finish Thickness
24,463
In Stock
1 : £0.56000
Bulk
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Surface Mount
0.255" (6.48mm)
0.228" (5.78mm)
0.200" (5.08mm)
Circular - 0.072" (1.83mm)
10gf
60gf
0.042" (1.07mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
11,941
In Stock
1 : £0.58000
Bulk
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Surface Mount
0.315" (8.00mm)
0.287" (7.30mm)
0.260" (6.60mm)
Circular - 0.072" (1.83mm)
10gf
60gf
0.042" (1.07mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
6,228
In Stock
1 : £0.59000
Bulk
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Surface Mount
0.335" (8.51mm)
0.307" (7.80mm)
0.280" (7.11mm)
Circular - 0.072" (1.83mm)
10gf
60gf
0.042" (1.07mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
1,764
In Stock
1 : £0.61000
Bulk
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Surface Mount
0.275" (6.99mm)
0.248" (6.29mm)
0.220" (5.60mm)
Circular - 0.072" (1.83mm)
10gf
60gf
0.042" (1.07mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
1,681
In Stock
1 : £0.66000
Bulk
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Surface Mount
0.370" (9.40mm)
0.343" (8.70mm)
0.315" (8.00mm)
Circular - 0.072" (1.83mm)
10gf
60gf
0.042" (1.07mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
1,171
In Stock
1 : £0.67000
Bulk
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Surface Mount
0.390" (9.91mm)
0.363" (9.21mm)
0.335" (8.51mm)
Circular - 0.072" (1.83mm)
10gf
60gf
0.042" (1.07mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
2,948
In Stock
1 : £0.68000
Bulk
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Surface Mount
0.410" (10.41mm)
0.382" (9.71mm)
0.355" (9.01mm)
Circular - 0.072" (1.83mm)
10gf
60gf
0.042" (1.07mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
1,030
In Stock
1 : £0.72000
Bulk
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Surface Mount
0.430" (10.92mm)
0.402" (10.22mm)
0.375" (9.52mm)
Circular - 0.072" (1.83mm)
10gf
60gf
0.042" (1.07mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
0
In Stock
Check Lead Time
1 : £0.49000
Bulk
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Surface Mount
0.295" (7.49mm)
0.267" (6.79mm)
0.240" (6.10mm)
Circular - 0.072" (1.83mm)
10gf
60gf
0.042" (1.07mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
0
In Stock
Check Lead Time
1 : £0.64000
Bulk
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Surface Mount
0.350" (8.89mm)
0.322" (8.19mm)
0.295" (7.49mm)
Circular - 0.072" (1.83mm)
10gf
60gf
0.042" (1.07mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
Showing
of 10

Contacts, Spring Loaded (Pogo Pins), and Pressure


Spring-loaded contacts, also known as "pogo pins" in reference to the toy they resemble, are commonly used to establish electrical contact between two objects whose relative mechanical position cannot be well-controlled, or a connector system tolerant of frequent mating/unmating cycles is desirable. Charging cradles for cordless handheld devices such as bar code scanners and mobile radios are a common example. Contact pads used to create a durable, corrosion-resistant surface for spring-loaded contacts to bear against are also included within this product family.