Contacts, Spring Loaded (Pogo Pins), and Pressure

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results
Applied FiltersRemove All

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Contact Type
Mounting Type
Maximum Working Height
Recommended Working Height
Minimum Working Height
Pad Layout Dimension
Operating Force - Initial
Operating Force - Mid Compression
Plunger Size
Features
Mating Cycles
Contact Material
Contact Finish
Contact Finish Thickness
Current Rating (Amps)
12,110
In Stock
1 : £0.43000
Cut Tape (CT)
7,200 : £0.22880
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Contact Pad
Surface Mount
-
-
-
Circular - 0.078" (1.98mm) Dia, 0.025" (0.64mm) H
-
-
-
-
-
Brass Alloy
Gold
10.0µin (0.25µm)
-
8,245
In Stock
1 : £0.44000
Cut Tape (CT)
6,000 : £0.23829
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Contact Pad
Surface Mount
-
-
-
Circular - 0.078" (1.98mm) Dia, 0.035" (0.89mm) H
-
-
-
-
-
Brass Alloy
Gold
10.0µin (0.25µm)
-
8,120
In Stock
1 : £0.45000
Cut Tape (CT)
5,125 : £0.24349
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Contact Pad
Surface Mount
-
-
-
Circular - 0.078" (1.98mm) Dia, 0.045" (1.14mm) H
-
-
-
-
-
Brass Alloy
Gold
10.0µin (0.25µm)
-
16,252
In Stock
1 : £0.45000
Cut Tape (CT)
4,000 : £0.25170
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Contact Pad
Surface Mount
-
-
-
Circular - 0.078" (1.98mm) Dia, 0.055" (1.40mm) H
-
-
-
-
-
Brass Alloy
Gold
10.0µin (0.25µm)
-
2,330
In Stock
1 : £0.50000
Bulk
Bulk
Active
Contact Pad
Surface Mount
-
-
-
Circular - 0.078" (1.98mm) Dia, 0.025" (0.64mm) H
-
-
-
-
-
Brass Alloy
Gold
10.0µin (0.25µm)
-
453
In Stock
1 : £0.50000
Bulk
Bulk
Active
Contact Pad
Surface Mount
-
-
-
Circular - 0.078" (1.98mm) Dia, 0.055" (1.40mm) H
-
-
-
-
-
Brass Alloy
Gold
10.0µin (0.25µm)
-
930
In Stock
1 : £0.50000
Bulk
Bulk
Active
Contact Pad
Surface Mount
-
-
-
Circular - 0.078" (1.98mm) Dia, 0.035" (0.89mm) H
-
-
-
-
-
Brass Alloy
Gold
10.0µin (0.25µm)
-
455
In Stock
1 : £0.51000
Bulk
Bulk
Active
Contact Pad
Surface Mount
-
-
-
Circular - 0.078" (1.98mm) Dia, 0.045" (1.14mm) H
-
-
-
-
-
Brass Alloy
Gold
10.0µin (0.25µm)
-
Showing
of 8

Contacts, Spring Loaded (Pogo Pins), and Pressure


Spring-loaded contacts, also known as "pogo pins" in reference to the toy they resemble, are commonly used to establish electrical contact between two objects whose relative mechanical position cannot be well-controlled, or a connector system tolerant of frequent mating/unmating cycles is desirable. Charging cradles for cordless handheld devices such as bar code scanners and mobile radios are a common example. Contact pads used to create a durable, corrosion-resistant surface for spring-loaded contacts to bear against are also included within this product family.