Contacts, Spring Loaded (Pogo Pins), and Pressure
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Contact Type | Mounting Type | Maximum Working Height | Recommended Working Height | Minimum Working Height | Pad Layout Dimension | Operating Force - Initial | Operating Force - Mid Compression | Plunger Size | Features | Mating Cycles | Contact Material | Contact Finish | Contact Finish Thickness | Current Rating (Amps) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,019 In Stock | 1 : £0.34000 Cut Tape (CT) 4,000 : £0.16999 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Contact Pad | Surface Mount | - | - | - | Rectangular - 0.098" L x 0.063" W x 0.006" H (2.50mm x 1.60mm x 0.15mm) | - | - | - | - | - | Beryllium Copper | Gold | Flash | 6A | ||
46,096 In Stock | 1 : £0.45000 Cut Tape (CT) 2,000 : £0.25862 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Contact Pad | Surface Mount | - | - | - | Circular - 0.126" (3.20mm) Dia, 0.008" (0.20mm) H | - | - | - | - | - | Beryllium Copper | Gold | Flash | 6A | ||
11,041 In Stock | 1 : £0.32000 Cut Tape (CT) 9,000 : £0.17114 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Contact Pad | Surface Mount | - | - | - | Oval - 0.079" L x 0.039" W x 0.008" H (2.00mm x 1.00mm x 0.20mm) | - | - | - | - | - | Beryllium Copper | Gold | Flash | 6A | ||
4,708 In Stock | 1 : £0.36000 Cut Tape (CT) 2,000 : £0.21252 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Contact Pad | Surface Mount | - | - | - | Rectangular - 0.150" L x 0.071" W x 0.004" H (3.80mm x 1.80mm x 0.10mm) | - | - | - | - | - | Beryllium Copper | Gold | Flash | 6A | ||
843 In Stock | 1 : £0.32000 Cut Tape (CT) 9,000 : £0.17114 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Contact Pad | Surface Mount | - | - | - | Oval - 0.079" L x 0.039" W x 0.004" H (2.00mm x 1.00mm x 0.10mm) | - | - | - | - | - | Beryllium Copper | Gold | Flash | 6A | ||
220 In Stock | 1 : £0.44000 Cut Tape (CT) 2,000 : £0.25519 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Contact Pad | Surface Mount | - | - | - | Rectangular - 0.150" L x 0.118" W x 0.020" H (3.80mm x 3.00mm x 0.50mm) | - | - | - | - | - | Beryllium Copper | Gold | Flash | 6A |