Contacts, Spring Loaded (Pogo Pins), and Pressure

Results: 6
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Pad Layout Dimension
Circular - 0.126" (3.20mm) Dia, 0.008" (0.20mm) HOval - 0.079" L x 0.039" W x 0.004" H (2.00mm x 1.00mm x 0.10mm)Oval - 0.079" L x 0.039" W x 0.008" H (2.00mm x 1.00mm x 0.20mm)Rectangular - 0.098" L x 0.063" W x 0.006" H (2.50mm x 1.60mm x 0.15mm)Rectangular - 0.150" L x 0.071" W x 0.004" H (3.80mm x 1.80mm x 0.10mm)Rectangular - 0.150" L x 0.118" W x 0.020" H (3.80mm x 3.00mm x 0.50mm)
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Contact Type
Mounting Type
Maximum Working Height
Recommended Working Height
Minimum Working Height
Pad Layout Dimension
Operating Force - Initial
Operating Force - Mid Compression
Plunger Size
Features
Mating Cycles
Contact Material
Contact Finish
Contact Finish Thickness
9,537
In Stock
1 : £0.34000
Cut Tape (CT)
4,000 : £0.16921
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Contact Pad
Surface Mount
-
-
-
Rectangular - 0.098" L x 0.063" W x 0.006" H (2.50mm x 1.60mm x 0.15mm)
-
-
-
-
-
Beryllium Copper
Gold
Flash
14,302
In Stock
1 : £0.43000
Cut Tape (CT)
9,000 : £0.15272
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Contact Pad
Surface Mount
-
-
-
Oval - 0.079" L x 0.039" W x 0.008" H (2.00mm x 1.00mm x 0.20mm)
-
-
-
-
-
Beryllium Copper
Gold
Flash
8,232
In Stock
1 : £0.50000
Cut Tape (CT)
2,000 : £0.20879
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Contact Pad
Surface Mount
-
-
-
Rectangular - 0.150" L x 0.071" W x 0.004" H (3.80mm x 1.80mm x 0.10mm)
-
-
-
-
-
Beryllium Copper
Gold
Flash
28,741
In Stock
1 : £0.60000
Cut Tape (CT)
2,000 : £0.25032
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Contact Pad
Surface Mount
-
-
-
Rectangular - 0.150" L x 0.118" W x 0.020" H (3.80mm x 3.00mm x 0.50mm)
-
-
-
-
-
Beryllium Copper
Gold
Flash
20,749
In Stock
1 : £0.60000
Cut Tape (CT)
2,000 : £0.25366
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Contact Pad
Surface Mount
-
-
-
Circular - 0.126" (3.20mm) Dia, 0.008" (0.20mm) H
-
-
-
-
-
Beryllium Copper
Gold
Flash
18,101
In Stock
1 : £0.43000
Cut Tape (CT)
9,000 : £0.14231
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Contact Pad
Surface Mount
-
-
-
Oval - 0.079" L x 0.039" W x 0.004" H (2.00mm x 1.00mm x 0.10mm)
-
-
-
-
-
Beryllium Copper
Gold
Flash
Showing
of 6

Contacts, Spring Loaded (Pogo Pins), and Pressure


Spring-loaded contacts, also known as "pogo pins" in reference to the toy they resemble, are commonly used to establish electrical contact between two objects whose relative mechanical position cannot be well-controlled, or a connector system tolerant of frequent mating/unmating cycles is desirable. Charging cradles for cordless handheld devices such as bar code scanners and mobile radios are a common example. Contact pads used to create a durable, corrosion-resistant surface for spring-loaded contacts to bear against are also included within this product family.