Contacts, Spring Loaded (Pogo Pins), and Pressure

Results: 22
Stocking Options
Environmental Options
Media
Marketplace Product
22Results

Showing
of 22
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Contact Type
Mounting Type
Maximum Working Height
Recommended Working Height
Minimum Working Height
Pad Layout Dimension
Operating Force - Initial
Operating Force - Mid Compression
Plunger Size
Features
Mating Cycles
Contact Material
Contact Finish
Contact Finish Thickness
30,367
In Stock
1 : £0.44000
Bulk
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Through Hole
0.137" (3.48mm)
0.118" (3.00mm)
0.098" (2.50mm)
Circular - 0.072" (1.83mm) (TH)
15gf
60gf
0.042" (1.07mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
8,492
In Stock
1 : £0.45000
Cut Tape (CT)
7,200 : £0.20667
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Contact Pad
Surface Mount
-
-
-
Circular - 0.078" (1.98mm) Dia, 0.025" (0.64mm) H
-
-
-
-
-
Brass Alloy
Gold
10.0µin (0.25µm)
32,515
In Stock
1 : £0.48000
Bulk
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Through Hole
0.197" (5.00mm)
0.169" (4.30mm)
0.142" (3.60mm)
Circular - 0.072" (1.83mm) (TH)
10gf
60gf
0.042" (1.07mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
44,993
In Stock
1 : £0.48000
Bulk
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Through Hole
0.217" (5.51mm)
0.189" (4.81mm)
0.162" (4.11mm)
Circular - 0.072" (1.83mm) (TH)
10gf
60gf
0.042" (1.07mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
11,155
In Stock
1 : £0.59000
Bulk
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Through Hole
0.275" (6.99mm)
0.248" (6.29mm)
0.220" (5.60mm)
Circular - 0.072" (1.83mm) (TH)
10gf
60gf
0.042" (1.07mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
40,730
In Stock
1 : £0.60000
Bulk
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Through Hole
0.274" (6.96mm)
0.229" (5.82mm)
0.184" (4.67mm)
Circular - 0.072" (1.83mm) (TH)
5gf
60gf
0.042" (1.07mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
6,601
In Stock
1 : £0.67000
Bulk
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Through Hole
0.335" (8.51mm)
0.307" (7.80mm)
0.280" (7.11mm)
Circular - 0.072" (1.83mm) (TH)
10gf
60gf
0.042" (1.07mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
4,794
In Stock
1 : £0.67000
Bulk
-
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Through Hole
0.295" (7.49mm)
0.267" (6.79mm)
0.240" (6.10mm)
Circular - 0.066" (1.68mm) (TH)
25gf
100gf
0.032" (0.81mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
4,734
In Stock
1 : £0.70000
Bulk
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Through Hole
0.247" (6.27mm)
0.219" (5.57mm)
0.192" (4.87mm)
Circular - 0.043" (1.09mm) (TH)
5gf
60gf
0.019" (0.48mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
13,854
In Stock
1 : £0.72000
Bulk
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Through Hole
0.304" (7.72mm)
0.259" (6.58mm)
0.214" (5.43mm)
Circular - 0.072" (1.83mm) (TH)
5gf
60gf
0.042" (1.07mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
24,734
In Stock
1 : £0.80000
Bulk
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Through Hole
0.334" (8.48mm)
0.319" (8.11mm)
0.274" (6.96mm)
Circular - 0.072" (1.83mm) (TH)
5gf
60gf
0.042" (1.07mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
11,159
In Stock
1 : £0.83000
Cut Tape (CT)
1,500 : £0.43567
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Sleeve & Plunger (Pogo Pins)
Surface Mount
0.177" (4.50mm)
0.150" (3.80mm)
0.122" (3.10mm)
Circular - 0.072" (1.83mm)
10gf
60gf
0.042" (1.07mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
4,667
In Stock
1 : £0.96000
Bulk
-
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Through Hole, Solder Cup
0.343" (8.72mm)
0.298" (7.58mm)
0.253" (6.43mm)
Circular - 0.078" (1.98mm) (TH)
5gf
60gf
0.042" (1.07mm) Dia
24 AWG
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
5,784
In Stock
1 : £0.97000
Bulk
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Through Hole, Solder Cup
0.145" (3.68mm)
0.105" (2.66mm)
0.065" (1.65mm)
Circular - 0.085" (2.16mm) (TH)
5gf
60gf
0.042" (1.07mm) Dia
22 AWG
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
12,681
In Stock
1 : £2.13000
Bulk
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Through Hole
0.400" (10.16mm)
0.360" (9.14mm)
0.320" (8.13mm)
Circular - 0.187" (4.75mm) (TH)
25gf
100gf
0.092" (2.34mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
P70-6000045R
P70-6000045R
CONTACT SPRING LOADED T/H GOLD
Harwin Inc.
5,538
In Stock
1 : £0.70000
Cut Tape (CT)
1,800 : £0.36352
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Sleeve & Plunger (Pogo Pins)
Through Hole
0.087" (2.20mm)
0.083" (2.10mm)
0.075" (1.90mm)
Circular - 0.067" (1.70mm) (TH)
-
39.77gf
0.024" (0.60mm) Dia
-
10000
Brass
Gold
16.0µin (0.41µm)
2,786
In Stock
1 : £0.87000
Bulk
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Through Hole
0.340" (8.64mm)
0.313" (7.94mm)
0.285" (7.24mm)
Circular - 0.072" (1.83mm) (TH)
10gf
60gf
0.042" (1.07mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
90691-AS
90691-AS
SPRING PIN CLIP DESIGN
Preci-Dip
7,937
In Stock
1 : £1.04000
Bulk
-
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Free Hanging (In-Line)
0.419" (10.64mm)
-
0.193" (4.90mm)
0.072" (1.83mm) Dia
66.28gf
200.88gf
0.042" (1.07mm) Dia
-
20000
Beryllium Copper
Gold
20.0µin (0.51µm)
1,359
In Stock
1 : £1.15000
Bulk
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Surface Mount, Through Hole
0.318" (8.08mm)
0.273" (6.94mm)
0.228" (5.79mm)
Circular - 0.087" (2.20mm)
25gf
120gf
0.050" (1.27mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
5,176
In Stock
1 : £1.20000
Bulk
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Surface Mount
0.693" (17.60mm)
0.665" (16.90mm)
0.638" (16.20mm)
Circular - 0.072" (1.83mm)
10gf
60gf
0.042" (1.07mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
1,655
In Stock
1 : £1.33000
Bulk
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Through Hole
0.378" (9.60mm)
0.333" (8.46mm)
0.288" (7.32mm)
Circular - 0.125" (3.18mm) (TH)
25gf
120gf
0.050" (1.27mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
395
In Stock
1 : £0.56000
Bulk
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Through Hole
0.236" (6.00mm)
0.209" (5.30mm)
0.106" (2.70mm)
Circular - 0.072" (1.83mm) (TH)
10gf
60gf
0.042" (1.07mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
Showing
of 22

Contacts, Spring Loaded (Pogo Pins), and Pressure


Spring-loaded contacts, also known as "pogo pins" in reference to the toy they resemble, are commonly used to establish electrical contact between two objects whose relative mechanical position cannot be well-controlled, or a connector system tolerant of frequent mating/unmating cycles is desirable. Charging cradles for cordless handheld devices such as bar code scanners and mobile radios are a common example. Contact pads used to create a durable, corrosion-resistant surface for spring-loaded contacts to bear against are also included within this product family.