Contacts, Spring Loaded (Pogo Pins), and Pressure
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Contact Type | Mounting Type | Maximum Working Height | Recommended Working Height | Minimum Working Height | Pad Layout Dimension | Operating Force - Initial | Operating Force - Mid Compression | Plunger Size | Features | Mating Cycles | Contact Material | Contact Finish | Contact Finish Thickness | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
49,773 In Stock | 1 : £0.60000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.217" (5.51mm) | 0.189" (4.81mm) | 0.162" (4.11mm) | Circular - 0.072" (1.83mm) (TH) | 10gf | 60gf | 0.042" (1.07mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
19,885 In Stock | 1 : £0.76000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.315" (8.00mm) | 0.287" (7.30mm) | 0.260" (6.60mm) | Circular - 0.072" (1.83mm) (TH) | 10gf | 60gf | 0.042" (1.07mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
24,808 In Stock | 1 : £0.80000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.246" (6.25mm) | 0.229" (5.82mm) | 0.184" (4.67mm) | Circular - 0.072" (1.83mm) (TH) | 5gf | 60gf | 0.042" (1.07mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
14,789 In Stock | 1 : £0.81000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.247" (6.27mm) | 0.219" (5.57mm) | 0.192" (4.87mm) | Circular - 0.043" (1.09mm) (TH) | 5gf | 60gf | 0.019" (0.48mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
7,616 In Stock | 1 : £0.82000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.335" (8.51mm) | 0.307" (7.80mm) | 0.280" (7.11mm) | Circular - 0.072" (1.83mm) (TH) | 10gf | 60gf | 0.042" (1.07mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
8,356 In Stock | 1 : £0.87000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.430" (10.92mm) | 0.402" (10.22mm) | 0.375" (9.52mm) | Circular - 0.072" (1.83mm) (TH) | 10gf | 60gf | 0.042" (1.07mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
6,343 In Stock | 1 : £0.99000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.334" (8.48mm) | 0.289" (7.34mm) | 0.244" (6.19mm) | Circular - 0.072" (1.83mm) (TH) | 5gf | 60gf | 0.042" (1.07mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
213 In Stock | 1 : £0.99000 Bag | - | Bag | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.283" (7.20mm) | 0.280" (7.10mm) | 0.252" (6.40mm) | Circular - 0.087" (2.20mm) (TH) | - | 99.32gf | 0.035" (0.90mm) Dia | - | 10000 | Brass | Gold | 16.0µin (0.41µm) | ||
3,657 In Stock | 1 : £1.60000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.378" (9.60mm) | 0.333" (8.46mm) | 0.288" (7.32mm) | Circular - 0.125" (3.18mm) (TH) | 25gf | 120gf | 0.050" (1.27mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
178 In Stock | 1 : £4.43000 Bulk | - | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.952" (24.18mm) | 0.865" (21.98mm) | 0.827" (21.00mm) | Circular - 0.092" (2.34mm) (TH) | - | 55.06gf | 0.065" (1.65mm) Dia | Convex Head | 100000 | High Carbon Steel | Nickel | 78.7µin (2.00µm) | ||
286 In Stock | 1 : £2.00000 Bag | Bag | Active | Sleeve & Plunger (Pogo Pins) | Through Hole, Solder Cup | 0.315" (8.00mm) | 0.276" (7.00mm) | 0.260" (6.60mm) | Circular - 0.079" (2.00mm) (TH) | 70gf | - | 0.039" (1.00mm) Dia | - | 1000000 | Brass | Gold | - | |||
664 In Stock | 1 : £3.03000 Bag | Bag | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.500" (12.70mm) | 0.429" (10.90mm) | 0.402" (10.20mm) | Circular - 0.091" (2.30mm) (TH) | 20gf | - | 0.047" (1.20mm) Dia | IP67 | 20000 | Brass | Gold | 10.0µin (0.25µm) | |||
463 In Stock | 1 : £2.42000 Bag | Bag | Active | Sleeve & Plunger (Pogo Pins) | Through Hole, Solder Cup | 0.236" (6.00mm) | 0.197" (5.00mm) | 0.181" (4.60mm) | Circular - 0.079" (2.00mm) (TH) | 70gf | - | 0.039" (1.00mm) Dia | - | 1000000 | Brass | Gold | - | |||
2,000 In Stock | 1 : £1.59000 - | - | Active | Sleeve & Plunger (Pogo Pins) | Surface Mount | 0.315" (8.00mm) | 0.276" (7.00mm) | 0.260" (6.60mm) | Circular - 0.071" (1.80mm) | 70gf | - | 0.039" (1.00mm) Dia | - | 1000000 | Brass | Gold | - | |||
2,000 In Stock | 1 : £1.59000 Bag | Bag | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.256" (6.50mm) | 0.256" (6.50mm) | 0.240" (6.10mm) | Circular - 0.071" (1.80mm) (TH) | 70gf | - | 0.039" (1.00mm) Dia | - | 1000000 | Brass | Gold | - | |||
3,590 In Stock | 1 : £2.00000 Bag | Bag | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.295" (7.49mm) | 0.256" (6.50mm) | 0.240" (6.10mm) | Circular - 0.071" (1.80mm) (TH) | 70gf | - | 0.039" (1.00mm) Dia | - | 1000000 | Brass | Gold | - | |||
1,979 In Stock | 1 : £2.00000 Bag | Bag | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.276" (7.00mm) | 0.236" (6.00mm) | 0.220" (5.60mm) | Circular - 0.071" (1.80mm) (TH) | 70gf | - | 0.039" (1.00mm) Dia | - | 1000000 | Brass | Gold | - |