Contacts, Spring Loaded (Pogo Pins), and Pressure

Results: 8
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Contact Type
Mounting Type
Maximum Working Height
Recommended Working Height
Minimum Working Height
Pad Layout Dimension
Operating Force - Initial
Operating Force - Mid Compression
Plunger Size
Features
Mating Cycles
Contact Material
Contact Finish
Contact Finish Thickness
13,203
In Stock
1 : £0.58000
Bulk
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Surface Mount
0.315" (8.00mm)
0.287" (7.30mm)
0.260" (6.60mm)
Circular - 0.072" (1.83mm)
10gf
60gf
0.042" (1.07mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
15,956
In Stock
1 : £0.68000
Bulk
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Surface Mount
0.288" (7.32mm)
0.243" (6.18mm)
0.198" (5.03mm)
Circular - 0.072" (1.83mm)
5gf
60gf
0.042" (1.07mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
90013-AS
90013-AS
CONTACT SPRING LOADED SMD GOLD
Preci-Dip
4,930
In Stock
1 : £1.12000
Bulk
-
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Surface Mount
0.323" (8.20mm)
-
0.236" (6.00mm)
Circular - 0.071" (1.80mm)
20.39gf
132.56gf
0.042" (1.07mm) Dia
-
40000
Brass Alloy
Gold
30.0µin (0.76µm)
PH-MVF-5380
PH-MVF-5380
CONTACT SPRING LOADED SMD GOLD
Adam Tech
2,000
In Stock
1 : £1.24000
-
-
Active
Sleeve & Plunger (Pogo Pins)
Surface Mount
0.315" (8.00mm)
0.276" (7.00mm)
0.260" (6.60mm)
Circular - 0.071" (1.80mm)
70gf
-
0.039" (1.00mm) Dia
-
1000000
Brass
Gold
-
PH-MVF-4360
PH-MVF-4360
CONTACT SPRING LOADED SMD GOLD
Adam Tech
2,000
In Stock
1 : £1.24000
Bag
Bag
Active
Sleeve & Plunger (Pogo Pins)
Surface Mount
0.236" (6.00mm)
0.197" (5.00mm)
0.181" (4.60mm)
Circular - 0.071" (1.80mm)
70gf
-
0.039" (1.00mm) Dia
-
1000000
Brass
Gold
-
PH-MVF-5365
PH-MVF-5365
CONTACT SPRING LOADED SMD GOLD
Adam Tech
2,000
In Stock
1 : £1.24000
-
-
Active
Sleeve & Plunger (Pogo Pins)
Surface Mount
0.256" (6.50mm)
0.217" (5.50mm)
0.201" (5.10mm)
Circular - 0.071" (1.80mm)
70gf
-
0.039" (1.00mm) Dia
-
1000000
Brass
Gold
-
PH-MVF-5375
PH-MVF-5375
CONTACT SPRING LOADED SMD GOLD
Adam Tech
1,975
In Stock
1 : £1.24000
Bag
Bag
Active
Sleeve & Plunger (Pogo Pins)
Surface Mount
0.295" (7.49mm)
0.256" (6.50mm)
0.240" (6.10mm)
Circular - 0.071" (1.80mm)
70gf
-
0.039" (1.00mm) Dia
-
1000000
Brass
Gold
-
PH-MVP-5370
PH-MVP-5370
CONTACT SPRING LOADED T/H GOLD
Adam Tech
1,979
In Stock
1 : £1.54000
Bag
Bag
Active
Sleeve & Plunger (Pogo Pins)
Through Hole
0.276" (7.00mm)
0.236" (6.00mm)
0.220" (5.60mm)
Circular - 0.071" (1.80mm) (TH)
70gf
-
0.039" (1.00mm) Dia
-
1000000
Brass
Gold
-
Showing
of 8

Contacts, Spring Loaded (Pogo Pins), and Pressure


Spring-loaded contacts, also known as "pogo pins" in reference to the toy they resemble, are commonly used to establish electrical contact between two objects whose relative mechanical position cannot be well-controlled, or a connector system tolerant of frequent mating/unmating cycles is desirable. Charging cradles for cordless handheld devices such as bar code scanners and mobile radios are a common example. Contact pads used to create a durable, corrosion-resistant surface for spring-loaded contacts to bear against are also included within this product family.