Contacts, Spring Loaded (Pogo Pins), and Pressure

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Contact Type
Mounting Type
Maximum Working Height
Recommended Working Height
Minimum Working Height
Pad Layout Dimension
Operating Force - Initial
Operating Force - Mid Compression
Plunger Size
Features
Mating Cycles
Contact Material
Contact Finish
Contact Finish Thickness
Current Rating (Amps)
P70-2100045R
CONTACT SPRING LOADED T/H GOLD
Harwin Inc.
22,308
In Stock
1 : £0.74000
Cut Tape (CT)
600 : £0.47053
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Sleeve & Plunger (Pogo Pins)
Through Hole
0.185" (4.70mm)
0.177" (4.50mm)
0.165" (4.20mm)
Circular - 0.104" (2.64mm) (TH)
-
69.34gf
0.035" (0.90mm) Dia
-
10000
Brass
Gold
16.0µin (0.41µm)
2A
P70-2010045R
CONTACT SPRING LOADED SMD GOLD
Harwin Inc.
12,005
In Stock
1 : £0.74000
Cut Tape (CT)
700 : £0.46544
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Sleeve & Plunger (Pogo Pins)
Through Hole
0.165" (4.20mm)
0.157" (4.00mm)
0.152" (3.85mm)
Circular - 0.094" (2.40mm) (TH)
-
134.60gf
0.035" (0.90mm) Dia
-
10000
Brass
Gold
16.0µin (0.41µm)
2A
P70-2200045
CONTACT SPRING LOADED T/H GOLD
Harwin Inc.
10,718
In Stock
1 : £0.74000
Bag
-
Bag
Active
Sleeve & Plunger (Pogo Pins)
Through Hole
0.283" (7.20mm)
0.280" (7.10mm)
0.252" (6.40mm)
Circular - 0.087" (2.20mm) (TH)
-
99.32gf
0.035" (0.90mm) Dia
-
10000
Brass
Gold
16.0µin (0.41µm)
2A
P70-1010045R
CONTACT SPRING LOADED SMD GOLD
Harwin Inc.
10,001
In Stock
1 : £0.74000
Cut Tape (CT)
800 : £0.46108
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Sleeve & Plunger (Pogo Pins)
Surface Mount
0.165" (4.20mm)
0.157" (4.00mm)
0.146" (3.70mm)
Circular - 0.087" (2.20mm)
-
119.31gf
0.035" (0.90mm) Dia
-
10000
Brass
Gold
16.0µin (0.41µm)
2A
P70-2300045R
CONTACT SPRING LOADED T/H GOLD
Harwin Inc.
4,499
In Stock
1 : £0.77000
Cut Tape (CT)
580 : £0.48707
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Sleeve & Plunger (Pogo Pins)
Through Hole
0.205" (5.21mm)
0.193" (4.90mm)
0.181" (4.60mm)
Circular - 0.071" (1.80mm) (TH)
-
84.64gf
0.035" (0.90mm) Dia
-
10000
Brass
Gold
16.0µin (0.41µm)
2A
29,536
In Stock
1 : £1.17000
Bulk
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Through Hole
0.318" (8.08mm)
0.273" (6.94mm)
0.228" (5.79mm)
-
25gf
120gf
0.050" (1.27mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
9.6A
P70-6000045R
CONTACT SPRING LOADED T/H GOLD
Harwin Inc.
7,309
In Stock
1 : £0.68000
Cut Tape (CT)
1,800 : £0.40351
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Sleeve & Plunger (Pogo Pins)
Through Hole
0.087" (2.20mm)
0.083" (2.10mm)
0.075" (1.90mm)
Circular - 0.067" (1.70mm) (TH)
-
39.77gf
0.024" (0.60mm) Dia
-
10000
Brass
Gold
16.0µin (0.41µm)
1A
P70-1000045R
CONTACT SPRING LOADED SMD GOLD
Harwin Inc.
12,698
In Stock
1 : £0.72000
Cut Tape (CT)
1,400 : £0.42980
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Sleeve & Plunger (Pogo Pins)
Surface Mount
0.118" (3.00mm)
0.114" (2.90mm)
0.106" (2.70mm)
Circular - 0.087" (2.20mm)
-
89.74gf
0.035" (0.90mm) Dia
-
10000
Brass
Gold
16.0µin (0.41µm)
2A
Showing
of 8

Contacts, Spring Loaded (Pogo Pins), and Pressure


Spring-loaded contacts, also known as "pogo pins" in reference to the toy they resemble, are commonly used to establish electrical contact between two objects whose relative mechanical position cannot be well-controlled, or a connector system tolerant of frequent mating/unmating cycles is desirable. Charging cradles for cordless handheld devices such as bar code scanners and mobile radios are a common example. Contact pads used to create a durable, corrosion-resistant surface for spring-loaded contacts to bear against are also included within this product family.