Contacts, Spring Loaded (Pogo Pins), and Pressure

Results: 9
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Contact Type
Mounting Type
Maximum Working Height
Recommended Working Height
Minimum Working Height
Pad Layout Dimension
Operating Force - Initial
Operating Force - Mid Compression
Plunger Size
Features
Mating Cycles
Contact Material
Contact Finish
Contact Finish Thickness
8,206
In Stock
1 : £0.45000
Cut Tape (CT)
7,200 : £0.20826
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Contact Pad
Surface Mount
-
-
-
Circular - 0.078" (1.98mm) Dia, 0.025" (0.64mm) H
-
-
-
-
-
Brass Alloy
Gold
10.0µin (0.25µm)
31,998
In Stock
1 : £0.47000
Bulk
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Through Hole
0.177" (4.50mm)
0.150" (3.80mm)
0.122" (3.10mm)
Circular - 0.072" (1.83mm) (TH)
10gf
60gf
0.042" (1.07mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
4,169
In Stock
1 : £0.67000
Bulk
-
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Through Hole
0.295" (7.49mm)
0.267" (6.79mm)
0.240" (6.10mm)
Circular - 0.066" (1.68mm) (TH)
25gf
100gf
0.032" (0.81mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
1,656
In Stock
1 : £0.72000
Bulk
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Through Hole
0.288" (7.32mm)
0.243" (6.18mm)
0.198" (5.03mm)
Circular - 0.070" (1.78mm) (TH)
5gf
60gf
0.042" (1.07mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
12,397
In Stock
1 : £0.73000
Bulk
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Through Hole
0.304" (7.72mm)
0.259" (6.58mm)
0.214" (5.43mm)
Circular - 0.072" (1.83mm) (TH)
5gf
60gf
0.042" (1.07mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
7,509
In Stock
1 : £0.82000
Bulk
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Through Hole
0.334" (8.48mm)
0.289" (7.34mm)
0.244" (6.19mm)
Circular - 0.072" (1.83mm) (TH)
5gf
60gf
0.042" (1.07mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
9,921
In Stock
1 : £0.97000
Bulk
-
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Through Hole, Solder Cup
0.343" (8.72mm)
0.298" (7.58mm)
0.253" (6.43mm)
Circular - 0.078" (1.98mm) (TH)
5gf
60gf
0.042" (1.07mm) Dia
24 AWG
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
19,922
In Stock
1 : £2.15000
Bulk
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Through Hole
0.400" (10.16mm)
0.360" (9.14mm)
0.320" (8.13mm)
Circular - 0.187" (4.75mm) (TH)
25gf
100gf
0.092" (2.34mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
798
In Stock
1 : £2.23000
Bulk
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Through Hole
0.220" (5.58mm)
0.349" (8.86mm)
0.304" (7.72mm)
Circular - 0.111" (2.82mm) (TH)
30gf
120gf
0.050" (1.27mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
Showing
of 9

Contacts, Spring Loaded (Pogo Pins), and Pressure


Spring-loaded contacts, also known as "pogo pins" in reference to the toy they resemble, are commonly used to establish electrical contact between two objects whose relative mechanical position cannot be well-controlled, or a connector system tolerant of frequent mating/unmating cycles is desirable. Charging cradles for cordless handheld devices such as bar code scanners and mobile radios are a common example. Contact pads used to create a durable, corrosion-resistant surface for spring-loaded contacts to bear against are also included within this product family.