Contacts, Spring Loaded (Pogo Pins), and Pressure
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Contact Type | Mounting Type | Maximum Working Height | Recommended Working Height | Minimum Working Height | Pad Layout Dimension | Operating Force - Initial | Operating Force - Mid Compression | Plunger Size | Features | Mating Cycles | Contact Material | Contact Finish | Contact Finish Thickness | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,485 In Stock | 1 : £0.46000 Cut Tape (CT) 7,200 : £0.24890 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Contact Pad | Surface Mount | - | - | - | Circular - 0.078" (1.98mm) Dia, 0.025" (0.64mm) H | - | - | - | - | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
2,375 In Stock | 1 : £0.81000 Cut Tape (CT) 580 : £0.51540 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.205" (5.21mm) | 0.193" (4.90mm) | 0.181" (4.60mm) | Circular - 0.071" (1.80mm) (TH) | - | 84.64gf | 0.035" (0.90mm) Dia | - | 10000 | Brass | Gold | 16.0µin (0.41µm) | ||
42,168 In Stock | 1 : £0.88000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Free Hanging (In-Line) | 0.308" (7.83mm) | 0.117" (2.98mm) | 0.090" (2.28mm) | Circular - 0.085" (2.16mm) (TH) | 10gf | 60gf | 0.042" (1.07mm) Dia | 24 AWG ~ 28 AWG | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
31,308 In Stock | 1 : £1.14000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.318" (8.08mm) | 0.273" (6.94mm) | 0.228" (5.79mm) | - | 25gf | 120gf | 0.050" (1.27mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
32,433 In Stock | 1 : £1.15000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.318" (8.08mm) | 0.273" (6.94mm) | 0.228" (5.79mm) | - | 25gf | 120gf | 0.050" (1.27mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
68,846 In Stock | 1 : £1.29000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.220" (5.58mm) | 0.175" (4.44mm) | 0.130" (3.29mm) | Circular - 0.153" (3.89mm) (TH) | 30gf | 120gf | 0.050" (1.27mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
8,371 In Stock | 1 : £1.66000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Free Hanging (In-Line) | 0.339" (8.61mm) | 0.294" (7.47mm) | 0.249" (6.32mm) | Circular - 0.125" (3.18mm) | 25gf | 120gf | 0.050" (1.27mm) Dia | 16 AWG ~ 20 AWG | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
8,031 In Stock | 1 : £0.74000 Bulk | - | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Free Hanging (In-Line) | 0.343" (8.72mm) | - | 0.234" (5.94mm) | 0.072" (1.83mm) Dia | 112.17gf | 214.14gf | 0.042" (1.07mm) Dia | - | 20000 | Beryllium Copper | Gold | 20.0µin (0.51µm) | ||
343 In Stock | 1 : £1.27000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins), Receptacle Adapter | Free Hanging (In-Line) | 0.533" (13.54mm) | 0.245" (6.23mm) | 0.478" (12.14mm) | Circular - 0.100" (2.54mm) | 10gf | 60gf | 0.042" (1.07mm) Dia | 0.020" ~ 0.032" (0.51mm ~ 0.81mm) Dia Pins | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
5,703 In Stock | 1 : £1.49000 Bulk | - | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Surface Mount | 0.100" (2.54mm) | 0.088" (2.24mm) | 0.076" (1.93mm) | Circular - 0.072" (1.83mm) | 70gf | - | 0.042" (1.07mm) Dia | - | 1000000 | Brass | Gold | 20.0µin (0.51µm) | ||
1,119 In Stock | 1 : £2.37000 Bulk | - | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.952" (24.18mm) | 0.865" (21.98mm) | 0.827" (21.00mm) | Circular - 0.094" (2.40mm) (TH) | - | 55.06gf | 0.065" (1.65mm) Dia | Concave Radius Head | 100000 | Brass | Gold | 10.0µin (0.25µm) | ||
560 In Stock | 1 : £3.04000 Bag | Bag | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.500" (12.70mm) | 0.429" (10.90mm) | 0.402" (10.20mm) | Circular - 0.091" (2.30mm) (TH) | 20gf | - | 0.047" (1.20mm) Dia | IP67 | 20000 | Brass | Gold | 10.0µin (0.25µm) | |||
9,705 In Stock | 1 : £0.57000 Bulk | - | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.169" (4.29mm) | - | 0.114" (2.90mm) | Circular - 0.094" (2.39mm) | 61.18gf | 132.56gf | 0.042" (1.07mm) Dia | - | 20000 | Beryllium Copper | Gold | 20.0µin (0.51µm) | ||
4,047 In Stock | 1 : £1.76000 Bulk | - | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.205" (5.21mm) | 0.177" (4.50mm) | 0.150" (3.81mm) | Circular - 0.085" (2.16mm) (TH) | 60gf | - | 0.042" (1.07mm) Dia | - | 1000000 | Brass | Gold | 20.0µin (0.51µm) | ||
1,287 In Stock | 1 : £2.91000 Bulk | - | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.298" (7.57mm) | 0.270" (6.87mm) | 0.248" (6.30mm) | Circular - 0.072" (1.83mm) (TH) | 60gf | - | 0.042" (1.07mm) Dia | - | 1000000 | Brass | Gold | 20.0µin (0.51µm) | ||
3,126 In Stock | 1 : £2.37000 Bulk | - | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.171" (4.34mm) | 0.152" (3.85mm) | 0.132" (3.35mm) | Circular - 0.085" (2.16mm) (TH) | 60gf | - | 0.042" (1.07mm) Dia | - | 1000000 | Brass | Gold | 20.0µin (0.51µm) | ||
947 In Stock | 1 : £2.44000 Bulk | - | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Surface Mount | 0.295" (7.49mm) | 0.268" (6.80mm) | 0.240" (6.10mm) | Circular - 0.066" (1.68mm) | 60gf | - | 0.032" (0.81mm) Dia | - | 1000000 | Brass | Gold | 20.0µin (0.51µm) | ||
250 In Stock | 1 : £2.48000 Bulk | - | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.171" (4.34mm) | 0.152" (3.85mm) | 0.132" (3.35mm) | Circular - 0.078" (1.98mm) (TH) | 60gf | - | 0.042" (1.07mm) Dia | - | 1000000 | Brass | Gold | 20.0µin (0.51µm) | ||
1,948 In Stock | 1 : £1.27000 - | - | Active | Sleeve & Plunger (Pogo Pins) | Surface Mount | 0.315" (8.00mm) | 0.276" (7.00mm) | 0.260" (6.60mm) | Circular - 0.071" (1.80mm) | 70gf | - | 0.039" (1.00mm) Dia | - | 1000000 | Brass | Gold | - | |||
0 In Stock Check Lead Time | 1 : £1.53000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.481" (12.22mm) | 0.391" (9.93mm) | 0.310" (7.88mm) | Circular - 0.111" (2.82mm) (TH) | 25gf | 120gf | 0.050" (1.27mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
0 In Stock Check Lead Time | 1 : £1.18000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Surface Mount, Through Hole | 0.318" (8.08mm) | 0.273" (6.94mm) | 0.228" (5.79mm) | Circular - 0.087" (2.20mm) | 25gf | 120gf | 0.050" (1.27mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) |