Contacts, Spring Loaded (Pogo Pins), and Pressure
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Contact Type | Mounting Type | Maximum Working Height | Recommended Working Height | Minimum Working Height | Pad Layout Dimension | Operating Force - Initial | Operating Force - Mid Compression | Plunger Size | Features | Mating Cycles | Contact Material | Contact Finish | Contact Finish Thickness | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,690 In Stock | 1 : £0.44000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Surface Mount | 0.197" (5.00mm) | 0.169" (4.30mm) | 0.142" (3.60mm) | Circular - 0.072" (1.83mm) | 10gf | 60gf | 0.042" (1.07mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
29,205 In Stock | 1 : £0.48000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.236" (6.00mm) | 0.208" (5.29mm) | 0.181" (4.60mm) | Circular - 0.072" (1.83mm) (TH) | 10gf | 60gf | 0.042" (1.07mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
1,895 In Stock | 1 : £0.41000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.059" (1.50mm) | - | - | Circular - 0.035" (0.89mm) (TH) | - | - | 0.072" (1.83mm) Dia | 24 AWG ~ 28 AWG | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
3,203 In Stock | 1 : £1.51000 Bulk | - | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Surface Mount | 0.100" (2.54mm) | 0.088" (2.24mm) | 0.076" (1.93mm) | Circular - 0.072" (1.83mm) | 70gf | - | 0.042" (1.07mm) Dia | - | 1000000 | Brass | Gold | 20.0µin (0.51µm) | ||
2,362 In Stock | 1 : £2.20000 Bulk | - | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Surface Mount | 0.379" (9.63mm) | 0.320" (8.13mm) | 0.261" (6.63mm) | Circular - 0.072" (1.83mm) | 85gf | - | 0.042" (1.07mm) Dia | - | 1000000 | Brass | Gold | 20.0µin (0.51µm) | ||
3,066 In Stock | 1 : £2.25000 Bulk | - | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.171" (4.34mm) | 0.152" (3.85mm) | 0.132" (3.35mm) | Circular - 0.085" (2.16mm) (TH) | 60gf | - | 0.042" (1.07mm) Dia | - | 1000000 | Brass | Gold | 20.0µin (0.51µm) | ||
1,177 In Stock | 1 : £2.77000 Bulk | - | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.298" (7.57mm) | 0.270" (6.87mm) | 0.248" (6.30mm) | Circular - 0.072" (1.83mm) (TH) | 60gf | - | 0.042" (1.07mm) Dia | - | 1000000 | Brass | Gold | 20.0µin (0.51µm) | ||
1,547 In Stock | 1 : £1.77000 Bulk | - | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.205" (5.21mm) | 0.177" (4.50mm) | 0.150" (3.81mm) | Circular - 0.085" (2.16mm) (TH) | 60gf | - | 0.042" (1.07mm) Dia | - | 1000000 | Brass | Gold | 20.0µin (0.51µm) | ||
250 In Stock | 1 : £2.35000 Bulk | - | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.171" (4.34mm) | 0.152" (3.85mm) | 0.132" (3.35mm) | Circular - 0.078" (1.98mm) (TH) | 60gf | - | 0.042" (1.07mm) Dia | - | 1000000 | Brass | Gold | 20.0µin (0.51µm) | ||
44 In Stock | 1 : £5.78000 - | - | - | Active | Sleeve & Plunger (Pogo Pins) | - | 0.650" (16.50mm) | - | 0.571" (14.50mm) | - | - | - | 0.059" (1.50mm) Dia | Spear Head | - | - | Gold | - |