Contacts, Spring Loaded (Pogo Pins), and Pressure

Results: 22
Stocking Options
Environmental Options
Media
Marketplace Product
22Results

Showing
of 22
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Contact Type
Mounting Type
Maximum Working Height
Recommended Working Height
Minimum Working Height
Pad Layout Dimension
Operating Force - Initial
Operating Force - Mid Compression
Plunger Size
Features
Mating Cycles
Contact Material
Contact Finish
Contact Finish Thickness
26,347
In Stock
1 : £0.45000
Bulk
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Through Hole
0.137" (3.48mm)
0.118" (3.00mm)
0.098" (2.50mm)
Circular - 0.072" (1.83mm) (TH)
15gf
60gf
0.042" (1.07mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
11,941
In Stock
1 : £0.58000
Bulk
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Surface Mount
0.315" (8.00mm)
0.287" (7.30mm)
0.260" (6.60mm)
Circular - 0.072" (1.83mm)
10gf
60gf
0.042" (1.07mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
22,917
In Stock
1 : £0.65000
Bulk
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Through Hole
0.247" (6.27mm)
0.219" (5.57mm)
0.192" (4.87mm)
Circular - 0.043" (1.09mm) (TH)
5gf
60gf
0.019" (0.48mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
15,685
In Stock
1 : £0.69000
Bulk
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Surface Mount
0.288" (7.32mm)
0.243" (6.18mm)
0.198" (5.03mm)
Circular - 0.072" (1.83mm)
5gf
60gf
0.042" (1.07mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
9,800
In Stock
1 : £0.71000
Bulk
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Through Hole
0.430" (10.92mm)
0.402" (10.22mm)
0.375" (9.52mm)
Circular - 0.072" (1.83mm) (TH)
10gf
60gf
0.042" (1.07mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
30,739
In Stock
1 : £0.85000
Bulk
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Through Hole
0.248" (6.30mm)
0.220" (5.60mm)
0.197" (5.00mm)
Circular - 0.072" (1.83mm) (TH)
10gf
60gf
0.042" (1.07mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
25,139
In Stock
1 : £0.93000
Bulk
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Through Hole
0.480" (12.20mm)
0.453" (11.50mm)
0.425" (10.80mm)
Circular - 0.072" (1.83mm) (TH)
10gf
60gf
0.042" (1.07mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
213
In Stock
1 : £1.24000
Bulk
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Surface Mount
0.378" (9.60mm)
0.333" (8.46mm)
0.288" (7.32mm)
Circular - 0.125" (3.18mm)
25gf
120gf
0.050" (1.27mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
8,651
In Stock
1 : £1.28000
Bulk
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Through Hole
0.378" (9.60mm)
0.333" (8.46mm)
0.288" (7.32mm)
Circular - 0.125" (3.18mm) (TH)
25gf
120gf
0.050" (1.27mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
1,026
In Stock
1 : £1.43000
Bulk
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Through Hole
0.378" (9.60mm)
0.333" (8.46mm)
0.288" (7.32mm)
Circular - 0.111" (2.82mm) (TH)
25gf
120gf
0.050" (1.27mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
4,978
In Stock
1 : £1.54000
Bulk
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Through Hole, Solder Cup
0.362" (9.19mm)
0.317" (8.05mm)
0.272" (6.90mm)
Circular - 0.125" (3.18mm) (TH)
25gf
120gf
0.050" (1.27mm) Dia
16 AWG
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
6,188
In Stock
1 : £2.07000
Bulk
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Surface Mount
0.400" (10.16mm)
0.361" (9.18mm)
0.320" (8.13mm)
Circular - 0.187" (4.75mm)
25gf
100gf
0.092" (2.34mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
P1113SS3
P1113SS3
CONTACT SPRING LOADED T/H GOLD
Harwin Inc.
536
In Stock
1 : £3.55000
Bulk
-
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Through Hole
0.952" (24.18mm)
0.865" (21.98mm)
0.827" (21.00mm)
Circular - 0.092" (2.34mm) (TH)
-
55.06gf
0.065" (1.65mm) Dia
Convex Head
100000
High Carbon Steel
Nickel
78.7µin (2.00µm)
2,948
In Stock
1 : £0.68000
Bulk
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Surface Mount
0.410" (10.41mm)
0.382" (9.71mm)
0.355" (9.01mm)
Circular - 0.072" (1.83mm)
10gf
60gf
0.042" (1.07mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
5,046
In Stock
1 : £0.70000
Bulk
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Through Hole
0.410" (10.41mm)
0.382" (9.71mm)
0.355" (9.01mm)
Circular - 0.072" (1.83mm) (TH)
10gf
60gf
0.042" (1.07mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
P70-2300045R
P70-2300045R
CONTACT SPRING LOADED T/H GOLD
Harwin Inc.
10,289
In Stock
1 : £0.80000
Cut Tape (CT)
580 : £0.45134
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Sleeve & Plunger (Pogo Pins)
Through Hole
0.205" (5.21mm)
0.193" (4.90mm)
0.181" (4.60mm)
Circular - 0.071" (1.80mm) (TH)
-
84.64gf
0.035" (0.90mm) Dia
-
10000
Brass
Gold
16.0µin (0.41µm)
798
In Stock
1 : £2.23000
Bulk
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Through Hole
0.220" (5.58mm)
0.349" (8.86mm)
0.304" (7.72mm)
Circular - 0.111" (2.82mm) (TH)
30gf
120gf
0.050" (1.27mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
http://media.digikey.com/Photos/Adam-Tech/PH-MVP-26515-10-10-WP.jpg
PH-MVP-26515-10-10-WP
CONTACT SPRING LOADED T/H GLD WP
Adam Tech
659
In Stock
1 : £2.39000
Bag
Bag
Active
Sleeve & Plunger (Pogo Pins)
Through Hole
0.500" (12.70mm)
0.429" (10.90mm)
0.402" (10.20mm)
Circular - 0.091" (2.30mm) (TH)
20gf
-
0.047" (1.20mm) Dia
IP67
20000
Brass
Gold
10.0µin (0.25µm)
2
In Stock
1 : £1.43000
Bulk
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Through Hole
0.378" (9.60mm)
0.333" (8.46mm)
0.288" (7.32mm)
Circular - 0.111" (2.82mm) (TH)
25gf
120gf
0.050" (1.27mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
90773-AS
90773-AS
SPRING PIN CLIP DESIGN
Preci-Dip
0
In Stock
Check Lead Time
25,000 : £0.25442
Bulk
-
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Through Hole
0.431" (10.95mm)
-
0.331" (8.41mm)
Circular - 0.072" (1.83mm)
58.12gf
101.97gf
0.042" (1.07mm) Dia
-
20000
Stainless Steel
Gold
20.0µin (0.51µm)
90056-AS
90056-AS
CONTACT SPRING LOADED T/H GOLD
Preci-Dip
0
In Stock
Check Lead Time
5,000 : £0.75282
Bulk
-
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Through Hole
0.472" (12.00mm)
-
0.441" (11.20mm)
Circular - 0.059" (1.50mm) (TH)
36.71gf
71.38gf
0.037" (0.95mm) Dia
-
40000
Brass Alloy
Gold
30.0µin (0.76µm)
0
In Stock
Check Lead Time
1,000 : £1.02320
Bulk
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Surface Mount
0.419" (10.64mm)
0.360" (9.14mm)
0.301" (7.65mm)
Circular - 0.072" (1.83mm) (TH)
25gf
100gf
0.042" (1.07mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
Showing
of 22

Contacts, Spring Loaded (Pogo Pins), and Pressure


Spring-loaded contacts, also known as "pogo pins" in reference to the toy they resemble, are commonly used to establish electrical contact between two objects whose relative mechanical position cannot be well-controlled, or a connector system tolerant of frequent mating/unmating cycles is desirable. Charging cradles for cordless handheld devices such as bar code scanners and mobile radios are a common example. Contact pads used to create a durable, corrosion-resistant surface for spring-loaded contacts to bear against are also included within this product family.