Contacts, Spring Loaded (Pogo Pins), and Pressure

Results: 6
Packaging
BagCut Tape (CT)Tape & Reel (TR)
Maximum Working Height
0.087" (2.20mm)0.122" (3.10mm)0.165" (4.20mm)0.185" (4.70mm)0.205" (5.21mm)0.283" (7.20mm)
Recommended Working Height
0.083" (2.10mm)0.114" (2.90mm)0.157" (4.00mm)0.177" (4.50mm)0.193" (4.90mm)0.280" (7.10mm)
Minimum Working Height
0.075" (1.90mm)0.112" (2.85mm)0.152" (3.85mm)0.165" (4.20mm)0.181" (4.60mm)0.252" (6.40mm)
Pad Layout Dimension
Circular - 0.067" (1.70mm) (TH)Circular - 0.071" (1.80mm) (TH)Circular - 0.087" (2.20mm) (TH)Circular - 0.094" (2.40mm) (TH)Circular - 0.104" (2.64mm) (TH)
Operating Force - Mid Compression
39.77gf69.34gf84.64gf99.32gf129.50gf134.60gf
Plunger Size
0.024" (0.60mm) Dia0.035" (0.90mm) Dia
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Contact Type
Mounting Type
Maximum Working Height
Recommended Working Height
Minimum Working Height
Pad Layout Dimension
Operating Force - Initial
Operating Force - Mid Compression
Plunger Size
Features
Mating Cycles
Contact Material
Contact Finish
Contact Finish Thickness
P70-2100045R
P70-2100045R
CONTACT SPRING LOADED T/H GOLD
Harwin Inc.
3,981
In Stock
1 : £0.76000
Cut Tape (CT)
600 : £0.43240
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Sleeve & Plunger (Pogo Pins)
Through Hole
0.185" (4.70mm)
0.177" (4.50mm)
0.165" (4.20mm)
Circular - 0.104" (2.64mm) (TH)
-
69.34gf
0.035" (0.90mm) Dia
-
10000
Brass
Gold
16.0µin (0.41µm)
P70-2200045
P70-2200045
CONTACT SPRING LOADED T/H GOLD
Harwin Inc.
1,057
In Stock
1 : £0.76000
Bag
-
Bag
Active
Sleeve & Plunger (Pogo Pins)
Through Hole
0.283" (7.20mm)
0.280" (7.10mm)
0.252" (6.40mm)
Circular - 0.087" (2.20mm) (TH)
-
99.32gf
0.035" (0.90mm) Dia
-
10000
Brass
Gold
16.0µin (0.41µm)
P70-6000045R
P70-6000045R
CONTACT SPRING LOADED T/H GOLD
Harwin Inc.
5,548
In Stock
1 : £0.70000
Cut Tape (CT)
1,800 : £0.36352
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Sleeve & Plunger (Pogo Pins)
Through Hole
0.087" (2.20mm)
0.083" (2.10mm)
0.075" (1.90mm)
Circular - 0.067" (1.70mm) (TH)
-
39.77gf
0.024" (0.60mm) Dia
-
10000
Brass
Gold
16.0µin (0.41µm)
P70-2010045R
P70-2010045R
CONTACT SPRING LOADED SMD GOLD
Harwin Inc.
8,752
In Stock
1 : £0.76000
Cut Tape (CT)
700 : £0.42653
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Sleeve & Plunger (Pogo Pins)
Through Hole
0.165" (4.20mm)
0.157" (4.00mm)
0.152" (3.85mm)
Circular - 0.094" (2.40mm) (TH)
-
134.60gf
0.035" (0.90mm) Dia
-
10000
Brass
Gold
16.0µin (0.41µm)
P70-2000045R
P70-2000045R
CONTACT SPRING LOADED T/H GOLD
Harwin Inc.
19,978
In Stock
1 : £0.77000
Cut Tape (CT)
800 : £0.36329
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Sleeve & Plunger (Pogo Pins)
Through Hole
0.122" (3.10mm)
0.114" (2.90mm)
0.112" (2.85mm)
Circular - 0.094" (2.40mm) (TH)
-
129.50gf
0.035" (0.90mm) Dia
-
10000
Brass
Gold
16.0µin (0.41µm)
P70-2300045R
P70-2300045R
CONTACT SPRING LOADED T/H GOLD
Harwin Inc.
10,434
In Stock
1 : £0.79000
Cut Tape (CT)
580 : £0.44788
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Sleeve & Plunger (Pogo Pins)
Through Hole
0.205" (5.21mm)
0.193" (4.90mm)
0.181" (4.60mm)
Circular - 0.071" (1.80mm) (TH)
-
84.64gf
0.035" (0.90mm) Dia
-
10000
Brass
Gold
16.0µin (0.41µm)
Showing
of 6

Contacts, Spring Loaded (Pogo Pins), and Pressure


Spring-loaded contacts, also known as "pogo pins" in reference to the toy they resemble, are commonly used to establish electrical contact between two objects whose relative mechanical position cannot be well-controlled, or a connector system tolerant of frequent mating/unmating cycles is desirable. Charging cradles for cordless handheld devices such as bar code scanners and mobile radios are a common example. Contact pads used to create a durable, corrosion-resistant surface for spring-loaded contacts to bear against are also included within this product family.