Contacts, Spring Loaded (Pogo Pins), and Pressure

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Contact Type
Mounting Type
Maximum Working Height
Recommended Working Height
Minimum Working Height
Pad Layout Dimension
Operating Force - Initial
Operating Force - Mid Compression
Plunger Size
Features
Mating Cycles
Contact Material
Contact Finish
Contact Finish Thickness
Current Rating (Amps)
P70-6000045R
CONTACT SPRING LOADED T/H GOLD
Harwin Inc.
3,227
In Stock
1 : £0.65000
Cut Tape (CT)
1,800 : £0.38432
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Sleeve & Plunger (Pogo Pins)
Through Hole
0.087" (2.20mm)
0.083" (2.10mm)
0.075" (1.90mm)
Circular - 0.067" (1.70mm) (TH)
-
39.77gf
0.024" (0.60mm) Dia
-
10000
Brass
Gold
16.0µin (0.41µm)
1A
P70-2100045R
CONTACT SPRING LOADED T/H GOLD
Harwin Inc.
58,248
In Stock
1 : £0.70000
Cut Tape (CT)
600 : £0.44815
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Sleeve & Plunger (Pogo Pins)
Through Hole
0.185" (4.70mm)
0.177" (4.50mm)
0.165" (4.20mm)
Circular - 0.104" (2.64mm) (TH)
-
69.34gf
0.035" (0.90mm) Dia
-
10000
Brass
Gold
16.0µin (0.41µm)
2A
P70-2010045R
CONTACT SPRING LOADED SMD GOLD
Harwin Inc.
9,770
In Stock
1 : £0.70000
Cut Tape (CT)
700 : £0.44330
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Sleeve & Plunger (Pogo Pins)
Through Hole
0.165" (4.20mm)
0.157" (4.00mm)
0.152" (3.85mm)
Circular - 0.094" (2.40mm) (TH)
-
134.60gf
0.035" (0.90mm) Dia
-
10000
Brass
Gold
16.0µin (0.41µm)
2A
P70-2200045
CONTACT SPRING LOADED T/H GOLD
Harwin Inc.
8,736
In Stock
1 : £0.70000
Bag
-
Bag
Active
Sleeve & Plunger (Pogo Pins)
Through Hole
0.283" (7.20mm)
0.280" (7.10mm)
0.252" (6.40mm)
Circular - 0.087" (2.20mm) (TH)
-
99.32gf
0.035" (0.90mm) Dia
-
10000
Brass
Gold
16.0µin (0.41µm)
2A
P70-2000045R
CONTACT SPRING LOADED T/H GOLD
Harwin Inc.
6,372
In Stock
1 : £0.71000
Cut Tape (CT)
800 : £0.44356
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Sleeve & Plunger (Pogo Pins)
Through Hole
0.122" (3.10mm)
0.114" (2.90mm)
0.112" (2.85mm)
Circular - 0.094" (2.40mm) (TH)
-
129.50gf
0.035" (0.90mm) Dia
-
10000
Brass
Gold
16.0µin (0.41µm)
2A
P70-2300045R
CONTACT SPRING LOADED T/H GOLD
Harwin Inc.
0
In Stock
Check Lead Time
1 : £0.73000
Cut Tape (CT)
580 : £0.46391
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Sleeve & Plunger (Pogo Pins)
Through Hole
0.205" (5.21mm)
0.193" (4.90mm)
0.181" (4.60mm)
Circular - 0.071" (1.80mm) (TH)
-
84.64gf
0.035" (0.90mm) Dia
-
10000
Brass
Gold
16.0µin (0.41µm)
2A
Showing
of 6

Contacts, Spring Loaded (Pogo Pins), and Pressure


Spring-loaded contacts, also known as "pogo pins" in reference to the toy they resemble, are commonly used to establish electrical contact between two objects whose relative mechanical position cannot be well-controlled, or a connector system tolerant of frequent mating/unmating cycles is desirable. Charging cradles for cordless handheld devices such as bar code scanners and mobile radios are a common example. Contact pads used to create a durable, corrosion-resistant surface for spring-loaded contacts to bear against are also included within this product family.