Contactors (Solid State)

Results: 4
Load Current
27 A40 A
Voltage - Input
5 ~ 32VDC20 ~ 275VAC, 24 ~ 190VDC
Voltage - Load
42 ~ 220V42 ~ 600V
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Output Type
Load Current
Voltage - Input
Voltage - Load
Termination Style
Package / Case
RGC3A60A20KKE
RGC2A60D25KKE
RELAY SSR 32VDC IN 600V 27A
Carlo Gavazzi Inc.
42
In Stock
1 : £175.57000
Bulk
Bulk
ActiveChassis Mount, DIN RailDPST-NO (2 Form A)AC, Zero Cross27 A5 ~ 32VDC42 ~ 600VScrew TerminalSSR with Integrated Heat Sink
RGC2A22D25KKE
RGC2A22D25KKE
RELAY SSR 32VDC IN 220V 27A
Carlo Gavazzi Inc.
39
In Stock
1 : £166.17000
Bulk
Bulk
ActiveChassis Mount, DIN RailDPST-NO (2 Form A)AC, Zero Cross27 A5 ~ 32VDC42 ~ 220VScrew TerminalSSR with Integrated Heat Sink
RGC2A60D40KGE
RGC2A60D40KGE
RELAY SSR 32VDC IN 600V 40A
Carlo Gavazzi Inc.
9
In Stock
1 : £274.33000
Bulk
Bulk
ActiveChassis Mount, DIN RailDPST-NO (2 Form A)AC, Zero Cross40 A5 ~ 32VDC42 ~ 600VScrew TerminalSSR with Integrated Heat Sink
RGC2A60D40KGE
RGC2A60A40KGE
RELAY SSR 275VAC IN 600V 40A
Carlo Gavazzi Inc.
3
In Stock
1 : £301.76000
Bulk
Bulk
ActiveChassis Mount, DIN RailDPST-NO (2 Form A)AC, Zero Cross40 A20 ~ 275VAC, 24 ~ 190VDC42 ~ 600VScrew TerminalSSR with Integrated Heat Sink
Showing
of 4

Contactors (Solid State)


Contactors (Solid State) are a device, with no moving parts, which turns a large load on or off using a smaller control signal. The output types are AC, AC/Proportional Control, AC/Zero Cross, and DC with a load current of 1.5A, 2A, 2.4A, 4.2A, 5A, 5.3A, 5.8A, 6.2A, 7.6A, 9A, 13A, 15A, 16A, 18A, 20A, 23A, 25A, 27A, 28A, 30A, 35A, 37A, 40A, 42A, 43A, 45A, 50A, 60A, 65A, 66A, 95A, 120A, 150A, and 160A.