Contactors (Solid State)

Results: 2
Voltage - Load
42 ~ 242V42 ~ 660V
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Output Type
Load Current
Voltage - Input
Voltage - Load
Termination Style
Package / Case
RGC2A60A25KKE
RGC2A60A25KKE
2P -SSC-AC IN-ZC 600V 3X25A 1200
Carlo Gavazzi Inc.
25
In Stock
1 : £202.19000
Box
Box
ActiveChassis Mount, DIN RailDPST-NO (2 Form A)AC, Zero Cross25 A20 ~ 275VAC, 24 ~ 190VDC42 ~ 660VScrew TerminalSSR with Integrated Heat Sink
RGC2A22A25KKE
RGC2A22A25KKE
2P -SSC-AC IN-ZC 220V 3X25A 800V
Carlo Gavazzi Inc.
25
In Stock
1 : £192.67000
Box
Box
ActiveChassis Mount, DIN RailDPST-NO (2 Form A)AC, Zero Cross25 A20 ~ 275VAC, 24 ~ 190VDC42 ~ 242VScrew TerminalSSR with Integrated Heat Sink
Showing
of 2

Contactors (Solid State)


Contactors (Solid State) are a device, with no moving parts, which turns a large load on or off using a smaller control signal. The output types are AC, AC/Proportional Control, AC/Zero Cross, and DC with a load current of 1.5A, 2A, 2.4A, 4.2A, 5A, 5.3A, 5.8A, 6.2A, 7.6A, 9A, 13A, 15A, 16A, 18A, 20A, 23A, 25A, 27A, 28A, 30A, 35A, 37A, 40A, 42A, 43A, 45A, 50A, 60A, 65A, 66A, 95A, 120A, 150A, and 160A.